SMD Power Inductors:
11,875 Products FoundView
Buyer
Engineer
Manufacturer
Inductance
Inductor Type
RMS Current (Irms)
Self Resonant Frequency
Inductor Construction
Saturation Current (Isat)
DC Current Rating
Product Range
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Core Material
Product Length
Product Width
Product Height
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 5+ CNY9.300 (CNY10.509)50+ CNY7.700 (CNY8.701)250+ CNY6.280 (CNY7.0964)500+ CNY6.190 (CNY6.9947)1000+ CNY5.450 (CNY6.1585)More Pricing... | 4.7µH | - | 8.5A | - | Shielded | 10A | - | SRP5030HMCT Series | - | 0.0324ohm | ± 20% | - | 5.7mm | 5.3mm | 2.8mm | ||||||
WURTH ELEKTRONIK | Each (Supplied on Cut Tape) Cut Tape | 1+ CNY14.480 (CNY16.3624)10+ CNY14.180 (CNY16.0234)100+ CNY12.580 (CNY14.2154)500+ CNY10.370 (CNY11.7181)1000+ CNY10.170 (CNY11.4921)More Pricing... | 150nH | - | 25A | - | Shielded | 60.7A | - | WE-HCM Series | - | 370µohm | ± 20% | - | 10.1mm | 7mm | 6.8mm | |||||
WURTH ELEKTRONIK | Each (Supplied on Cut Tape) Cut Tape | 1+ CNY18.290 (CNY20.6677)10+ CNY17.070 (CNY19.2891)100+ CNY14.480 (CNY16.3624)500+ CNY11.360 (CNY12.8368)1000+ CNY10.220 (CNY11.5486)More Pricing... | 680µH | - | 700mA | - | Shielded | 800mA | - | WE-PD Series | - | 1.46ohm | ± 20% | - | 12mm | 12mm | 8mm | |||||
TE CONNECTIVITY - SIGMAINDUCTORS | Each (Supplied on Cut Tape) Cut Tape | 1+ CNY11.520 (CNY13.0176)10+ CNY9.500 (CNY10.735)50+ CNY8.170 (CNY9.2321)100+ CNY7.780 (CNY8.7914)200+ CNY7.570 (CNY8.5541)More Pricing... | 800nH | - | 23A | - | Shielded | 29A | - | 3656 Series | 4540 [1110 Metric] | 2700µohm | ± 20% | - | 11.5mm | 10mm | 3.8mm | |||||
TE CONNECTIVITY - SIGMAINDUCTORS | Each (Supplied on Cut Tape) Cut Tape | 1+ CNY52.440 (CNY59.2572)5+ CNY43.250 (CNY48.8725)10+ CNY37.180 (CNY42.0134)25+ CNY35.390 (CNY39.9907)50+ CNY34.450 (CNY38.9285)More Pricing... | 10µH | - | 12A | - | Shielded | 19A | - | 3656 Series | - | 9900µohm | ± 20% | - | 18.8mm | 17.3mm | 7mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 5+ CNY2.450 (CNY2.7685)50+ CNY2.040 (CNY2.3052)250+ CNY1.790 (CNY2.0227)500+ CNY1.600 (CNY1.808)1500+ CNY1.440 (CNY1.6272)More Pricing... | 100nH | - | 10.2A | - | Shielded | 13.7A | - | WE-PMFI Series | 0806 [2016 Metric] | 9000µohm | ± 30% | - | 2mm | 1.6mm | 1mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 5+ CNY3.980 (CNY4.4974)50+ CNY3.380 (CNY3.8194)250+ CNY2.970 (CNY3.3561)500+ CNY2.640 (CNY2.9832)1000+ CNY2.380 (CNY2.6894)More Pricing... | 4.7µH | - | 2.7A | - | Shielded | 4A | - | WE-PMFI Series | 1210 [3225 Metric] | 0.13ohm | ± 20% | - | 3.2mm | 2.5mm | 1.2mm | ||||||
WURTH ELEKTRONIK | Each (Supplied on Cut Tape) Cut Tape | 1+ CNY24.140 (CNY27.2782)50+ CNY19.280 (CNY21.7864)100+ CNY15.850 (CNY17.9105)250+ CNY14.600 (CNY16.498)500+ CNY13.340 (CNY15.0742)More Pricing... | 5.6µH | - | 6.7A | - | Shielded | 9.7A | - | WE-XHMI Series | - | 0.02544ohm | ± 20% | - | 5.55mm | 5.35mm | 5.1mm | |||||
4409955 RoHS | Each (Supplied on Cut Tape) Cut Tape | 1+ CNY3.140 (CNY3.5482)50+ CNY2.550 (CNY2.8815)100+ CNY2.110 (CNY2.3843)250+ CNY2.060 (CNY2.3278)500+ CNY2.010 (CNY2.2713)More Pricing... | 33µH | - | 1.7A | - | Semishielded | 1.9A | - | IFSC-3232DB-01 Series | - | 0.1ohm | ± 20% | - | 8mm | 8mm | 4.2mm | |||||
4409956 RoHS | Each (Supplied on Cut Tape) Cut Tape | 1+ CNY3.140 (CNY3.5482)50+ CNY2.550 (CNY2.8815)100+ CNY2.110 (CNY2.3843)250+ CNY2.060 (CNY2.3278)500+ CNY2.010 (CNY2.2713)More Pricing... | 47µH | - | 1.4A | - | Semishielded | 1.5A | - | IFSC-3232DB-01 Series | - | 0.15ohm | ± 20% | - | 8mm | 8mm | 4.2mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY5.810 (CNY6.5653)10+ CNY4.800 (CNY5.424)50+ CNY4.230 (CNY4.7799)100+ CNY3.980 (CNY4.4974)200+ CNY3.750 (CNY4.2375)More Pricing... | 15µH | - | 5.8A | - | Shielded | - | - | IFDC5050JZ Series | - | 0.032ohm | ± 20% | - | 12.5mm | 12.5mm | 10mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY5.810 (CNY6.5653)10+ CNY4.800 (CNY5.424)50+ CNY4.230 (CNY4.7799)100+ CNY3.980 (CNY4.4974)200+ CNY3.750 (CNY4.2375)More Pricing... | 85µH | - | 2.6A | - | Shielded | - | - | IFDC5050JZ Series | - | 0.125ohm | ± 20% | - | 12.5mm | 12.5mm | 10mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY5.810 (CNY6.5653)10+ CNY4.800 (CNY5.424)50+ CNY4.230 (CNY4.7799)100+ CNY3.980 (CNY4.4974)200+ CNY3.750 (CNY4.2375)More Pricing... | 220µH | - | 1.7A | - | Shielded | - | - | IFDC5050JZ Series | - | 0.315ohm | ± 20% | - | 12.5mm | 12.5mm | 10mm | ||||||
WURTH ELEKTRONIK | Each (Supplied on Cut Tape) Cut Tape | 1+ CNY14.020 (CNY15.8426)50+ CNY12.810 (CNY14.4753)100+ CNY12.120 (CNY13.6956)250+ CNY11.740 (CNY13.2662)500+ CNY11.360 (CNY12.8368)More Pricing... | 1.2µH | - | 5.4A | - | Shielded | 6A | - | WE-MAIA Series | - | 0.0375ohm | ± 20% | - | 3mm | 3mm | 2mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 5+ CNY1.920 (CNY2.1696)50+ CNY1.610 (CNY1.8193)250+ CNY1.340 (CNY1.5142)500+ CNY1.210 (CNY1.3673)1000+ CNY1.080 (CNY1.2204)More Pricing... | 1.5µH | - | 2.5A | - | Shielded | 3.2A | - | AOTA-B201612Q Series | 0806 [2016 Metric] | 0.08ohm | ± 20% | - | 2mm | 1.6mm | 1.2mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 5+ CNY2.600 (CNY2.938)50+ CNY2.160 (CNY2.4408)250+ CNY1.780 (CNY2.0114)500+ CNY1.680 (CNY1.8984)1000+ CNY1.440 (CNY1.6272)More Pricing... | 0.1µH | - | 11A | - | Shielded | 14A | - | AOTA-B322512Q Series | 1210 [3225 Metric] | 9000µohm | ± 20% | - | 3.2mm | 2.5mm | 1.2mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY2.220 (CNY2.5086)50+ CNY1.810 (CNY2.0453)100+ CNY1.530 (CNY1.7289)250+ CNY1.460 (CNY1.6498)500+ CNY1.390 (CNY1.5707)More Pricing... | 220µH | - | 490mA | - | Unshielded | - | - | IDCP3020-01 Series | - | 0.96ohm | ± 10% | - | 7.8mm | 7mm | 5.3mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 5+ CNY3.890 (CNY4.3957)50+ CNY3.110 (CNY3.5143)250+ CNY2.620 (CNY2.9606)500+ CNY2.570 (CNY2.9041)1000+ CNY2.160 (CNY2.4408)More Pricing... | 100nH | - | 420mA | - | Shielded | - | - | IFDC2020CZ Series | - | 0.52ohm | ± 20% | - | 6mm | 6mm | 3mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY5.810 (CNY6.5653)10+ CNY4.800 (CNY5.424)50+ CNY4.230 (CNY4.7799)100+ CNY3.980 (CNY4.4974)200+ CNY3.750 (CNY4.2375)More Pricing... | 3.3µH | - | 9A | - | Shielded | - | - | IFDC5050JZ Series | - | 0.01ohm | ± 30% | - | 12.5mm | 12.5mm | 10mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY2.500 (CNY2.825)50+ CNY2.060 (CNY2.3278)100+ CNY1.820 (CNY2.0566)250+ CNY1.710 (CNY1.9323)500+ CNY1.620 (CNY1.8306)More Pricing... | 91µH | - | 1.1A | - | Shielded | 1.3A | - | IFSC3232DB-02 Series | - | 0.354ohm | ± 20% | - | 8mm | 8mm | 4.2mm | ||||||
WURTH ELEKTRONIK | Each (Supplied on Cut Tape) Cut Tape | 1+ CNY9.150 (CNY10.3395)10+ CNY8.770 (CNY9.9101)100+ CNY8.390 (CNY9.4807)500+ CNY7.110 (CNY8.0343)1000+ CNY6.100 (CNY6.893)More Pricing... | 18µH | - | 2.2A | - | Semishielded | 2.7A | - | WE-LQS Series | - | 0.081ohm | ± 20% | - | 6mm | 6mm | 4.5mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY41.680 (CNY47.0984)2+ CNY40.850 (CNY46.1605)3+ CNY40.020 (CNY45.2226)5+ CNY39.180 (CNY44.2734)10+ CNY38.350 (CNY43.3355)More Pricing... | 2.2µH | - | 16A | - | Shielded | 34A | - | WE-XHMI | - | 2200µohm | ± 20% | - | 11.6mm | 10.5mm | 7.9mm | ||||||
TE CONNECTIVITY - SIGMAINDUCTORS | Each (Supplied on Cut Tape) Cut Tape | 1+ CNY9.990 (CNY11.2887)10+ CNY8.240 (CNY9.3112)50+ CNY7.510 (CNY8.4863)100+ CNY6.780 (CNY7.6614)200+ CNY6.490 (CNY7.3337)More Pricing... | 47µH | - | 2.4A | - | Shielded | 4.1A | - | 3656 Series | 3028 [7771 Metric] | 0.1716ohm | ± 20% | - | 7.7mm | 7.2mm | 5.2mm | |||||
TE CONNECTIVITY - SIGMAINDUCTORS | Each (Supplied on Cut Tape) Cut Tape | 1+ CNY9.990 (CNY11.2887)10+ CNY8.240 (CNY9.3112)50+ CNY7.510 (CNY8.4863)100+ CNY6.780 (CNY7.6614)200+ CNY6.490 (CNY7.3337)More Pricing... | 100nH | - | 1.8A | - | Shielded | 2.4A | - | 3656 Series | 3028 [7771 Metric] | 0.348ohm | ± 20% | - | 7.7mm | 7.2mm | 5.2mm | |||||
WURTH ELEKTRONIK | Each (Supplied on Cut Tape) Cut Tape | 1+ CNY35.790 (CNY40.4427)10+ CNY33.350 (CNY37.6855)50+ CNY30.910 (CNY34.9283)100+ CNY26.650 (CNY30.1145)200+ CNY24.220 (CNY27.3686)More Pricing... | 3.3µH | - | 17.9A | - | Shielded | 20.3A | - | WE-XHMI Series | - | 7480µohm | ± 20% | - | 8.8mm | 8.3mm | 7.8mm | |||||