SMD Power Inductors:
11,875 Products FoundView
Buyer
Engineer
Manufacturer
Inductance
Inductor Type
RMS Current (Irms)
Self Resonant Frequency
Inductor Construction
Saturation Current (Isat)
DC Current Rating
Product Range
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Core Material
Product Length
Product Width
Product Height
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
WURTH ELEKTRONIK | Each (Supplied on Cut Tape) Cut Tape | 5+ CNY13.640 (CNY15.4132)50+ CNY12.280 (CNY13.8764)250+ CNY11.510 (CNY13.0063)500+ CNY10.820 (CNY12.2266)1500+ CNY10.100 (CNY11.413)More Pricing... | 1.5µH | - | 4.7A | - | Shielded | 4A | - | WE-MAIA Series | - | 0.1021ohm | ± 20% | - | 2.5mm | 2mm | 1.2mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY9.120 (CNY10.3056)50+ CNY7.540 (CNY8.5202)100+ CNY6.170 (CNY6.9721)250+ CNY6.130 (CNY6.9269)500+ CNY6.090 (CNY6.8817)More Pricing... | 10µH | - | 2.1A | - | Shielded | 1.85A | - | SRR0735HA Series | - | 0.072ohm | ± 20% | - | 7.3mm | 7.3mm | 3.5mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY13.870 (CNY15.6731)50+ CNY10.060 (CNY11.3678)100+ CNY9.070 (CNY10.2491)250+ CNY8.470 (CNY9.5711)500+ CNY8.160 (CNY9.2208)More Pricing... | 470µH | - | 260mA | - | Shielded | 270mA | - | SRR0735HA Series | - | 2.8ohm | ± 20% | - | 7.3mm | 7.3mm | 3.5mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY15.310 (CNY17.3003)10+ CNY11.590 (CNY13.0967)50+ CNY8.690 (CNY9.8197)100+ CNY7.610 (CNY8.5993)200+ CNY7.460 (CNY8.4298)More Pricing... | 70nH | - | 77A | - | Shielded | 134A | - | PIVC | - | 135µohm | ± 15% | - | 10mm | 5mm | 12mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 5+ CNY3.470 (CNY3.9211)50+ CNY2.870 (CNY3.2431)250+ CNY2.530 (CNY2.8589)500+ CNY2.380 (CNY2.6894)1000+ CNY2.240 (CNY2.5312)More Pricing... | 8.2µH | - | 1.58A | - | Shielded | - | - | IFDC2020CZ Series | - | 0.057ohm | ± 30% | - | 6mm | 6mm | 3mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 5+ CNY3.640 (CNY4.1132)50+ CNY3.000 (CNY3.390)250+ CNY2.640 (CNY2.9832)500+ CNY2.490 (CNY2.8137)1000+ CNY2.350 (CNY2.6555)More Pricing... | 47µH | - | 620mA | - | Shielded | - | - | IFDC2020CZ Series | - | 0.25ohm | ± 20% | - | 6mm | 6mm | 3mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY3.520 (CNY3.9776)50+ CNY2.780 (CNY3.1414)100+ CNY2.420 (CNY2.7346)250+ CNY2.390 (CNY2.7007)500+ CNY2.330 (CNY2.6329)More Pricing... | 47µH | - | 950mA | - | Shielded | - | - | IFDC2525DZ Series | - | 0.155ohm | ± 20% | - | 7mm | 7mm | 4mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY3.370 (CNY3.8081)50+ CNY2.780 (CNY3.1414)100+ CNY2.450 (CNY2.7685)250+ CNY2.310 (CNY2.6103)500+ CNY2.170 (CNY2.4521)More Pricing... | 220µH | - | 430mA | - | Shielded | - | - | IFDC2525DZ Series | - | 0.89ohm | ± 20% | - | 7mm | 7mm | 4mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY1.710 (CNY1.9323)50+ CNY1.410 (CNY1.5933)100+ CNY1.240 (CNY1.4012)250+ CNY1.170 (CNY1.3221)500+ CNY1.110 (CNY1.2543)More Pricing... | 6.8µH | - | 2.8A | - | Shielded | 3.5A | - | IFSC2020DZ-01 Series | - | 0.056ohm | ± 20% | - | 5mm | 5mm | 4mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY2.500 (CNY2.825)50+ CNY2.060 (CNY2.3278)100+ CNY1.820 (CNY2.0566)250+ CNY1.710 (CNY1.9323)500+ CNY1.620 (CNY1.8306)More Pricing... | 5.6µH | - | 4.2A | - | Shielded | 6.9A | - | IFSC3232DB-02 Series | - | 0.027ohm | ± 30% | - | 8mm | 8mm | 4.2mm | ||||||
TE CONNECTIVITY - SIGMAINDUCTORS | Each (Supplied on Cut Tape) Cut Tape | 1+ CNY9.990 (CNY11.2887)10+ CNY8.240 (CNY9.3112)50+ CNY7.510 (CNY8.4863)100+ CNY6.780 (CNY7.6614)200+ CNY6.490 (CNY7.3337)More Pricing... | 15µH | - | 3.8A | - | Shielded | 6.9A | - | 3656 Series | 3028 [7771 Metric] | 0.066ohm | ± 20% | - | 7.7mm | 7.2mm | 5.2mm | |||||
TE CONNECTIVITY - SIGMAINDUCTORS | Each (Supplied on Cut Tape) Cut Tape | 1+ CNY11.260 (CNY12.7238)10+ CNY9.280 (CNY10.4864)50+ CNY7.980 (CNY9.0174)100+ CNY7.600 (CNY8.588)200+ CNY7.390 (CNY8.3507)More Pricing... | 68µH | - | 2A | - | Shielded | 2.8A | - | 3656 Series | 3028 [7771 Metric] | 0.255ohm | ± 20% | - | 7.7mm | 7.2mm | 5.2mm | |||||
WURTH ELEKTRONIK | Each (Supplied on Cut Tape) Cut Tape | 1+ CNY14.940 (CNY16.8822)50+ CNY12.190 (CNY13.7747)100+ CNY10.370 (CNY11.7181)250+ CNY9.650 (CNY10.9045)500+ CNY8.920 (CNY10.0796)More Pricing... | 330nH | - | 21.2A | - | Shielded | 33.3A | - | WE-XHMI Series | - | 3880µohm | ± 20% | - | 5.55mm | 5.35mm | 3mm | |||||
WURTH ELEKTRONIK | Each (Supplied on Cut Tape) Cut Tape | 5+ CNY19.890 (CNY22.4757)50+ CNY16.760 (CNY18.9388)250+ CNY16.000 (CNY18.080)500+ CNY15.240 (CNY17.2212)1000+ CNY13.950 (CNY15.7635)More Pricing... | 3.3µH | - | 4.8A | - | Shielded | 6.5A | - | WE-LHMI Series | - | 0.06ohm | ± 20% | - | 5.7mm | 5.2mm | 1.8mm | |||||
WURTH ELEKTRONIK | Each (Supplied on Cut Tape) Cut Tape | 5+ CNY13.640 (CNY15.4132)50+ CNY12.280 (CNY13.8764)250+ CNY11.510 (CNY13.0063)500+ CNY10.820 (CNY12.2266)1500+ CNY10.100 (CNY11.413)More Pricing... | 1µH | - | 3.9A | - | Shielded | 4.8A | - | WE-MAIA Series | - | 0.0615ohm | ± 20% | - | 2.5mm | 2mm | 1.2mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY3.020 (CNY3.4126)50+ CNY2.490 (CNY2.8137)100+ CNY2.190 (CNY2.4747)250+ CNY2.070 (CNY2.3391)500+ CNY1.950 (CNY2.2035)More Pricing... | 270µH | - | 250mA | - | Unshielded | - | - | IDCP2218-01 Series | - | 1.5ohm | ± 10% | - | 5.8mm | 5.2mm | 4.5mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY1.970 (CNY2.2261)50+ CNY1.630 (CNY1.8419)100+ CNY1.440 (CNY1.6272)250+ CNY1.350 (CNY1.5255)500+ CNY1.280 (CNY1.4464)More Pricing... | 3.3µH | - | 4A | - | Unshielded | - | - | IDCP3020-01 Series | - | 0.045ohm | ± 20% | - | 7.8mm | 7mm | 5.3mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY1.970 (CNY2.2261)50+ CNY1.630 (CNY1.8419)100+ CNY1.440 (CNY1.6272)250+ CNY1.350 (CNY1.5255)500+ CNY1.280 (CNY1.4464)More Pricing... | 330nH | - | 400mA | - | Unshielded | - | - | IDCP3020-01 Series | - | 1.26ohm | ± 20% | - | 7.8mm | 7mm | 5.3mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 5+ CNY3.640 (CNY4.1132)50+ CNY3.000 (CNY3.390)250+ CNY2.640 (CNY2.9832)500+ CNY2.490 (CNY2.8137)1000+ CNY2.350 (CNY2.6555)More Pricing... | 4.7µH | - | 2.1A | - | Shielded | - | - | IFDC2020CZ Series | - | 0.039ohm | ± 30% | - | 6mm | 6mm | 3mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY3.370 (CNY3.8081)50+ CNY2.780 (CNY3.1414)100+ CNY2.450 (CNY2.7685)250+ CNY2.310 (CNY2.6103)500+ CNY2.170 (CNY2.4521)More Pricing... | 470µH | - | 320mA | - | Shielded | - | - | IFDC2525DZ Series | - | 2.2ohm | ± 20% | - | 7mm | 7mm | 4mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY2.890 (CNY3.2657)50+ CNY2.410 (CNY2.7233)100+ CNY2.110 (CNY2.3843)250+ CNY1.980 (CNY2.2374)500+ CNY1.860 (CNY2.1018)More Pricing... | 3.6µH | - | 5A | - | Shielded | - | - | IFDC3030EZ Series | - | 0.026ohm | ± 20% | - | 7.8mm | 7.8mm | 5mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 5+ CNY2.070 (CNY2.3391)50+ CNY1.680 (CNY1.8984)250+ CNY1.410 (CNY1.5933)500+ CNY1.400 (CNY1.582)1000+ CNY1.390 (CNY1.5707)More Pricing... | 2.2µH | - | 2.6A | - | Semishielded | 4.5A | - | IFSC-2020BZ-01 Series | - | 0.036ohm | ± 20% | - | 5mm | 5mm | 2mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY2.910 (CNY3.2883)50+ CNY2.270 (CNY2.5651)100+ CNY1.760 (CNY1.9888)250+ CNY1.680 (CNY1.8984)500+ CNY1.400 (CNY1.582)More Pricing... | 3.3µH | - | 3.9A | - | Shielded | 4.6A | - | IFSC2020DZ-01 Series | - | 0.031ohm | ± 30% | - | 5mm | 5mm | 4mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY2.590 (CNY2.9267)50+ CNY2.130 (CNY2.4069)100+ CNY1.880 (CNY2.1244)250+ CNY1.770 (CNY2.0001)500+ CNY1.670 (CNY1.8871)More Pricing... | 3.6µH | - | 4.8A | - | Shielded | 8.5A | - | IFSC3232DB-02 Series | - | 0.022ohm | ± 30% | - | 8mm | 8mm | 4.2mm | ||||||
WURTH ELEKTRONIK | Each | 1+ CNY116.950 (CNY132.1535)2+ CNY113.450 (CNY128.1985)3+ CNY109.950 (CNY124.2435)5+ CNY106.440 (CNY120.2772)10+ CNY86.350 (CNY97.5755)More Pricing... | 2.2µH | - | 75A | - | Unshielded | 120A | - | WE-HCFAT Series | - | 390µohm | ± 20% | - | 40mm | 36mm | 24mm | |||||