0
0 ItemsCNY0.00

SMD Tantalum Capacitors :

2,699 Products Found
Find a huge range of SMD Tantalum Capacitors at element14 China. We stock a large selection of SMD Tantalum Capacitors, including new and most popular products from the world's top manufacturers including: Kemet, Kyocera Avx, Vishay, Multicomp Pro & Multicomp

All Filters

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price (inc GST)
Quantity
Capacitance
Voltage(DC)
Capacitor Case / Package
Capacitor Terminals
Capacitance Tolerance
ESR
Manufacturer Size Code
Failure Rate
Ripple Current
Product Length
Product Width
Product Height
Leakage Current
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
2353041

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+ CNY7.860(CNY8.8818)
50+ CNY7.240(CNY8.1812)
250+ CNY6.620(CNY7.4806)
500+ CNY6.000(CNY6.780)
1000+ CNY5.380(CNY6.0794)
More Pricing...
22µF
16V
1411 [3528 Metric]
-
± 10%
1.9ohm
B
-
210mA
3.5mm
2.8mm
1.9mm
-
TH4 Series
-55°C
175°C
AEC-Q200
2321230

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+ CNY25.520(CNY28.8376)
10+ CNY17.900(CNY20.227)
50+ CNY14.860(CNY16.7918)
100+ CNY12.560(CNY14.1928)
200+ CNY11.940(CNY13.4922)
More Pricing...
100µF
25V
2917 [7343 Metric]
-
± 10%
0.3ohm
X
-
742mA
7.3mm
4.3mm
4mm
-
T491 Series
-55°C
125°C
-
1457486

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+ CNY3.960(CNY4.4748)
50+ CNY3.760(CNY4.2488)
100+ CNY3.550(CNY4.0115)
200+ CNY3.050(CNY3.4465)
500+ CNY2.880(CNY3.2544)
47µF
16V
2312 [6032 Metric]
-
± 10%
1.2ohm
C
-
332mA
6mm
3.2mm
2.5mm
-
T491 Series
-55°C
125°C
-
1457517

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+ CNY15.540(CNY17.5602)
10+ CNY10.750(CNY12.1475)
50+ CNY9.150(CNY10.3395)
100+ CNY8.010(CNY9.0513)
47µF
25V
2917 [7343 Metric]
-
± 10%
0.7ohm
D
-
463mA
7.3mm
4.3mm
2.8mm
-
T491 Series
-55°C
125°C
-
1457458

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+ CNY2.730(CNY3.0849)
100+ CNY2.220(CNY2.5086)
500+ CNY1.810(CNY2.0453)
1000+ CNY1.680(CNY1.8984)
47µF
10V
1411 [3528 Metric]
-
± 10%
1ohm
B
-
292mA
3.5mm
2.8mm
1.9mm
-
T491 Series
-55°C
125°C
-
1457414

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+ CNY1.800(CNY2.034)
100+ CNY1.480(CNY1.6724)
500+ CNY1.240(CNY1.4012)
1000+ CNY1.170(CNY1.3221)
10µF
16V
1206 [3216 Metric]
-
± 10%
7ohm
A
-
158mA
3.2mm
1.6mm
1.6mm
-
T491 Series
-55°C
125°C
-
1457463

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+ CNY3.100(CNY3.503)
100+ CNY2.740(CNY3.0962)
200+ CNY2.610(CNY2.9493)
500+ CNY2.230(CNY2.5199)
10µF
25V
2312 [6032 Metric]
-
± 10%
1.5ohm
C
-
271mA
6mm
3.2mm
2.5mm
-
T491 Series
-55°C
125°C
-
1650980

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+ CNY1.620(CNY1.8306)
100+ CNY1.400(CNY1.582)
500+ CNY1.150(CNY1.2995)
1000+ CNY1.070(CNY1.2091)
10µF
16V
1206 [3216 Metric]
-
± 20%
7ohm
A
-
158mA
3.2mm
1.6mm
1.6mm
-
T491 Series
-55°C
125°C
-
1457413

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+ CNY2.520(CNY2.8476)
100+ CNY1.580(CNY1.7854)
500+ CNY1.270(CNY1.4351)
1000+ CNY1.170(CNY1.3221)
10µF
10V
1206 [3216 Metric]
-
± 10%
4ohm
A
-
137mA
3.2mm
1.6mm
1.6mm
-
T491 Series
-55°C
125°C
-
1457418

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+ CNY1.920(CNY2.1696)
100+ CNY1.600(CNY1.808)
500+ CNY1.300(CNY1.469)
1000+ CNY1.220(CNY1.3786)
2.2µF
16V
1206 [3216 Metric]
-
± 10%
6ohm
A
-
112mA
3.2mm
1.6mm
1.6mm
-
T491 Series
-55°C
125°C
-
2424763

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+ CNY24.140(CNY27.2782)
10+ CNY16.470(CNY18.6111)
50+ CNY14.680(CNY16.5884)
100+ CNY13.510(CNY15.2663)
470µF
10V
2917 [7343 Metric]
-
± 10%
0.1ohm
X
-
1.29A
7.3mm
4.3mm
4mm
-
T495 Series
-55°C
125°C
-
1457428

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+ CNY2.240(CNY2.5312)
100+ CNY1.780(CNY2.0114)
500+ CNY1.450(CNY1.6385)
1000+ CNY1.350(CNY1.5255)
4.7µF
16V
1206 [3216 Metric]
-
± 10%
4ohm
A
-
137mA
3.2mm
1.6mm
1.6mm
-
T491 Series
-55°C
125°C
-
1457420

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+ CNY2.280(CNY2.5764)
100+ CNY1.600(CNY1.808)
500+ CNY1.290(CNY1.4577)
1000+ CNY1.190(CNY1.3447)
22µF
10V
1206 [3216 Metric]
-
± 10%
3.2ohm
A
-
112mA
3.2mm
1.6mm
1.6mm
-
T491 Series
-55°C
125°C
-
2473573

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+ CNY19.450(CNY21.9785)
10+ CNY13.490(CNY15.2437)
50+ CNY11.330(CNY12.8029)
100+ CNY10.120(CNY11.4356)
220µF
16V
2917 [7343 Metric]
-
± 10%
0.9ohm
D
-
408mA
7.3mm
4.3mm
2.8mm
-
T491 Series
-55°C
125°C
-
2470989

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+ CNY13.640(CNY15.4132)
10+ CNY9.070(CNY10.2491)
50+ CNY7.330(CNY8.2829)
100+ CNY6.780(CNY7.6614)
500+ CNY5.840(CNY6.5992)
More Pricing...
10µF
25V
1411 [3528 Metric]
-
± 10%
0.75ohm
B
-
337mA
3.5mm
2.8mm
1.9mm
-
T495 Series
-55°C
125°C
-
2429372

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+ CNY9.300(CNY10.509)
50+ CNY7.930(CNY8.9609)
100+ CNY6.930(CNY7.8309)
200+ CNY5.940(CNY6.7122)
500+ CNY5.620(CNY6.3506)
100µF
16V
2312 [6032 Metric]
-
± 10%
1ohm
C
-
332mA
6mm
3.2mm
2.5mm
-
T491 Series
-55°C
125°C
-
2535273

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+ CNY5.090(CNY5.7517)
50+ CNY4.740(CNY5.3562)
100+ CNY4.380(CNY4.9494)
500+ CNY3.700(CNY4.181)
1000+ CNY3.470(CNY3.9211)
100µF
10V
1411 [3528 Metric]
-
± 20%
1.2ohm
B
-
266mA
3.5mm
2.8mm
1.9mm
-
T491 Series
-55°C
125°C
-
2762124

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+ CNY2.590(CNY2.9267)
100+ CNY2.340(CNY2.6442)
500+ CNY1.930(CNY2.1809)
1000+ CNY1.800(CNY2.034)
10µF
20V
1206 [3216 Metric]
-
± 10%
5ohm
A
-
122mA
3.2mm
1.6mm
1.6mm
-
T491 Series
-55°C
125°C
-
1457447

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+ CNY2.520(CNY2.8476)
100+ CNY2.280(CNY2.5764)
500+ CNY1.870(CNY2.1131)
1000+ CNY1.480(CNY1.6724)
22µF
16V
1411 [3528 Metric]
-
± 10%
2.2ohm
B
-
197mA
3.5mm
2.8mm
1.9mm
-
T491 Series
-55°C
125°C
-
1457490

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+ CNY6.170(CNY6.9721)
50+ CNY5.550(CNY6.2715)
100+ CNY4.920(CNY5.5596)
10µF
25V
2917 [7343 Metric]
-
± 10%
1ohm
D
-
387mA
7.3mm
4.3mm
2.8mm
-
T491 Series
-55°C
125°C
-
1457509

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+ CNY17.990(CNY20.3287)
10+ CNY12.370(CNY13.9781)
50+ CNY10.640(CNY12.0232)
100+ CNY9.260(CNY10.4638)
330µF
6.3V
2917 [7343 Metric]
-
± 10%
0.4ohm
D
-
612mA
7.3mm
4.3mm
2.8mm
-
T491 Series
-55°C
125°C
-
2462772

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+ CNY1.960(CNY2.2148)
100+ CNY1.760(CNY1.9888)
500+ CNY1.430(CNY1.6159)
1000+ CNY1.320(CNY1.4916)
10µF
16V
1411 [3528 Metric]
-
± 20%
2ohm
B
-
206mA
3.5mm
2.8mm
1.9mm
-
T491 Series
-55°C
125°C
-
2852782

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+ CNY30.390(CNY34.3407)
10+ CNY21.640(CNY24.4532)
50+ CNY20.750(CNY23.4475)
100+ CNY15.950(CNY18.0235)
10µF
50V
2917 [7343 Metric]
-
± 10%
0.7ohm
D
-
463mA
7.3mm
4.3mm
2.9mm
-
THJ Series
-55°C
175°C
AEC-Q200
1457503

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+ CNY6.380(CNY7.2094)
50+ CNY5.510(CNY6.2263)
100+ CNY4.640(CNY5.2432)
22µF
25V
2917 [7343 Metric]
-
± 10%
0.8ohm
D
-
433mA
7.3mm
4.3mm
2.8mm
-
T491 Series
-55°C
125°C
-
2321202

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+ CNY1.350(CNY1.5255)
100+ CNY1.210(CNY1.3673)
500+ CNY0.973(CNY1.0995)
1000+ CNY0.879(CNY0.9933)
1µF
10V
1206 [3216 Metric]
-
± 10%
10ohm
A
-
87mA
3.2mm
1.6mm
1.6mm
-
T491 Series
-55°C
125°C
-
1-25 of 2699 items
of 108 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
electronical-license
Trade Account