2,705 Product Results Found for "smd"
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitor Case / Package
Capacitor Terminals
Capacitance Tolerance
ESR
Manufacturer Size Code
Failure Rate
Ripple Current
Product Length
Product Width
Product Height
Leakage Current
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 10+ CNY4.320 (CNY4.8816)50+ CNY4.140 (CNY4.6782)100+ CNY3.950 (CNY4.4635)200+ CNY3.390 (CNY3.8307)500+ CNY3.210 (CNY3.6273) | 47µF | 16V | 2312 [6032 Metric] | - | ± 10% | 1.2ohm | C | - | 332mA | 6mm | 3.2mm | 2.5mm | - | T491 Series | -55°C | 125°C | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY27.010 (CNY30.5213)10+ CNY18.230 (CNY20.5999)50+ CNY15.430 (CNY17.4359)100+ CNY13.030 (CNY14.7239)200+ CNY12.380 (CNY13.9894)More Pricing... | 100µF | 25V | 2917 [7343 Metric] | - | ± 10% | 0.3ohm | X | - | 742mA | 7.3mm | 4.3mm | 4mm | - | T491 Series | -55°C | 125°C | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY6.140 (CNY6.9382)10+ CNY3.810 (CNY4.3053)50+ CNY3.250 (CNY3.6725)100+ CNY3.230 (CNY3.6499) | 47µF | 25V | 2917 [7343 Metric] | - | ± 10% | 0.7ohm | D | - | 463mA | 7.3mm | 4.3mm | 2.8mm | - | T491 Series | -55°C | 125°C | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 10+ CNY1.760 (CNY1.9888)100+ CNY1.400 (CNY1.582)500+ CNY1.140 (CNY1.2882)1000+ CNY1.060 (CNY1.1978) | 10µF | 16V | 1206 [3216 Metric] | - | ± 10% | 7ohm | A | - | 158mA | 3.2mm | 1.6mm | 1.6mm | - | T491 Series | -55°C | 125°C | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 10+ CNY2.330 (CNY2.6329)100+ CNY1.900 (CNY2.147) | 10µF | 25V | 2312 [6032 Metric] | - | ± 10% | 1.5ohm | C | - | 271mA | 6mm | 3.2mm | 2.5mm | - | T491 Series | -55°C | 125°C | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 10+ CNY1.480 (CNY1.6724)100+ CNY1.340 (CNY1.5142)500+ CNY1.070 (CNY1.2091)1000+ CNY0.969 (CNY1.095) | 10µF | 10V | 1206 [3216 Metric] | - | ± 10% | 4ohm | A | - | 137mA | 3.2mm | 1.6mm | 1.6mm | - | T491 Series | -55°C | 125°C | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 5+ CNY5.500 (CNY6.215)50+ CNY3.150 (CNY3.5595)250+ CNY2.660 (CNY3.0058)500+ CNY2.510 (CNY2.8363)1000+ CNY2.460 (CNY2.7798) | 10µF | 16V | 1206 [3216 Metric] | - | ± 10% | 1.7ohm | A | - | 210mA | 3.2mm | 1.6mm | 1.6mm | - | TANTAMOUNT TR3 Series | -55°C | 125°C | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 10+ CNY1.510 (CNY1.7063)100+ CNY1.360 (CNY1.5368)500+ CNY1.090 (CNY1.2317)1000+ CNY0.992 (CNY1.121) | 2.2µF | 16V | 1206 [3216 Metric] | - | ± 10% | 6ohm | A | - | 112mA | 3.2mm | 1.6mm | 1.6mm | - | T491 Series | -55°C | 125°C | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 10+ CNY1.330 (CNY1.5029)100+ CNY1.130 (CNY1.2769)500+ CNY0.955 (CNY1.0792)1000+ CNY0.852 (CNY0.9628) | 10µF | 16V | 1206 [3216 Metric] | - | ± 20% | 7ohm | A | - | 158mA | 3.2mm | 1.6mm | 1.6mm | - | T491 Series | -55°C | 125°C | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY19.270 (CNY21.7751)10+ CNY13.040 (CNY14.7352)50+ CNY11.060 (CNY12.4978)100+ CNY10.290 (CNY11.6277) | 470µF | 10V | 2917 [7343 Metric] | - | ± 10% | 0.1ohm | X | - | 1.29A | 7.3mm | 4.3mm | 4mm | - | T495 Series | -55°C | 125°C | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 10+ CNY2.130 (CNY2.4069)100+ CNY1.530 (CNY1.7289)500+ CNY1.240 (CNY1.4012)1000+ CNY1.140 (CNY1.2882) | 22µF | 10V | 1206 [3216 Metric] | - | ± 10% | 3.2ohm | A | - | 112mA | 3.2mm | 1.6mm | 1.6mm | - | T491 Series | -55°C | 125°C | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 10+ CNY1.650 (CNY1.8645)100+ CNY1.290 (CNY1.4577)500+ CNY1.080 (CNY1.2204)1000+ CNY0.873 (CNY0.9865)2000+ CNY0.829 (CNY0.9368)More Pricing... | 4.7µF | 16V | 1206 [3216 Metric] | - | ± 10% | 4ohm | A | - | 137mA | 3.2mm | 1.6mm | 1.6mm | - | T491 Series | -55°C | 125°C | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY19.380 (CNY21.8994)10+ CNY12.990 (CNY14.6787)50+ CNY10.560 (CNY11.9328)100+ CNY9.680 (CNY10.9384) | 220µF | 16V | 2917 [7343 Metric] | - | ± 10% | 0.9ohm | D | - | 408mA | 7.3mm | 4.3mm | 2.8mm | - | T491 Series | -55°C | 125°C | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 10+ CNY6.000 (CNY6.780)50+ CNY5.760 (CNY6.5088)100+ CNY5.520 (CNY6.2376)500+ CNY4.300 (CNY4.859)1000+ CNY4.070 (CNY4.5991)More Pricing... | 10µF | 25V | 1411 [3528 Metric] | - | ± 10% | 0.75ohm | B | - | 337mA | 3.5mm | 2.8mm | 1.9mm | - | T495 Series | -55°C | 125°C | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY29.700 (CNY33.561)10+ CNY20.710 (CNY23.4023)50+ CNY17.000 (CNY19.210)100+ CNY15.910 (CNY17.9783) | 47µF | 35V | 2917 [7343 Metric] | - | ± 10% | 0.2ohm | X | - | 908mA | 7.3mm | 4.3mm | 4mm | - | T495 Series | -55°C | 125°C | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 10+ CNY10.210 (CNY11.5373)50+ CNY9.000 (CNY10.170)100+ CNY7.860 (CNY8.8818) | 100µF | 16V | 2312 [6032 Metric] | - | ± 10% | 1ohm | C | - | 332mA | 6mm | 3.2mm | 2.5mm | - | T491 Series | -55°C | 125°C | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 10+ CNY5.090 (CNY5.7517)50+ CNY4.670 (CNY5.2771)100+ CNY4.240 (CNY4.7912)500+ CNY3.520 (CNY3.9776)1000+ CNY3.270 (CNY3.6951) | 100µF | 10V | 1411 [3528 Metric] | - | ± 20% | 1.2ohm | B | - | 266mA | 3.5mm | 2.8mm | 1.9mm | - | T491 Series | -55°C | 125°C | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 10+ CNY3.270 (CNY3.6951)100+ CNY2.360 (CNY2.6668)500+ CNY1.980 (CNY2.2374)1000+ CNY1.830 (CNY2.0679) | 10µF | 20V | 1206 [3216 Metric] | - | ± 10% | 5ohm | A | - | 122mA | 3.2mm | 1.6mm | 1.6mm | - | T491 Series | -55°C | 125°C | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 10+ CNY4.350 (CNY4.9155)50+ CNY4.150 (CNY4.6895)100+ CNY3.940 (CNY4.4522)200+ CNY3.380 (CNY3.8194)500+ CNY3.200 (CNY3.616) | 10µF | 25V | 2917 [7343 Metric] | - | ± 10% | 1ohm | D | - | 387mA | 7.3mm | 4.3mm | 2.8mm | - | T491 Series | -55°C | 125°C | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 10+ CNY2.020 (CNY2.2826)100+ CNY1.820 (CNY2.0566)500+ CNY1.500 (CNY1.695)1000+ CNY1.390 (CNY1.5707) | 22µF | 16V | 1411 [3528 Metric] | - | ± 10% | 2.2ohm | B | - | 197mA | 3.5mm | 2.8mm | 1.9mm | - | T491 Series | -55°C | 125°C | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 10+ CNY1.560 (CNY1.7628)100+ CNY1.460 (CNY1.6498)500+ CNY1.350 (CNY1.5255)1000+ CNY1.250 (CNY1.4125) | 3.3µF | 16V | 1411 [3528 Metric] | - | ± 10% | 3.5ohm | B | - | 156mA | 3.5mm | 2.8mm | 1.9mm | - | T491 Series | -55°C | 125°C | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY13.490 (CNY15.2437)10+ CNY9.430 (CNY10.6559)50+ CNY7.850 (CNY8.8705)100+ CNY7.240 (CNY8.1812) | 330µF | 6.3V | 2917 [7343 Metric] | - | ± 10% | 0.4ohm | D | - | 612mA | 7.3mm | 4.3mm | 2.8mm | - | T491 Series | -55°C | 125°C | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 10+ CNY1.930 (CNY2.1809)100+ CNY1.710 (CNY1.9323)500+ CNY1.390 (CNY1.5707)1000+ CNY1.280 (CNY1.4464) | 10µF | 16V | 1411 [3528 Metric] | - | ± 20% | 2ohm | B | - | 206mA | 3.5mm | 2.8mm | 1.9mm | - | T491 Series | -55°C | 125°C | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 10+ CNY4.630 (CNY5.2319)50+ CNY4.440 (CNY5.0172)100+ CNY4.250 (CNY4.8025) | 22µF | 25V | 2917 [7343 Metric] | - | ± 10% | 0.8ohm | D | - | 433mA | 7.3mm | 4.3mm | 2.8mm | - | T491 Series | -55°C | 125°C | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 5+ CNY3.180 (CNY3.5934) | 22µF | 16V | 1411 [3528 Metric] | - | ± 10% | 1.9ohm | B | - | 210mA | 3.5mm | 2.8mm | 1.9mm | - | TH4 Series | -55°C | 175°C | AEC-Q200 | ||||||