20,000 more incoming. You can reserve stock now
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY12.630 (CNY14.2719) |
| 10+ | CNY5.850 (CNY6.6105) |
| 50+ | CNY3.800 (CNY4.294) |
| 100+ | CNY3.140 (CNY3.5482) |
| 200+ | CNY2.640 (CNY2.9832) |
| 500+ | CNY2.280 (CNY2.5764) |
| 2500+ | CNY1.690 (CNY1.9097) |
| 5000+ | CNY1.660 (CNY1.8758) |
Product Information
Product Overview
These Epoxy-Coated Solid Electrolytic Tantalum Capacitors are engineered to provide exceptional performance and reliability in a wide range of electronic applications. With a capacitance rating of 10 µF and a voltage rating of 25 V, these capacitors offer robust energy storage capabilities, ensuring stable operation in demanding circuits. The ± 20% tolerance ensures precise capacitance values, guaranteeing accurate circuit performance. Featuring PC pins for secure and convenient mounting, these capacitors boast a pin spacing of 5.08 mm, facilitating easy installation onto printed circuit boards (PCBs). With a low equivalent series resistance (ESR) of 2.5 ohms, they deliver efficient energy transfer and minimal power loss, enhancing overall system efficiency.
- Lead-Free
- Specially designed of general purpose
- Highly reliable resin dipped type
- Excellent frequency and temperature characteristics
- Non-flammable epoxy resin
Applications
Consumer Electronics, Electronics, Motor Drive & Control, Power Supplies
Technical Specifications
10µF
± 20%
5.08mm
-
Radial Leaded
-
MCCB Series
125°C
No SVHC (04-Feb-2026)
25V
PC Pin
2.5ohm
-
6.5mm
12.5mm
-55°C
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate