0
0 ItemsCNY0.00

700µF Power Film Capacitors :

3 Products Found
Find a huge range of 700µF Power Film Capacitors at element14 China. We stock a wide range of Power Film Capacitors, such as 1µF, 0.1µF, 10µF & 0.01µF Power Film Capacitors from the worlds top manufacturers including: Kemet

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price (inc GST)
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(DC)
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
4176444

RoHS

Each
1+ CNY4,019.870(CNY4,542.4531)
5+ CNY3,167.840(CNY3,579.6592)
10+ CNY2,810.800(CNY3,176.204)
Metallized PP
Can
700µF
± 10%
DC Link
Stud Mount - M6
1.5kV
Screw
50mm
10V/µs
7.155kA
93A
1900µohm
116mm
276mm
-
C44U-T Series
-40°C
85°C
3760233

RoHS

Each
1+ CNY1,822.150(CNY2,059.0295)
5+ CNY1,785.710(CNY2,017.8523)
10+ CNY1,749.270(CNY1,976.6751)
Metallized PP
Can
700µF
± 10%
DC Link
Stud Mount - M12
1.8kV
Screw
50mm
10V/µs
6.8kA
90A
1250µohm
136mm
232mm
-
C44U-M Series
-40°C
85°C
3287668

RoHS

Each
1+ CNY1,663.860(CNY1,880.1618)
5+ CNY1,311.190(CNY1,481.6447)
10+ CNY1,163.410(CNY1,314.6533)
Metallized PP
Can
700µF
± 10%
DC Link
Stud Mount - M12
1.1kV
Screw
50mm
7V/µs
5.11kA
-
1700µohm
116mm
153mm
74A
C44U-M Series
-40°C
85°C
1-3 of 3 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
electronical-license
Trade Account