0
0 ItemsCNY0.00

290µF Power Film Capacitors :

2 Products Found
Find a huge range of 290µF Power Film Capacitors at element14 China. We stock a wide range of Power Film Capacitors, such as 1µF, 0.1µF, 10µF & 0.01µF Power Film Capacitors from the worlds top manufacturers including: Kemet & TDK

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price (inc GST)
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
3287661

RoHS

Each
1+ CNY858.010(CNY969.5513)
5+ CNY767.710(CNY867.5123)
10+ CNY677.410(CNY765.4733)
50+ CNY663.860(CNY750.1618)
100+ CNY650.320(CNY734.8616)
Metallized PP
Can
290µF
± 10%
DC Link
Stud Mount - M12
1.1kV
-
Screw
32mm
10V/µs
2.88kA
-
2100µohm
85mm
114.5mm
47A
C44U-M Series
-40°C
85°C
4382295

RoHS

Each
1+ CNY488.700(CNY552.231)
5+ CNY473.000(CNY534.490)
10+ CNY457.290(CNY516.7377)
20+ CNY441.580(CNY498.9854)
40+ CNY441.550(CNY498.9515)
More Pricing...
Metallized PP
Can
290µF
± 10%
DC Link
Stud Mount - M12
1kV
GRADE II (Test Condition A)
-
32mm
-
2.2kA
60A
1700µohm
85mm
95mm
-
B25695 Series
-40°C
105°C
1-2 of 2 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
electronical-license
Trade Account