0
0 ItemsCNY0.00

210µF Power Film Capacitors :

3 Products Found
Find a huge range of 210µF Power Film Capacitors at element14 China. We stock a wide range of Power Film Capacitors, such as 1µF, 0.1µF, 10µF & 0.01µF Power Film Capacitors from the worlds top manufacturers including: Kemet

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price (inc GST)
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(DC)
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
3677994

RoHS

Each
1+ CNY338.260(CNY382.2338)
5+ CNY303.510(CNY342.9663)
18+ CNY268.760(CNY303.6988)
54+ CNY263.390(CNY297.6307)
108+ CNY258.010(CNY291.5513)
Metallized PP
Radial Box - 4 Pin
210µF
± 10%
DC Link
Through Hole
500V
Radial Leaded
-
15V/µs
3.15kA
47.7A
1800µohm
57.5mm
45mm
65mm
C4AQ-P Series
-55°C
125°C
AEC-Q200
3597460

RoHS

Each
1+ CNY278.190(CNY314.3547)
5+ CNY264.040(CNY298.3652)
18+ CNY249.880(CNY282.3644)
54+ CNY233.730(CNY264.1149)
108+ CNY229.060(CNY258.8378)
Metallized PP
Radial Box - 4 Pin
210µF
± 10%
DC Link
Through Hole
500V
Radial Leaded
52.5mm
15V/µs
3.15kA
47.7A
1600µohm
57.5mm
45mm
65mm
C4AQ-M Series
-55°C
105°C
AEC-Q200
3680012

RoHS

Each
1+ CNY328.890(CNY371.6457)
5+ CNY296.240(CNY334.7512)
18+ CNY263.580(CNY297.8454)
54+ CNY249.570(CNY282.0141)
108+ CNY244.580(CNY276.3754)
Metallized PP
Radial Box - 4 Pin
210µF
± 10%
DC Link
Through Hole
500V
PC Pin
-
4V/µs
840A
47.7A
1600µohm
57.5mm
45mm
65mm
0
-55°C
105°C
AEC-Q200
1-3 of 3 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
electronical-license
Trade Account