No results found
We couldn't find any product matching with your search high-bay-lighting. Here are some suggestions based on your search.
5 Product Results Found for "high-bay-lighting"
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1413884 RoHS | Each | 1+ CNY20.260 (CNY22.8938)10+ CNY13.950 (CNY15.7635)25+ CNY12.730 (CNY14.3849)50+ CNY11.510 (CNY13.0063)100+ CNY9.920 (CNY11.2096)More Pricing... | Metallized PP | Radial Box - 2 Pin | 0.1µF | ± 5% | High Frequency | Through Hole | 500V | 1kV | - | PC Pin | 22.5mm | 680V/µs | - | - | - | 26mm | 7mm | 15.5mm | MKP1840M Series | -55°C | 100°C | |||||
1413875 RoHS | Each | 1+ CNY41.270 (CNY46.6351)5+ CNY34.200 (CNY38.646)10+ CNY27.120 (CNY30.6456)25+ CNY26.400 (CNY29.832)50+ CNY25.670 (CNY29.0071)More Pricing... | Metallized PP | Radial Box - 2 Pin | 0.1µF | ± 5% | High Frequency | Through Hole | 220V | 400V | - | Radial Leaded | 27.5mm | 65V/µs | - | - | - | 26.5mm | 11mm | 10.5mm | MKP1840M Series | -55°C | 100°C | |||||
2456413 RoHS | Each | 1+ CNY19.710 (CNY22.2723)10+ CNY13.490 (CNY15.2437)50+ CNY10.990 (CNY12.4187)336+ CNY8.650 (CNY9.7745)672+ CNY8.550 (CNY9.6615)More Pricing... | Metallized PP | Radial Box - 2 Pin | 0.1µF | ± 5% | High Frequency | Through Hole | 700V | 2kV | GRADE II (Test Condition A) | PC Pin | 27.5mm | 2kV/µs | 200A | 7.56A | 0.0111ohm | 32mm | 11mm | 20mm | R75 Series | -55°C | 105°C | |||||
1413877 RoHS | Each | 1+ CNY71.720 (CNY81.0436)5+ CNY60.500 (CNY68.365)10+ CNY49.270 (CNY55.6751)20+ CNY44.370 (CNY50.1381)40+ CNY39.470 (CNY44.6011)More Pricing... | Metallized PP | Radial Box - 2 Pin | 4.7µF | ± 5% | High Frequency | Through Hole | 220V | 400V | - | PC Pin | 37.5mm | 45V/µs | - | - | - | 41mm | 18mm | 32.5mm | MKP1840M Series | -55°C | 100°C | |||||
2456403 RoHS | Each | 1+ CNY16.080 (CNY18.1704)10+ CNY10.900 (CNY12.317)50+ CNY8.920 (CNY10.0796)336+ CNY6.960 (CNY7.8648)672+ CNY6.930 (CNY7.8309)More Pricing... | Metallized PP | Radial Box - 2 Pin | 0.1µF | ± 5% | High Frequency | Through Hole | 650V | 1.6kV | GRADE II (Test Condition A) | PC Pin | 27.5mm | 1.5kV/µs | 150A | 7.56A | 0.0111ohm | 32mm | 11mm | 20mm | R75 Series | -55°C | 105°C | |||||