0
0 ItemsCNY0.00

Power Film Capacitors :

2 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price (inc GST)
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
3584329

RoHS

Each
10+ CNY2.920(CNY3.2996)
100+ CNY2.650(CNY2.9945)
500+ CNY2.190(CNY2.4747)
1000+ CNY2.040(CNY2.3052)
2000+ CNY1.970(CNY2.2261)
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.33µF
± 5%
High Frequency
Through Hole
220V
400V
GRADE II (Test Condition A)
PC Pin
15mm
900V/µs
297A
5.38A
0.0145ohm
18mm
8.5mm
14.5mm
R75 Series
-55°C
105°C
AEC-Q200
3519974

RoHS

Each
10+ CNY5.880(CNY6.6444)
50+ CNY5.090(CNY5.7517)
100+ CNY4.290(CNY4.8477)
500+ CNY3.550(CNY4.0115)
1000+ CNY3.300(CNY3.729)
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.33µF
± 5%
High Frequency
Through Hole
220V
400V
GRADE II (Test Condition A)
Radial Leaded
15mm
900V/µs
297A
5.38A
0.0145ohm
18mm
8.5mm
14.5mm
R75H Series
-55°C
125°C
AEC-Q200
1-2 of 2 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
electronical-license
Trade Account