0
0 ItemsCNY0.00

Power Film Capacitors :

3 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price (inc GST)
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(DC)
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
4178000

RoHS

Each
1+ CNY138.660(CNY156.6858)
3+ CNY130.970(CNY147.9961)
5+ CNY123.280(CNY139.3064)
10+ CNY115.580(CNY130.6054)
20+ CNY110.230(CNY124.5599)
More Pricing...
Metallized PP
Radial Box - 4 Pin
65µF
± 10%
DC Link
Through Hole
700V
Radial Leaded
52.5mm
22V/µs
1.43kA
29.3A
6200µohm
57.5mm
35mm
64.5mm
EZPV Series
-40°C
105°C
-
4177999

RoHS

Each
1+ CNY147.190(CNY166.3247)
3+ CNY137.140(CNY154.9682)
5+ CNY127.090(CNY143.6117)
10+ CNY117.040(CNY132.2552)
20+ CNY110.960(CNY125.3848)
More Pricing...
Metallized PP
Radial Box - 4 Pin
65µF
± 10%
DC Link
Through Hole
700V
Radial Leaded
52.5mm
22V/µs
1.43kA
29.3A
6200µohm
57.5mm
35mm
64.5mm
EZPV Series
-40°C
105°C
AEC-Q200
3373073

RoHS

Each
1+ CNY268.790(CNY303.7327)
3+ CNY235.200(CNY265.776)
5+ CNY194.880(CNY220.2144)
10+ CNY174.720(CNY197.4336)
20+ CNY161.280(CNY182.2464)
More Pricing...
Metallized PP
Radial Box - 4 Pin
65µF
± 10%
DC Link
Through Hole
800V
Radial Leaded
52.5mm
22V/µs
1.43kA
29.3A
6200µohm
57.5mm
35mm
64.5mm
EZPV Series
-40°C
105°C
AEC-Q200
1-3 of 3 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
electronical-license
Trade Account