0
0 ItemsCNY0.00

Power Film Capacitors :

2 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price (inc GST)
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
4049099

RoHS

Each
1+ CNY126.610(CNY143.0693)
18+ CNY94.790(CNY107.1127)
54+ CNY87.950(CNY99.3835)
108+ CNY84.670(CNY95.6771)
252+ CNY82.980(CNY93.7674)
More Pricing...
Metallized PP
Radial Box - 4 Pin
60µF
± 10%
AC Filter
Through Hole
250V
500V
Radial Leaded
52.5mm
8V/µs
480A
28.8A
3400µohm
57.5mm
45mm
56mm
C4AF Series
-55°C
105°C
AEC-Q200
3680015

RoHS

Each
1+ CNY139.250(CNY157.3525)
18+ CNY104.990(CNY118.6387)
54+ CNY104.920(CNY118.5596)
108+ CNY102.360(CNY115.6668)
252+ CNY99.800(CNY112.774)
More Pricing...
Metallized PP
Radial Box - 4 Pin
32µF
± 5%
DC Link
Through Hole
-
1.5kV
PC Pin
-
14V/µs
460A
28.8A
3800µohm
57.5mm
45mm
56mm
0
-55°C
105°C
AEC-Q200
1-2 of 2 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
electronical-license
Trade Account