0
0 ItemsCNY0.00

Power Film Capacitors :

2 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price (inc GST)
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(DC)
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
3373044

RoHS

Each
1+ CNY188.890(CNY213.4457)
3+ CNY174.680(CNY197.3884)
5+ CNY160.470(CNY181.3311)
10+ CNY146.260(CNY165.2738)
20+ CNY139.980(CNY158.1774)
More Pricing...
Metallized PP
Radial Box - 4 Pin
85µF
± 10%
DC Link
Through Hole
600V
Radial Leaded
52.5mm
15V/µs
1.275kA
25.3A
4600µohm
57.5mm
30mm
51mm
EZPV Series
-40°C
105°C
AEC-Q200
3372963

RoHS

Each
1+ CNY188.960(CNY213.5248)
3+ CNY174.750(CNY197.4675)
5+ CNY160.540(CNY181.4102)
10+ CNY146.330(CNY165.3529)
20+ CNY140.210(CNY158.4373)
More Pricing...
Metallized PP
Radial Box - 4 Pin
85µF
± 10%
DC Link
Through Hole
600V
Radial Leaded
52.5mm
15V/µs
1.275kA
25.3A
4600µohm
57.5mm
30mm
51mm
EZPV Series
-40°C
105°C
-
1-2 of 2 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
electronical-license
Trade Account