0
0 ItemsCNY0.00

Power Film Capacitors :

2 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price (inc GST)
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
4049131

RoHS

Each
1+ CNY139.020(CNY157.0926)
18+ CNY119.710(CNY135.2723)
54+ CNY110.680(CNY125.0684)
108+ CNY94.470(CNY106.7511)
252+ CNY92.590(CNY104.6267)
More Pricing...
Metallized PP
Radial Box - 4 Pin
18µF
± 10%
AC Filter
Through Hole
500V
1kV
0
Radial Leaded
52.5mm
18V/µs
324A
24.1A
5400µohm
57.5mm
45mm
65mm
C4AF Series
-55°C
105°C
AEC-Q200
3528782

RoHS

Each
1+ CNY80.180(CNY90.6034)
30+ CNY55.440(CNY62.6472)
60+ CNY52.620(CNY59.4606)
120+ CNY51.570(CNY58.2741)
510+ CNY50.520(CNY57.0876)
More Pricing...
Metallized PP
Radial Box - 4 Pin
9µF
± 10%
AC Filter
Through Hole
400V
800V
GRADE III (Test Condition B)
Radial Leaded
37.5mm
90V/µs
810A
24.1A
-
42mm
35mm
50mm
C4AF Series
-55°C
105°C
AEC-Q200
1-2 of 2 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
electronical-license
Trade Account