0
0 ItemsCNY0.00

Power Film Capacitors :

3 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price (inc GST)
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
3519915

RoHS

Each
1+ CNY50.720(CNY57.3136)
10+ CNY37.470(CNY42.3411)
50+ CNY32.830(CNY37.0979)
128+ CNY29.250(CNY33.0525)
512+ CNY26.660(CNY30.1258)
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.39µF
± 5%
High Frequency
Through Hole
600V
1.25kV
GRADE II (Test Condition A)
Radial Leaded
27.5mm
750V/µs
293A
10.33A
8200µohm
32mm
18mm
33mm
R75H Series
-55°C
125°C
AEC-Q200
3519933

RoHS

Each
1+ CNY49.040(CNY55.4152)
10+ CNY36.100(CNY40.793)
50+ CNY30.920(CNY34.9396)
128+ CNY28.790(CNY32.5327)
512+ CNY26.590(CNY30.0467)
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.39µF
± 5%
High Frequency
Through Hole
650V
1.6kV
GRADE II (Test Condition A)
Radial Leaded
27.5mm
1.5kV/µs
585A
10.33A
8200µohm
32mm
18mm
33mm
R75H Series
-55°C
125°C
AEC-Q200
3584359

RoHS

Each
1+ CNY33.280(CNY37.6064)
10+ CNY24.070(CNY27.1991)
50+ CNY20.260(CNY22.8938)
108+ CNY18.660(CNY21.0858)
540+ CNY16.920(CNY19.1196)
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.33µF
± 5%
High Frequency
Through Hole
650V
1.6kV
GRADE II (Test Condition A)
PC Pin
37.5mm
750V/µs
248A
10.33A
8200µohm
41.5mm
24mm
19mm
R75 Series
-55°C
105°C
AEC-Q200
1-3 of 3 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
electronical-license
Trade Account