0
0 ItemsCNY0.00

Power Film Capacitors :

2 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price (inc GST)
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(DC)
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
3372966

RoHS

Each
1+ CNY208.690(CNY235.8197)
3+ CNY195.420(CNY220.8246)
5+ CNY182.150(CNY205.8295)
10+ CNY168.870(CNY190.8231)
20+ CNY160.880(CNY181.7944)
More Pricing...
Metallized PP
Radial Box - 4 Pin
100µF
± 10%
DC Link
Through Hole
600V
Radial Leaded
52.5mm
15V/µs
1.5kA
27.5A
5100µohm
57mm
40mm
51.5mm
EZPV Series
-40°C
105°C
-
3373048

RoHS

Each
1+ CNY208.690(CNY235.8197)
3+ CNY195.420(CNY220.8246)
5+ CNY182.150(CNY205.8295)
10+ CNY168.870(CNY190.8231)
20+ CNY168.830(CNY190.7779)
More Pricing...
Metallized PP
Radial Box - 4 Pin
100µF
± 10%
DC Link
Through Hole
600V
Radial Leaded
52.5mm
15V/µs
1.5kA
27.5A
5100µohm
57mm
40mm
51.5mm
EZPV Series
-40°C
105°C
AEC-Q200
1-2 of 2 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
electronical-license
Trade Account