0
0 ItemsCNY0.00

Power Film Capacitors :

3 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price (inc GST)
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
4903919

RoHS

Each
1+ CNY32.880(CNY37.1544)
10+ CNY26.800(CNY30.284)
50+ CNY23.740(CNY26.8262)
100+ CNY22.010(CNY24.8713)
200+ CNY20.580(CNY23.2554)
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.15µF
± 5%
High Current, Pulse
Through Hole
400V
1kV
GRADE II (Test Condition A)
PC Pin
27.5mm
1.9kV/µs
-
-
30mm
12.5mm
25.5mm
KP/MKP 375 Series
-55°C
105°C
-
4913725

RoHS

Each
1+ CNY17.580(CNY19.8654)
5+ CNY14.520(CNY16.4076)
10+ CNY12.680(CNY14.3284)
25+ CNY11.660(CNY13.1758)
50+ CNY10.760(CNY12.1588)
More Pricing...
Metallized PP
Radial Box - 2 Pin
3.3µF
± 5%
DC/DC, AC/DC Converter Circuit, High Frequency, High Current
Through Hole
-
1kV
-
Radial Leaded
27.5mm
90V/µs
4.8A
0.0119ohm
31mm
15.5mm
25.5mm
ECWFJ Series
-40°C
105°C
AEC-Q200
4913714

RoHS

Each
1+ CNY17.100(CNY19.323)
3+ CNY14.130(CNY15.9669)
5+ CNY12.340(CNY13.9442)
10+ CNY11.340(CNY12.8142)
20+ CNY10.470(CNY11.8311)
More Pricing...
Metallized PP
Radial Box - 2 Pin
3.3µF
± 5%
DC/DC, AC/DC Converter Circuit, High Frequency, High Current
Through Hole
-
1kV
-
Radial Leaded
27.5mm
90V/µs
4.8A
0.0119ohm
31mm
15.5mm
25.5mm
ECWFJ Series
-40°C
105°C
AEC-Q200
1-3 of 3 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
electronical-license
Trade Account