0
0 ItemsCNY0.00

Power Film Capacitors :

2 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price (inc GST)
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
3254658

RoHS

Each
1+ CNY111.830(CNY126.3679)
10+ CNY87.310(CNY98.6603)
72+ CNY87.240(CNY98.5812)
144+ CNY86.830(CNY98.1179)
288+ CNY86.430(CNY97.6659)
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
0.82µF
± 5%
High Frequency
Through Hole
650V
1.6kV
GRADE II (Test Condition A)
Radial Leaded
37.5mm
1.2kV/µs
984A
14.1A
6000µohm
41.5mm
24mm
44mm
R76H Series
-55°C
125°C
AEC-Q200
3649870

RoHS

Each
1+ CNY171.600(CNY193.908)
18+ CNY129.590(CNY146.4367)
54+ CNY119.920(CNY135.5096)
108+ CNY96.920(CNY109.5196)
252+ CNY94.990(CNY107.3387)
More Pricing...
Metallized PP
Radial Box - 4 Pin
12µF
± 10%
AC Filter
Through Hole
600V
1.2kV
GRADE III (Test Condition B)
Radial Leaded
52.5mm
82V/µs
984A
28.3A
-
57.5mm
45mm
65mm
C4AF Series
-55°C
105°C
AEC-Q200
1-2 of 2 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
electronical-license
Trade Account