0
0 ItemsCNY0.00

Power Film Capacitors :

2 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price (inc GST)
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
4927008

RoHS

Each
1+ CNY39.440(CNY44.5672)
10+ CNY31.080(CNY35.1204)
72+ CNY27.580(CNY31.1654)
144+ CNY25.380(CNY28.6794)
504+ CNY23.990(CNY27.1087)
More Pricing...
Metallized PP
Radial Box - 2 Pin
11µF
± 10%
DC Link, High Frequency
Through Hole
500V
GRADE III (Test Condition B)
Radial Leaded
27.5mm
65V/µs
715A
12A
0.0063ohm
32mm
19mm
29mm
C4AU Series
-55°C
105°C
AEC-Q200
4916885

RoHS

Each
1+ CNY35.850(CNY40.5105)
10+ CNY28.250(CNY31.9225)
80+ CNY25.070(CNY28.3291)
160+ CNY23.070(CNY26.0691)
560+ CNY21.810(CNY24.6453)
More Pricing...
Metallized PP
Radial Box - 2 Pin
11µF
± 5%
DC Link
Through Hole
700V
-
Radial Leaded
27.5mm
65V/µs
715A
12.4A
0.0064ohm
32mm
18mm
33mm
C4AQ-M Series
-55°C
105°C
AEC-Q200
1-2 of 2 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
electronical-license
Trade Account