0
0 ItemsCNY0.00

Power Film Capacitors :

2 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price (inc GST)
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
3519936

RoHS

Each
1+ CNY92.330(CNY104.3329)
10+ CNY69.500(CNY78.535)
84+ CNY55.350(CNY62.5455)
168+ CNY53.410(CNY60.3533)
504+ CNY51.470(CNY58.1611)
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.82µF
± 5%
High Frequency
Through Hole
650V
1.6kV
GRADE II (Test Condition A)
Radial Leaded
37.5mm
750V/µs
615A
16.57A
3900µohm
41.5mm
20mm
40mm
R75H Series
-55°C
125°C
AEC-Q200
3519917

RoHS

Each
1+ CNY56.280(CNY63.5964)
10+ CNY41.970(CNY47.4261)
50+ CNY36.250(CNY40.9625)
112+ CNY36.180(CNY40.8834)
560+ CNY35.080(CNY39.6404)
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.82µF
± 5%
High Frequency
Through Hole
600V
1.25kV
GRADE II (Test Condition A)
Radial Leaded
27.5mm
750V/µs
615A
15.75A
3900µohm
32mm
22mm
37mm
R75H Series
-55°C
125°C
AEC-Q200
1-2 of 2 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
electronical-license
Trade Account