0
0 ItemsCNY0.00

Power Film Capacitors :

4 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price (inc GST)
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
3520023

RoHS

Each
10+ CNY2.650(CNY2.9945)
100+ CNY2.240(CNY2.5312)
500+ CNY1.720(CNY1.9436)
1000+ CNY1.680(CNY1.8984)
2000+ CNY1.650(CNY1.8645)
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.047µF
± 5%
High Frequency
Through Hole
250V
630V
GRADE II (Test Condition A)
Radial Leaded
15mm
1kV/µs
47A
3.74A
0.0237ohm
18mm
5mm
11mm
-
R75H Series
-55°C
125°C
AEC-Q200
2456387

RoHS

Each
10+ CNY2.830(CNY3.1979)
100+ CNY2.560(CNY2.8928)
500+ CNY2.310(CNY2.6103)
1000+ CNY2.160(CNY2.4408)
2000+ CNY1.970(CNY2.2261)
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.047µF
± 5%
High Frequency
Through Hole
250V
630V
GRADE II (Test Condition A)
PC Pin
15mm
1kV/µs
47A
3.74A
0.0237ohm
18mm
5mm
11mm
-
R75 Series
-55°C
105°C
AEC-Q200
3530120

RoHS

Each
1+ CNY27.120(CNY30.6456)
10+ CNY19.580(CNY22.1254)
50+ CNY16.920(CNY19.1196)
168+ CNY14.940(CNY16.8822)
504+ CNY13.340(CNY15.0742)
More Pricing...
Metallized PP
Radial Box - 2 Pin
1.5µF
± 5%
DC Link
Through Hole
-
1.5kV
-
Radial Leaded
27.5mm
31V/µs
47A
5.8A
0.0201ohm
32mm
24mm
15mm
-
0
-55°C
105°C
AEC-Q200
4559382

RoHS

Each
10+ CNY3.910(CNY4.4183)
50+ CNY3.080(CNY3.4804)
100+ CNY2.740(CNY3.0962)
500+ CNY2.520(CNY2.8476)
1000+ CNY2.380(CNY2.6894)
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.39µF
± 5%
0
Through Hole
90V
160V
GRADE II (Test Condition A)
Radial Leaded
15mm
100V/µs
47A
-
0.0122ohm
18mm
7.5mm
13.5mm
5.68A
R75 Series
-55°C
105°C
AEC-Q200
1-4 of 4 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
electronical-license
Trade Account