0
0 ItemsCNY0.00

Power Film Capacitors :

2 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price (inc GST)
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
4847859

RoHS

Each
1+ CNY43.530(CNY49.1889)
5+ CNY35.480(CNY40.0924)
10+ CNY31.420(CNY35.5046)
20+ CNY29.140(CNY32.9282)
40+ CNY27.250(CNY30.7925)
More Pricing...
Metallized PP
Radial Box - 2 Pin
5µF
± 10%
DC Link
Through Hole
1.3kV
GRADE III (Test Condition A)
-
27.5mm
85V/µs
425A
14A
0.0055ohm
32mm
22mm
38mm
MKP1848E Series
-
125°C
AEC-Q200
2420032

RoHS

Each
1+ CNY43.100(CNY48.703)
5+ CNY37.050(CNY41.8665)
10+ CNY31.000(CNY35.030)
20+ CNY29.530(CNY33.3689)
40+ CNY28.060(CNY31.7078)
More Pricing...
Metallized PP
Radial Box - 2 Pin
5µF
± 5%
DC Link
Through Hole
1.2kV
-
Radial Leaded
27.5mm
85V/µs
425A
8A
0.045ohm
32mm
20mm
35mm
MKP1848C Series
-55°C
105°C
-
1-2 of 2 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
electronical-license
Trade Account