0
0 ItemsCNY0.00

Power Film Capacitors :

3 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price (inc GST)
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
3254674

RoHS

Each
10+ CNY3.780(CNY4.2714)
100+ CNY3.000(CNY3.390)
500+ CNY2.480(CNY2.8024)
1000+ CNY2.330(CNY2.6329)
2000+ CNY2.130(CNY2.4069)
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
1200pF
± 5%
High Frequency
Through Hole
700V
2kV
GRADE II (Test Condition A)
Radial Leaded
15mm
9.5kV/µs
11A
500mA
0.531ohm
18mm
5mm
11mm
-
R76H Series
-55°C
125°C
AEC-Q200
4559391

RoHS

Each
10+ CNY4.570(CNY5.1641)
50+ CNY3.930(CNY4.4409)
100+ CNY3.290(CNY3.7177)
500+ CNY2.720(CNY3.0736)
1500+ CNY2.290(CNY2.5877)
More Pricing...
Metallized PP
Radial Box - 2 Pin
1200pF
± 5%
High Frequency
Through Hole
700V
2kV
GRADE II (Test Condition A)
Radial Leaded
15mm
9.5kV/µs
11A
-
0.6631ohm
18mm
4mm
10mm
530mA
R75H Series
-55°C
125°C
AEC-Q200
3519994

RoHS

Each
10+ CNY4.020(CNY4.5426)
100+ CNY2.750(CNY3.1075)
500+ CNY2.240(CNY2.5312)
1800+ CNY1.880(CNY2.1244)
3600+ CNY1.820(CNY2.0566)
More Pricing...
Metallized PP
Radial Box - 2 Pin
5600pF
± 5%
High Frequency
Through Hole
250V
630V
GRADE II (Test Condition A)
Radial Leaded
10mm
2kV/µs
11A
880mA
0.1421ohm
13mm
4mm
9mm
-
R75H Series
-55°C
125°C
AEC-Q200
1-3 of 3 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
electronical-license
Trade Account