0
0 ItemsCNY0.00

Power Film Capacitors :

3 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price (inc GST)
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
3519943

RoHS

Each
10+ CNY3.010(CNY3.4013)
50+ CNY2.870(CNY3.2431)
100+ CNY2.740(CNY3.0962)
500+ CNY2.270(CNY2.5651)
1000+ CNY2.110(CNY2.3843)
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.012µF
± 5%
High Frequency
Through Hole
700V
2kV
GRADE II (Test Condition A)
Radial Leaded
15mm
9.5kV/µs
114A
2.51A
0.0663ohm
18mm
8.5mm
14.5mm
R75H Series
-55°C
125°C
AEC-Q200
3254673

RoHS

Each
10+ CNY3.950(CNY4.4635)
50+ CNY3.780(CNY4.2714)
100+ CNY3.610(CNY4.0793)
500+ CNY3.020(CNY3.4126)
1000+ CNY2.840(CNY3.2092)
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
0.012µF
± 5%
High Frequency
Through Hole
700V
2kV
GRADE II (Test Condition A)
Radial Leaded
15mm
9.5kV/µs
114A
2.8A
0.053ohm
18mm
8.5mm
14.5mm
R76H Series
-55°C
125°C
AEC-Q200
3649857

RoHS

Each
10+ CNY3.130(CNY3.5369)
100+ CNY2.840(CNY3.2092)
700+ CNY2.120(CNY2.3956)
1400+ CNY2.080(CNY2.3504)
2100+ CNY2.040(CNY2.3052)
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
0.012µF
± 5%
High Frequency
Through Hole
700V
2kV
GRADE II (Test Condition A)
Radial Leaded
15mm
9.5kV/µs
114A
2.7A
0.0531ohm
18mm
7.5mm
13.5mm
R76 Series
-55°C
110°C
AEC-Q200
1-3 of 3 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
electronical-license
Trade Account