0
0 ItemsCNY0.00

Power Film Capacitors :

3 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price (inc GST)
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
3254632

RoHS

Each
10+ CNY3.260(CNY3.6838)
100+ CNY2.540(CNY2.8702)
500+ CNY2.140(CNY2.4182)
1500+ CNY1.970(CNY2.2261)
3000+ CNY1.800(CNY2.034)
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
3900pF
± 5%
High Frequency
Through Hole
600V
1kV
GRADE II (Test Condition A)
Radial Leaded
10mm
6.5kV/µs
25A
1.3A
0.163ohm
13mm
5mm
11mm
R76H Series
-55°C
125°C
AEC-Q200
3254634

RoHS

Each
10+ CNY2.090(CNY2.3617)
100+ CNY2.040(CNY2.3052)
500+ CNY1.720(CNY1.9436)
1500+ CNY1.440(CNY1.6272)
3000+ CNY1.430(CNY1.6159)
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
3900pF
± 5%
High Frequency
Through Hole
650V
1.6kV
GRADE II (Test Condition A)
Radial Leaded
15mm
6kV/µs
23A
1.4A
0.163ohm
18mm
4mm
10mm
R76H Series
-55°C
125°C
AEC-Q200
3254678

RoHS

Each
1+ CNY5.390(CNY6.0907)
100+ CNY2.300(CNY2.599)
500+ CNY1.890(CNY2.1357)
1000+ CNY1.770(CNY2.0001)
2000+ CNY1.620(CNY1.8306)
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
3900pF
± 5%
High Frequency
Through Hole
700V
2kV
GRADE II (Test Condition A)
Radial Leaded
15mm
9.5kV/µs
37A
1.4A
0.163ohm
18mm
5mm
11mm
R76H Series
-55°C
125°C
AEC-Q200
1-3 of 3 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
electronical-license
Trade Account