0
0 ItemsCNY0.00

Power Film Capacitors :

2 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price (inc GST)
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
2446325

RoHS

Each
10+ CNY2.670(CNY3.0171)
100+ CNY2.410(CNY2.7233)
900+ CNY1.740(CNY1.9662)
1800+ CNY1.710(CNY1.9323)
2700+ CNY1.680(CNY1.8984)
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.033µF
± 5%
High Frequency
Through Hole
250V
1kV
GRADE II (Test Condition A)
Radial Leaded
15mm
2kV/µs
66A
3.25A
0.0338ohm
18mm
6mm
12mm
R75 Series
-55°C
105°C
AEC-Q200
2935675

RoHS

Each
10+ CNY3.280(CNY3.7064)
100+ CNY2.190(CNY2.4747)
500+ CNY1.740(CNY1.9662)
1750+ CNY1.280(CNY1.4464)
3500+ CNY1.260(CNY1.4238)
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.033µF
± 5%
High Frequency
Through Hole
250V
1kV
GRADE II (Test Condition A)
Radial Leaded
15mm
2kV/µs
66A
3.25A
0.0338ohm
18mm
6mm
12mm
R75 Series
-55°C
105°C
AEC-Q200
1-2 of 2 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
electronical-license
Trade Account