0
0 ItemsCNY0.00

Power Film Capacitors :

2 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price (inc GST)
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(DC)
Capacitor Terminals
Lead Spacing
dv/dt Rating
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
4913695

RoHS

Each
1+ CNY14.470(CNY16.3511)
10+ CNY11.960(CNY13.5148)
25+ CNY10.440(CNY11.7972)
50+ CNY9.600(CNY10.848)
100+ CNY8.860(CNY10.0118)
More Pricing...
Metallized PP
Radial Box - 2 Pin
4µF
± 5%
DC/DC, AC/DC Converter Circuit, High Frequency, High Current
Through Hole
600V
Radial Leaded
27.5mm
40V/µs
5.1A
0.0131ohm
31.5mm
10.5mm
21mm
ECWFJ Series
-40°C
110°C
AEC-Q200
4913675

RoHS

Each
1+ CNY14.080(CNY15.9104)
3+ CNY11.630(CNY13.1419)
5+ CNY10.160(CNY11.4808)
10+ CNY9.340(CNY10.5542)
20+ CNY8.620(CNY9.7406)
More Pricing...
Metallized PP
Radial Box - 2 Pin
4µF
± 5%
DC/DC, AC/DC Converter Circuit, High Frequency, High Current
Through Hole
600V
Radial Leaded
27.5mm
40V/µs
5.1A
0.0131ohm
31.5mm
10.5mm
21mm
ECWFJ Series
-40°C
110°C
AEC-Q200
1-2 of 2 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
electronical-license
Trade Account