0
0 ItemsCNY0.00

Power Film Capacitors :

4 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price (inc GST)
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Capacitor Terminals
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Range
Operating Temperature Min
Operating Temperature Max
3463385

RoHS

Each
1+ CNY60.700(CNY68.591)
5+ CNY49.140(CNY55.5282)
10+ CNY44.140(CNY49.8782)
20+ CNY41.320(CNY46.6916)
40+ CNY38.770(CNY43.8101)
More Pricing...
Metallized PP
Axial Leaded
0.68µF
± 10%
Snubber
Through Hole
500V
1.2kV
PC Pin
650V/µs
442A
13.2A
6000µohm
46mm
31mm
MP SI Series
-55°C
105°C
3463371

RoHS

Each
1+ CNY47.600(CNY53.788)
5+ CNY38.040(CNY42.9852)
10+ CNY34.220(CNY38.6686)
25+ CNY31.950(CNY36.1035)
50+ CNY29.850(CNY33.7305)
More Pricing...
Metallized PP
Axial Leaded
0.47µF
± 10%
Snubber
Through Hole
500V
1.2kV
PC Pin
650V/µs
305A
10.8A
7000µohm
46mm
27mm
MP SI Series
-55°C
105°C
3463374

RoHS

Each
1+ CNY63.070(CNY71.2691)
5+ CNY50.420(CNY56.9746)
10+ CNY45.320(CNY51.2116)
20+ CNY42.320(CNY47.8216)
40+ CNY39.590(CNY44.7367)
More Pricing...
Metallized PP
Axial Leaded
1µF
± 10%
Snubber
Through Hole
500V
1.2kV
PC Pin
650V/µs
650A
15.8A
5000µohm
46mm
36mm
MP SI Series
-55°C
105°C
3463381

RoHS

Each
1+ CNY90.820(CNY102.6266)
5+ CNY56.280(CNY63.5964)
10+ CNY46.130(CNY52.1269)
25+ CNY39.100(CNY44.183)
Metallized PP
Axial Leaded
0.33µF
± 10%
Snubber
Through Hole
500V
1.2kV
PC Pin
650V/µs
214A
10.1A
7000µohm
46mm
24mm
MP SI Series
-55°C
105°C
1-4 of 4 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
electronical-license
Trade Account