0
0 ItemsCNY0.00

Power Film Capacitors :

2 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price (inc GST)
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(DC)
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
ESR
Product Diameter
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
3287645

RoHS

Each
1+ CNY2,454.670(CNY2,773.7771)
5+ CNY1,934.390(CNY2,185.8607)
10+ CNY1,716.380(CNY1,939.5094)
Metallized PP
Can
2100µF
± 10%
DC Link
Stud Mount - M12
600V
Screw
32mm
3V/µs
6.9kA
1700µohm
85mm
268.5mm
82A
C44U-M Series
-40°C
85°C
3287643

RoHS

Each
1+ CNY1,027.170(CNY1,160.7021)
5+ CNY930.950(CNY1,051.9735)
10+ CNY834.720(CNY943.2336)
50+ CNY785.450(CNY887.5585)
100+ CNY785.380(CNY887.4794)
Metallized PP
Can
1100µF
± 10%
DC Link
Stud Mount - M12
600V
Screw
32mm
3V/µs
3.615kA
1800µohm
85mm
144.5mm
57A
C44U-M Series
-40°C
85°C
1-2 of 2 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
electronical-license
Trade Account