0
0 ItemsCNY0.00

Power Film Capacitors :

2 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price (inc GST)
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Capacitor Terminals
Lead Spacing
dv/dt Rating
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
1413887

RoHS

Each
1+ CNY85.060(CNY96.1178)
5+ CNY69.320(CNY78.3316)
10+ CNY61.390(CNY69.3707)
20+ CNY56.930(CNY64.3309)
40+ CNY53.230(CNY60.1499)
More Pricing...
Metallized PP
Radial Box - 2 Pin
1µF
± 5%
High Frequency
Through Hole
500V
1kV
PC Pin
27.5mm
285V/µs
31.5mm
20mm
33mm
MKP1840M Series
-55°C
100°C
1413886

RoHS

Each
1+ CNY43.720(CNY49.4036)
5+ CNY37.820(CNY42.7366)
10+ CNY31.910(CNY36.0583)
20+ CNY29.810(CNY33.6853)
40+ CNY27.710(CNY31.3123)
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.47µF
± 5%
High Frequency
Through Hole
500V
1kV
Radial Leaded
27.5mm
285V/µs
31.5mm
13.5mm
23.5mm
MKP1840M Series
-55°C
100°C
1-2 of 2 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
electronical-license
Trade Account