0
0 ItemsCNY0.00

8200pF Power Film Capacitors :

9 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price (inc GST)
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
1166100

RoHS

Each
1+ CNY15.240(CNY17.2212)
10+ CNY10.290(CNY11.6277)
50+ CNY9.690(CNY10.9497)
100+ CNY8.470(CNY9.5711)
200+ CNY7.890(CNY8.9157)
More Pricing...
Metallized PP
Radial Box - 2 Pin
8200pF
± 5%
High Current, Pulse
Through Hole
500V
1.6kV
GRADE II (Test Condition A)
PC Pin
10mm
15kV/µs
-
-
-
26mm
7mm
20mm
KP/MKP 375 Series
-55°C
105°C
-
3254640

RoHS

Each
10+ CNY4.400(CNY4.972)
100+ CNY3.010(CNY3.4013)
500+ CNY2.460(CNY2.7798)
1000+ CNY2.270(CNY2.5651)
2000+ CNY2.060(CNY2.3278)
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
8200pF
± 5%
High Frequency
Through Hole
650V
1.6kV
GRADE II (Test Condition A)
Radial Leaded
15mm
6kV/µs
49A
2.1A
0.078ohm
18mm
5mm
11mm
R76H Series
-55°C
125°C
AEC-Q200
2469013

RoHS

Each
10+ CNY3.200(CNY3.616)
100+ CNY2.210(CNY2.4973)
500+ CNY1.820(CNY2.0566)
1000+ CNY1.700(CNY1.921)
2000+ CNY1.630(CNY1.8419)
More Pricing...
Metallized PP
Radial Box - 2 Pin
8200pF
± 5%
-
Through Hole
600V
1.6kV
GRADE II (Test Condition A)
PC Pin
15mm
-
-
-
-
18mm
6mm
11mm
B32672L Series
-55°C
125°C
AEC-Q200
2468986

RoHS

Each
10+ CNY2.440(CNY2.7572)
100+ CNY2.210(CNY2.4973)
500+ CNY1.810(CNY2.0453)
1000+ CNY1.690(CNY1.9097)
2000+ CNY1.540(CNY1.7402)
More Pricing...
Metallized PP
Radial Box - 2 Pin
8200pF
± 5%
-
Through Hole
500V
1kV
GRADE II (Test Condition A)
PC Pin
10mm
-
-
-
-
13mm
6mm
12mm
B32671L Series
-55°C
125°C
AEC-Q200
2835700

RoHS

Each
10+ CNY4.650(CNY5.2545)
50+ CNY4.460(CNY5.0398)
100+ CNY4.260(CNY4.8138)
500+ CNY3.600(CNY4.068)
1000+ CNY3.400(CNY3.842)
More Pricing...
Metallized PP
Radial Box - 2 Pin
8200pF
± 5%
High Frequency
Through Hole
400V
1kV
GRADE II (Test Condition A)
PC Pin
7.5mm
4kV/µs
33A
1.72A
0.097ohm
10.5mm
6mm
12mm
R75 Series
-55°C
105°C
AEC-Q200
3519996

RoHS

Each
10+ CNY1.890(CNY2.1357)
100+ CNY1.710(CNY1.9323)
500+ CNY1.380(CNY1.5594)
1800+ CNY1.150(CNY1.2995)
3600+ CNY1.140(CNY1.2882)
More Pricing...
Metallized PP
Radial Box - 2 Pin
8200pF
± 5%
High Frequency
Through Hole
250V
630V
GRADE II (Test Condition A)
Radial Leaded
10mm
2kV/µs
16A
1.29A
0.097ohm
13mm
4mm
9mm
R75H Series
-55°C
125°C
AEC-Q200
4143593

RoHS

Each
1+ CNY35.650(CNY40.2845)
10+ CNY26.140(CNY29.5382)
25+ CNY23.950(CNY27.0635)
50+ CNY21.760(CNY24.5888)
100+ CNY20.150(CNY22.7695)
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
8200pF
± 5%
Pulse
Through Hole
900V
2.5kV
GRADE II (Test Condition A)
PC Pin
22.5mm
4.2kV/µs
-
-
-
26mm
8.5mm
18mm
MMKP383 Series
55°C
105°C
-
4666034

RoHS

Each
1+ CNY7.330(CNY8.2829)
50+ CNY3.690(CNY4.1697)
100+ CNY3.360(CNY3.7968)
250+ CNY3.090(CNY3.4917)
500+ CNY2.820(CNY3.1866)
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
8200pF
± 5%
Ballast, High Frequency, LLC, SMPS
Through Hole
700V
2kV
GRADE III (Test Condition B)
Radial Leaded
15mm
6.5kV/µs
-
-
-
18mm
7mm
12.5mm
B3264xH Series
-55°C
125°C
AEC-Q200
3519923

RoHS

Each
10+ CNY4.600(CNY5.198)
50+ CNY3.960(CNY4.4748)
100+ CNY3.320(CNY3.7516)
900+ CNY2.540(CNY2.8702)
1800+ CNY2.430(CNY2.7459)
More Pricing...
Metallized PP
Radial Box - 2 Pin
8200pF
± 5%
High Frequency
Through Hole
650V
1.6kV
GRADE II (Test Condition A)
Radial Leaded
15mm
6kV/µs
49A
1.92A
0.097ohm
18mm
6mm
12mm
R75H Series
-55°C
125°C
AEC-Q200
1-9 of 9 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
electronical-license
Trade Account