0
0 ItemsCNY0.00

550µF Power Film Capacitors :

3 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price (inc GST)
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(DC)
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
4176447

RoHS

Each
1+ CNY4,023.150(CNY4,546.1595)
5+ CNY3,170.430(CNY3,582.5859)
10+ CNY2,813.100(CNY3,178.803)
Metallized PP
Can
550µF
± 10%
DC Link
Stud Mount - M6
1.8kV
Screw
50mm
12V/µs
6.425kA
89A
2100µohm
116mm
276mm
-
C44U-T Series
-40°C
85°C
3287650

RoHS

Each
1+ CNY595.350(CNY672.7455)
5+ CNY576.320(CNY651.2416)
10+ CNY557.290(CNY629.7377)
50+ CNY518.770(CNY586.2101)
100+ CNY508.400(CNY574.492)
Metallized PP
Can
550µF
± 10%
DC Link
Stud Mount - M12
900V
Screw
32mm
6V/µs
3.52kA
-
2200µohm
85mm
134.5mm
49A
C44U-M Series
-40°C
85°C
3287693

RoHS

Each
1+ CNY1,044.270(CNY1,180.0251)
5+ CNY1,023.390(CNY1,156.4307)
10+ CNY1,002.500(CNY1,132.825)
Metallized PP
Can
550µF
± 10%
DC Link
Stud Mount - M12
1.5kV
Screw
50mm
12V/µs
6.825kA
-
1700µohm
116mm
233mm
91A
C44U-M Series
-40°C
85°C
1-3 of 3 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
electronical-license
Trade Account