0
0 ItemsCNY0.00

3µF Power Film Capacitors :

62 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price (inc GST)
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
2925635

RoHS

Each
1+ CNY23.840(CNY26.9392)
5+ CNY20.570(CNY23.2441)
10+ CNY17.300(CNY19.549)
25+ CNY16.120(CNY18.2156)
50+ CNY14.940(CNY16.8822)
More Pricing...
Metallized PP
Radial Box - 2 Pin
3µF
± 10%
High Frequency
Through Hole
-
630V
GRADE III (Test Condition B)
Radial Leaded
22.5mm
-
-
-
-
-
27mm
17.5mm
26.5mm
-
ECWFG Series
-40°C
110°C
AEC-Q200
3530123

RoHS

Each
1+ CNY29.170(CNY32.9621)
10+ CNY20.490(CNY23.1537)
88+ CNY15.490(CNY17.5037)
176+ CNY14.840(CNY16.7692)
528+ CNY14.200(CNY16.046)
More Pricing...
Metallized PP
Radial Box - 4 Pin
3µF
± 5%
DC Link
Through Hole
-
1.5kV
-
Radial Leaded
-
21V/µs
63A
7A
0.0185ohm
-
41.5mm
24mm
19mm
-
0
-55°C
105°C
AEC-Q200
2989745

RoHS

Each
1+ CNY22.620(CNY25.5606)
5+ CNY19.200(CNY21.696)
10+ CNY15.770(CNY17.8201)
25+ CNY14.410(CNY16.2833)
50+ CNY13.040(CNY14.7352)
More Pricing...
Metallized PP
Radial Box - 2 Pin
3µF
± 5%
High Frequency
Through Hole
-
630V
GRADE III (Test Condition B)
Radial Leaded
27.5mm
-
-
-
-
-
31.5mm
13.5mm
28.5mm
-
ECWFG Series
-40°C
110°C
AEC-Q200
3642738

RoHS

Each
1+ CNY18.290(CNY20.6677)
10+ CNY12.580(CNY14.2154)
50+ CNY10.290(CNY11.6277)
100+ CNY9.560(CNY10.8028)
200+ CNY8.830(CNY9.9779)
More Pricing...
Metallized PP
Radial Box - 2 Pin
3µF
± 5%
High Frequency
Through Hole
-
600V
GRADE II (Test Condition B)
Radial Leaded
27.5mm
-
-
-
-
-
31.5mm
9.5mm
18mm
-
ECWFG Series
-40°C
110°C
AEC-Q200
2989750

RoHS

Each
1+ CNY22.170(CNY25.0521)
5+ CNY18.740(CNY21.1762)
10+ CNY15.310(CNY17.3003)
25+ CNY14.020(CNY15.8426)
50+ CNY12.720(CNY14.3736)
More Pricing...
Metallized PP
Radial Box - 2 Pin
3µF
± 10%
High Frequency
Through Hole
-
630V
GRADE III (Test Condition B)
Radial Leaded
27.5mm
-
-
-
-
-
31.5mm
13.5mm
28.5mm
-
ECWFG Series
-40°C
110°C
AEC-Q200
2989755

RoHS

Each
1+ CNY15.690(CNY17.7297)
5+ CNY13.880(CNY15.6844)
10+ CNY12.060(CNY13.6278)
25+ CNY11.930(CNY13.4809)
50+ CNY11.800(CNY13.334)
More Pricing...
Metallized PP
Radial Box - 2 Pin
3µF
± 5%
High Frequency
Through Hole
-
630V
GRADE III (Test Condition B)
Radial Leaded
27.5mm
-
-
-
-
-
31.5mm
13.5mm
28.5mm
-
ECWFG Series
-40°C
110°C
AEC-Q200
3642715

RoHS

Each
1+ CNY16.760(CNY18.9388)
10+ CNY12.050(CNY13.6165)
50+ CNY9.830(CNY11.1079)
100+ CNY8.090(CNY9.1417)
200+ CNY7.860(CNY8.8818)
More Pricing...
Metallized PP
Radial Box - 2 Pin
3µF
± 5%
High Frequency
Through Hole
-
600V
GRADE II (Test Condition B)
Radial Leaded
27.5mm
-
-
-
-
-
31.5mm
9.5mm
18mm
-
ECWFG Series
-40°C
110°C
AEC-Q200
3597266

RoHS

Each
1+ CNY21.710(CNY24.5323)
10+ CNY15.080(CNY17.0404)
25+ CNY13.750(CNY15.5375)
50+ CNY12.420(CNY14.0346)
100+ CNY10.750(CNY12.1475)
More Pricing...
Metallized PP
Radial Box - 2 Pin
3µF
± 5%
High Frequency
Through Hole
-
800V
GRADE II (Test Condition B)
PC Pin
27.5mm
-
-
-
-
-
31.5mm
12mm
24.5mm
-
ECWFG Series
-40°C
110°C
AEC-Q200
1791630

RoHS

Each
1+ CNY20.570(CNY23.2441)
5+ CNY20.080(CNY22.6904)
10+ CNY19.580(CNY22.1254)
20+ CNY18.820(CNY21.2666)
40+ CNY18.060(CNY20.4078)
More Pricing...
Metallized PP
Radial Box - 2 Pin
3µF
± 5%
DC Link
Through Hole
-
900V
-
Radial Leaded
27.5mm
80V/µs
240A
5A
-
-
32mm
15mm
25mm
-
MKP1848 Series
-40°C
105°C
AEC-Q200
3678071

RoHS

Each
1+ CNY27.500(CNY31.075)
10+ CNY19.730(CNY22.2949)
88+ CNY14.480(CNY16.3624)
176+ CNY14.250(CNY16.1025)
528+ CNY14.020(CNY15.8426)
More Pricing...
Metallized PP
Radial Box - 2 Pin
3µF
± 5%
DC Link
Through Hole
-
1kV
GRADE III (Test Condition B)
Radial Leaded
27.5mm
75V/µs
225A
8.4A
0.0126ohm
-
32mm
16mm
30mm
-
C4AU Series
-55°C
105°C
AEC-Q200
3254530

RoHS

Each
1+ CNY21.020(CNY23.7526)
50+ CNY12.120(CNY13.6956)
100+ CNY11.680(CNY13.1984)
250+ CNY11.240(CNY12.7012)
500+ CNY10.800(CNY12.204)
More Pricing...
Metallized PP
Radial Box - 2 Pin
3µF
± 10%
DC Link
Through Hole
-
1.2kV
GRADE II (Test Condition A)
Radial Leaded
27.5mm
100V/µs
-
-
0.016ohm
-
31.5mm
21mm
31mm
-
B32774X Series
-40°C
105°C
-
2946261

RoHS

Each
1+ CNY45.540(CNY51.4602)
10+ CNY33.510(CNY37.8663)
50+ CNY28.720(CNY32.4536)
200+ CNY26.050(CNY29.4365)
400+ CNY26.010(CNY29.3913)
More Pricing...
Metallized PP
Radial Box - 2 Pin
3µF
± 10%
AC Filter
Through Hole
400V
800V
GRADE III (Test Condition A)
PC Pin
27.5mm
100V/µs
-
-
0.013ohm
-
31.5mm
22mm
36.5mm
-
B32754C Series
-40°C
105°C
AEC-Q200
3678051

RoHS

Each
1+ CNY29.890(CNY33.7757)
10+ CNY21.510(CNY24.3063)
50+ CNY18.690(CNY21.1197)
208+ CNY16.440(CNY18.5772)
624+ CNY14.760(CNY16.6788)
More Pricing...
Metallized PP
Radial Box - 2 Pin
3µF
± 5%
DC Link
Through Hole
-
700V
GRADE III (Test Condition B)
Radial Leaded
27.5mm
65V/µs
195A
6.4A
0.0165ohm
-
32mm
13mm
22mm
-
C4AU Series
-55°C
105°C
AEC-Q200
3597250

RoHS

Each
1+ CNY24.830(CNY28.0579)
5+ CNY21.630(CNY24.4419)
10+ CNY18.430(CNY20.8259)
25+ CNY17.180(CNY19.4134)
50+ CNY15.930(CNY18.0009)
More Pricing...
Metallized PP
Radial Box - 2 Pin
3µF
± 5%
High Frequency
Through Hole
-
800V
GRADE II (Test Condition B)
PC Pin
27.5mm
-
-
-
-
-
31.5mm
12mm
24.5mm
-
ECWFG Series
-40°C
110°C
AEC-Q200
3597236

RoHS

Each
1+ CNY26.890(CNY30.3857)
5+ CNY23.430(CNY26.4759)
10+ CNY19.960(CNY22.5548)
25+ CNY18.630(CNY21.0519)
50+ CNY17.300(CNY19.549)
More Pricing...
Metallized PP
Radial Box - 2 Pin
3µF
± 10%
High Frequency
Through Hole
-
700V
GRADE III (Test Condition B)
PC Pin
27.5mm
-
-
-
-
-
31.5mm
13.5mm
28.5mm
-
ECWFG Series
-40°C
110°C
AEC-Q200
3254526

RoHS

Each
5+ CNY11.960(CNY13.5148)
50+ CNY6.400(CNY7.232)
250+ CNY5.910(CNY6.6783)
500+ CNY5.640(CNY6.3732)
1000+ CNY5.360(CNY6.0568)
More Pricing...
Metallized PP
Radial Box - 2 Pin
3µF
± 10%
DC Link
Through Hole
-
800V
GRADE II (Test Condition A)
Radial Leaded
27.5mm
40V/µs
-
-
0.0248ohm
-
31.5mm
11mm
21mm
-
B32774X Series
-40°C
105°C
-
3494947

RoHS

Each
1+ CNY36.700(CNY41.471)
5+ CNY29.930(CNY33.8209)
10+ CNY26.400(CNY29.832)
20+ CNY24.420(CNY27.5946)
40+ CNY22.850(CNY25.8205)
More Pricing...
Metallized PP
Radial Box - 4 Pin
3µF
± 10%
AC Filter
Through Hole
350V
700V
GRADE II (Test Condition A)
PC Pin
27.5mm
100V/µs
300A
7A
-
-
32mm
18mm
28mm
-
MKP1847C Series
-40°C
105°C
-
4137566

RoHS

Each
1+ CNY21.490(CNY24.2837)
5+ CNY20.270(CNY22.9051)
10+ CNY19.040(CNY21.5152)
25+ CNY16.000(CNY18.080)
50+ CNY13.900(CNY15.707)
More Pricing...
Metallized PP
Radial Box - 2 Pin
3µF
± 5%
DC Link
Through Hole
-
1kV
GRADE II (Test Condition A)
PC Pin
27.5mm
75V/µs
225A
-
0.0255ohm
-
32mm
15mm
24.5mm
5.2A
WCAP-FTDB Series
-40°C
105°C
-
4332566

RoHS

Each
1+ CNY19.690(CNY22.2497)
5+ CNY16.690(CNY18.8597)
10+ CNY13.680(CNY15.4584)
20+ CNY12.580(CNY14.2154)
40+ CNY11.470(CNY12.9611)
More Pricing...
Metallized PP
Radial Box - 2 Pin
3µF
± 5%
DC Link
Through Hole
-
900V
-
PC Pin
27.5mm
-
-
-
-
-
32mm
15mm
25mm
-
MKP1848E Series
-
125°C
AEC-Q200
4137568

RoHS

Each
1+ CNY19.630(CNY22.1819)
5+ CNY18.500(CNY20.905)
10+ CNY17.380(CNY19.6394)
25+ CNY15.710(CNY17.7523)
Metallized PP
Radial Box - 2 Pin
3µF
± 5%
DC Link
Through Hole
-
1.1kV
GRADE II (Test Condition A)
PC Pin
27.5mm
80V/µs
240A
-
0.0204ohm
-
32mm
16mm
30mm
6.5A
WCAP-FTDB Series
-40°C
105°C
-
4177893

RoHS

Each
1+ CNY49.600(CNY56.048)
10+ CNY34.790(CNY39.3127)
25+ CNY32.360(CNY36.5668)
50+ CNY29.930(CNY33.8209)
100+ CNY26.340(CNY29.7642)
More Pricing...
Metallized PP
Radial Box - 2 Pin
3µF
± 10%
DC Link
Through Hole
-
1kV
-
Radial Leaded
37.5mm
50V/µs
150A
4.4A
0.0308ohm
-
41mm
15mm
29mm
-
EZPV Series
-40°C
105°C
-
4177892

RoHS

Each
1+ CNY32.830(CNY37.0979)
10+ CNY24.070(CNY27.1991)
25+ CNY22.060(CNY24.9278)
50+ CNY20.040(CNY22.6452)
100+ CNY18.520(CNY20.9276)
More Pricing...
Metallized PP
Radial Box - 2 Pin
3µF
± 10%
DC Link
Through Hole
-
1kV
-
Radial Leaded
37.5mm
50V/µs
150A
4.4A
0.0308ohm
-
41mm
15mm
29mm
-
EZPV Series
-40°C
105°C
AEC-Q200
4049118

RoHS

Each
1+ CNY42.340(CNY47.8442)
10+ CNY29.620(CNY33.4706)
64+ CNY25.520(CNY28.8376)
128+ CNY22.400(CNY25.312)
512+ CNY20.950(CNY23.6735)
More Pricing...
Metallized PP
Radial Box - 2 Pin
3µF
± 10%
AC Filter
Through Hole
400V
800V
0
Radial Leaded
27.5mm
60V/µs
180A
7.9A
0.0182ohm
-
31.5mm
22mm
37mm
-
C4AF Series
-55°C
105°C
AEC-Q200
4332559

RoHS

Each
1+ CNY19.580(CNY22.1254)
5+ CNY16.540(CNY18.6902)
10+ CNY13.490(CNY15.2437)
25+ CNY12.270(CNY13.8651)
50+ CNY11.050(CNY12.4865)
More Pricing...
Metallized PP
Radial Box - 2 Pin
3µF
± 5%
DC Link
Through Hole
-
700V
-
PC Pin
27.5mm
-
-
-
-
-
32mm
11mm
21mm
-
MKP1848E Series
-
125°C
AEC-Q200
4457408

RoHS

Each
1+ CNY24.880(CNY28.1144)
50+ CNY18.280(CNY20.6564)
100+ CNY16.430(CNY18.5659)
250+ CNY15.960(CNY18.0348)
1000+ CNY14.870(CNY16.8031)
More Pricing...
Metallized PP
Radial Box - 2 Pin
3µF
± 10%
AC Filter
Through Hole
250V
500V
GRADE III (Test Condition A)
Radial Leaded
27.5mm
50V/µs
-
6.5A
8700µohm
-
31.5mm
14mm
24.5mm
-
B32754 Series
-40°C
105°C
-
1-25 of 62 items
of 3 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
electronical-license
Trade Account