0
0 ItemsCNY0.00

250µF Power Film Capacitors :

5 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price (inc GST)
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
3287675

RoHS

Each
1+ CNY616.370(CNY696.4981)
5+ CNY571.840(CNY646.1792)
10+ CNY527.300(CNY595.849)
50+ CNY516.760(CNY583.9388)
100+ CNY506.210(CNY572.0173)
Metallized PP
Can
250µF
± 10%
DC Link
Stud Mount - M12
-
1.3kV
Screw
32mm
10V/µs
2.4kA
-
3000µohm
85mm
-
-
134.5mm
42A
C44U-M Series
-40°C
85°C
4542789

RoHS

Each
1+ CNY1,055.360(CNY1,192.5568)
5+ CNY950.600(CNY1,074.178)
10+ CNY845.840(CNY955.7992)
50+ CNY796.730(CNY900.3049)
100+ CNY792.080(CNY895.0504)
Metallized PP
Can
250µF
± 5%
Single-Phase PFC
Stud Mount - M12
480V
1.1kV
Screw
35mm
20V/µs
-
-
1600µohm
85mm
-
-
247mm
50A
C44P-R Series
-25°C
70°C
4542784

RoHS

Each
1+ CNY846.030(CNY956.0139)
5+ CNY761.440(CNY860.4272)
10+ CNY716.310(CNY809.4303)
50+ CNY665.540(CNY752.0602)
100+ CNY652.230(CNY737.0199)
Metallized PP
Can
250µF
± 5%
Snubber
Stud Mount - M12
250V
400V
Screw
35mm
10V/µs
2.5kA
-
4000µohm
85mm
-
-
150mm
32A
C44A Series
-40°C
85°C
2985110

RoHS

Each
1+ CNY1,100.380(CNY1,243.4294)
5+ CNY990.340(CNY1,119.0842)
10+ CNY931.660(CNY1,052.7758)
50+ CNY865.630(CNY978.1619)
100+ CNY848.320(CNY958.6016)
Metallized PP
Can
250µF
± 5%
AC Filter
Stud Mount - M12
440V
1kV
Screw
35mm
20V/µs
-
60A
1700µohm
85mm
-
-
247mm
-
C44P-R Series
-25°C
70°C
2420021

RoHS

Each
1+ CNY769.550(CNY869.5915)
2+ CNY738.510(CNY834.5163)
3+ CNY707.470(CNY799.4411)
5+ CNY676.430(CNY764.3659)
10+ CNY645.390(CNY729.2907)
More Pricing...
Metallized PP
Radial Box - 4 Pin
250µF
± 5%
DC Link
Through Hole
-
500V
Radial Leaded
52.5mm
4V/µs
1kA
25A
2000µohm
-
57.5mm
70mm
65mm
-
MKP1848C Series
-55°C
105°C
1-5 of 5 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
electronical-license
Trade Account