0
0 ItemsCNY0.00

22µF Power Film Capacitors :

30 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price (inc GST)
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
3530102

RoHS

Each
1+ CNY51.790(CNY58.5227)
48+ CNY31.840(CNY35.9792)
96+ CNY30.700(CNY34.691)
144+ CNY29.630(CNY33.4819)
528+ CNY28.560(CNY32.2728)
More Pricing...
Metallized PP
Radial Box - 4 Pin
22µF
± 5%
DC Link
Through Hole
-
800V
-
Radial Leaded
-
13V/µs
288A
17.9A
4300µohm
-
42mm
43mm
25mm
-
0
-55°C
105°C
AEC-Q200
4332584

RoHS

Each
1+ CNY90.530(CNY102.2989)
3+ CNY86.930(CNY98.2309)
5+ CNY83.330(CNY94.1629)
10+ CNY79.720(CNY90.0836)
20+ CNY77.770(CNY87.8801)
More Pricing...
Metallized PP
Radial Box - 4 Pin
22µF
± 5%
DC Link
Through Hole
-
1.3kV
-
PC Pin
52.5mm
-
-
-
-
-
57.5mm
35mm
50mm
-
MKP1848E Series
-
125°C
AEC-Q200
4049107

RoHS

Each
1+ CNY54.440(CNY61.5172)
27+ CNY44.740(CNY50.5562)
54+ CNY42.380(CNY47.8894)
108+ CNY40.470(CNY45.7311)
Metallized PP
Radial Box - 4 Pin
22µF
± 10%
AC Filter
Through Hole
310V
620V
0
Radial Leaded
52.5mm
10V/µs
220A
18.1A
6200µohm
-
57.5mm
30mm
45mm
-
C4AF Series
-55°C
105°C
AEC-Q200
3372937

RoHS

Each
1+ CNY74.170(CNY83.8121)
5+ CNY65.190(CNY73.6647)
10+ CNY56.200(CNY63.506)
25+ CNY52.620(CNY59.4606)
50+ CNY49.040(CNY55.4152)
More Pricing...
Metallized PP
Radial Box - 4 Pin
22µF
± 10%
DC Link
Through Hole
-
600V
-
Radial Leaded
37.5mm
25V/µs
550A
12.7A
9600µohm
-
41mm
22mm
36mm
-
EZPV Series
-40°C
105°C
-
3597446

RoHS

Each
1+ CNY71.280(CNY80.5464)
10+ CNY52.160(CNY58.9408)
60+ CNY45.390(CNY51.2907)
120+ CNY41.130(CNY46.4769)
540+ CNY40.900(CNY46.217)
More Pricing...
Metallized PP
Radial Box - 4 Pin
22µF
± 5%
DC Link
Through Hole
-
700V
-
Radial Leaded
37.5mm
30V/µs
660A
15.5A
4800µohm
-
42mm
35mm
24mm
-
C4AQ-M Series
-55°C
105°C
AEC-Q200
2985121

RoHS

Each
1+ CNY535.050(CNY604.6065)
9+ CNY407.900(CNY460.927)
18+ CNY401.160(CNY453.3108)
54+ CNY394.420(CNY445.6946)
108+ CNY386.540(CNY436.7902)
Metallized PP
Can
22µF
± 10%
AC Filter
Stud Mount - M12
550V
1.28kV
-
Screw
28mm
30V/µs
-
34A
2100µohm
65mm
-
-
117mm
-
C44P-R Series
-25°C
70°C
-
2749936

RoHS

Each
1+ CNY74.170(CNY83.8121)
3+ CNY67.880(CNY76.7044)
5+ CNY61.580(CNY69.5854)
10+ CNY55.280(CNY62.4664)
20+ CNY52.050(CNY58.8165)
More Pricing...
Metallized PP
Radial Box - 2 Pin
22µF
± 10%
AC Filter
Through Hole
250V
-
GRADE III (Test Condition B)
PC Pin
52.5mm
-
-
-
-
-
57.5mm
30mm
45mm
-
EZPQ Series
-40°C
85°C
-
3760685

RoHS

Each
1+ CNY77.970(CNY88.1061)
10+ CNY48.430(CNY54.7259)
25+ CNY47.750(CNY53.9575)
50+ CNY47.070(CNY53.1891)
100+ CNY46.180(CNY52.1834)
Metallized PP
Radial Box - 4 Pin
22µF
-
DC Link
Through Hole
-
-
-
PC Pin
-
-
-
-
-
-
-
-
25mm
-
-
-55°C
125°C
AEC-Q200
4049095

RoHS

Each
1+ CNY68.920(CNY77.8796)
36+ CNY44.550(CNY50.3415)
72+ CNY43.660(CNY49.3358)
108+ CNY42.770(CNY48.3301)
504+ CNY41.880(CNY47.3244)
More Pricing...
Metallized PP
Radial Box - 4 Pin
22µF
± 10%
AC Filter
Through Hole
250V
500V
0
Radial Leaded
37.5mm
15V/µs
330A
18.1A
4700µohm
-
42mm
30mm
45mm
-
C4AF Series
-55°C
105°C
AEC-Q200
4457436

RoHS

Each
1+ CNY160.990(CNY181.9187)
5+ CNY140.860(CNY159.1718)
10+ CNY116.710(CNY131.8823)
25+ CNY104.650(CNY118.2545)
50+ CNY96.600(CNY109.158)
More Pricing...
Metallized PP
Radial Box - 4 Pin
22µF
± 5%
AC Filter
Through Hole
350V
580V
GRADE III (Test Condition A)
Radial Leaded
52.5mm
17V/µs
-
27A
1900µohm
-
57.5mm
35mm
50mm
-
B32758 Series
-40°C
105°C
-
4847990

RoHS

Each
1+ CNY49.590(CNY56.0367)
5+ CNY40.420(CNY45.6746)
10+ CNY35.800(CNY40.454)
20+ CNY33.190(CNY37.5047)
40+ CNY31.040(CNY35.0752)
More Pricing...
Metallized PP
Radial Box - 2 Pin
22µF
± 5%
DC Link
Through Hole
-
500V
GRADE III (Test Condition A)
-
27.5mm
25V/µs
550A
14.5A
0.003ohm
-
32mm
21mm
31mm
-
MKP1848E Series
-
125°C
AEC-Q200
4847989

RoHS

Each
1+ CNY109.460(CNY123.6898)
3+ CNY89.200(CNY100.796)
5+ CNY79.010(CNY89.2813)
10+ CNY73.260(CNY82.7838)
20+ CNY68.500(CNY77.405)
More Pricing...
Metallized PP
Radial Box - 4 Pin
22µF
± 10%
DC Link
Through Hole
-
1.3kV
GRADE III (Test Condition A)
-
52.5mm
15V/µs
330A
22A
0.0045ohm
-
57.5mm
35mm
50mm
-
MKP1848E Series
-
125°C
AEC-Q200
4559367

RoHS

Each
1+ CNY90.840(CNY102.6492)
23+ CNY64.880(CNY73.3144)
69+ CNY59.930(CNY67.7209)
115+ CNY58.100(CNY65.653)
506+ CNY54.220(CNY61.2686)
More Pricing...
Metallized PP
Radial Box - 4 Pin
22µF
± 5%
DC Link
Through Hole
-
1.5kV
-
Radial Leaded
52.5mm
14V/µs
308A
-
5400µohm
-
57.5mm
35mm
50mm
21.7A
C4AQ Series
-55°C
105°C
AEC-Q200
4847987

RoHS

Each
1+ CNY104.900(CNY118.537)
3+ CNY85.490(CNY96.6037)
5+ CNY75.720(CNY85.5636)
10+ CNY70.210(CNY79.3373)
20+ CNY65.650(CNY74.1845)
More Pricing...
Metallized PP
Radial Box - 2 Pin
22µF
± 5%
DC Link
Through Hole
-
1.3kV
GRADE III (Test Condition A)
-
52.5mm
15V/µs
330A
20A
0.0045ohm
-
57.5mm
35mm
50mm
-
MKP1848E Series
-
125°C
AEC-Q200
4847988

RoHS

Each
1+ CNY106.020(CNY119.8026)
3+ CNY86.400(CNY97.632)
5+ CNY76.530(CNY86.4789)
10+ CNY70.960(CNY80.1848)
20+ CNY66.350(CNY74.9755)
More Pricing...
Metallized PP
Radial Box - 2 Pin
22µF
± 10%
DC Link
Through Hole
-
1.3kV
GRADE III (Test Condition A)
-
52.5mm
15V/µs
330A
20A
0.0045ohm
-
57.5mm
35mm
50mm
-
MKP1848E Series
-
125°C
AEC-Q200
4847991

RoHS

Each
1+ CNY48.810(CNY55.1553)
5+ CNY42.420(CNY47.9346)
10+ CNY36.020(CNY40.7026)
20+ CNY34.550(CNY39.0415)
40+ CNY33.080(CNY37.3804)
More Pricing...
Metallized PP
Radial Box - 2 Pin
22µF
± 10%
DC Link
Through Hole
-
500V
GRADE III (Test Condition A)
-
27.5mm
25V/µs
550A
14.5A
0.003ohm
-
32mm
21mm
31mm
-
MKP1848E Series
-
125°C
AEC-Q200
2664799

RoHS

Each
1+ CNY104.440(CNY118.0172)
44+ CNY93.990(CNY106.2087)
88+ CNY88.430(CNY99.9259)
132+ CNY82.150(CNY92.8295)
528+ CNY80.510(CNY90.9763)
More Pricing...
Metallized PP
Radial Box - 4 Pin
22µF
± 5%
DC Link
Through Hole
-
700V
-
Radial Leaded
-
-
-
-
-
-
42mm
24mm
-
-
C4AE Series
-40°C
85°C
-
2985145

RoHS

Each
1+ CNY574.730(CNY649.4449)
9+ CNY438.070(CNY495.0191)
18+ CNY429.310(CNY485.1203)
54+ CNY420.550(CNY475.2215)
108+ CNY411.790(CNY465.3227)
Metallized PP
Can
22µF
± 10%
AC Filter
Stud Mount - M12
1kV
2.3kV
-
Screw
35mm
85V/µs
-
35A
2000µohm
75mm
-
-
147mm
-
C44P-R Series
-25°C
70°C
-
2985138

RoHS

Each
1+ CNY1,111.310(CNY1,255.7803)
9+ CNY985.610(CNY1,113.7393)
18+ CNY804.530(CNY909.1189)
54+ CNY623.440(CNY704.4872)
108+ CNY615.680(CNY695.7184)
Metallized PP
Can
22µF
± 10%
AC Filter
Stud Mount - M12
780V
1.7kV
-
Screw
35mm
70V/µs
-
35A
2700µohm
75mm
-
-
147mm
-
C44P-R Series
-25°C
70°C
-
2860272

RoHS

Each
1+ CNY130.880(CNY147.8944)
23+ CNY93.340(CNY105.4742)
69+ CNY75.160(CNY84.9308)
115+ CNY73.020(CNY82.5126)
506+ CNY70.820(CNY80.0266)
More Pricing...
Metallized PP
Radial Box - 4 Pin
22µF
± 10%
AC Filter
Through Hole
310V
630V
GRADE II (Test Condition B)
Radial Leaded
52.5mm
21V/µs
462A
23.2A
-
-
57.5mm
35mm
50mm
-
C4AF Series
-55°C
105°C
AEC-Q200
2860260

RoHS

Each
1+ CNY105.750(CNY119.4975)
30+ CNY80.180(CNY90.6034)
60+ CNY71.350(CNY80.6255)
120+ CNY64.270(CNY72.6251)
510+ CNY60.760(CNY68.6588)
More Pricing...
Metallized PP
Radial Box - 4 Pin
22µF
± 10%
AC Filter
Through Hole
250V
500V
GRADE II (Test Condition B)
Radial Leaded
37.5mm
27V/µs
587A
25.4A
-
-
42mm
35mm
50mm
-
C4AF Series
-55°C
105°C
AEC-Q200
2985129

RoHS

Each
1+ CNY525.700(CNY594.041)
9+ CNY440.360(CNY497.6068)
18+ CNY427.790(CNY483.4027)
54+ CNY415.220(CNY469.1986)
108+ CNY406.920(CNY459.8196)
Metallized PP
Can
22µF
± 10%
AC Filter
Stud Mount - M12
640V
1.4kV
-
Screw
28mm
30V/µs
-
30A
3000µohm
65mm
-
-
147mm
-
C44P-R Series
-25°C
70°C
-
3373019

RoHS

Each
1+ CNY105.910(CNY119.6783)
5+ CNY92.780(CNY104.8414)
10+ CNY79.650(CNY90.0045)
25+ CNY75.170(CNY84.9421)
50+ CNY70.680(CNY79.8684)
More Pricing...
Metallized PP
Radial Box - 4 Pin
22µF
± 10%
DC Link
Through Hole
-
600V
-
Radial Leaded
37.5mm
25V/µs
550A
12.7A
9600µohm
-
41mm
22mm
36mm
-
EZPV Series
-40°C
105°C
AEC-Q200
3760187

RoHS

Each
1+ CNY144.500(CNY163.285)
44+ CNY97.460(CNY110.1298)
88+ CNY84.140(CNY95.0782)
132+ CNY82.460(CNY93.1798)
528+ CNY80.780(CNY91.2814)
More Pricing...
Metallized PP
Radial Box - 4 Pin
22µF
± 5%
DC Link
Through Hole
-
700V
-
Radial Leaded
-
20V/µs
440A
16.6A
4700µohm
-
42mm
24mm
44mm
-
C4AK Series
-55°C
135°C
AEC-Q200
3528756

RoHS

Each
1+ CNY76.220(CNY86.1286)
30+ CNY56.580(CNY63.9354)
60+ CNY51.020(CNY57.6526)
120+ CNY46.150(CNY52.1495)
510+ CNY43.790(CNY49.4827)
More Pricing...
Metallized PP
Radial Box - 4 Pin
22µF
± 10%
AC Filter
Through Hole
250V
500V
GRADE III (Test Condition B)
Radial Leaded
37.5mm
27V/µs
587A
25.4A
-
-
42mm
35mm
50mm
-
C4AF Series
-55°C
105°C
AEC-Q200
1-25 of 30 items
of 2 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
electronical-license
Trade Account