0
0 ItemsCNY0.00

150µF Power Film Capacitors :

9 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price (inc GST)
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
4144027

RoHS

Each
1+ CNY472.410(CNY533.8233)
5+ CNY434.190(CNY490.6347)
12+ CNY395.960(CNY447.4348)
60+ CNY368.330(CNY416.2129)
108+ CNY360.950(CNY407.8735)
Metallized PP
Can
150µF
± 5%
Snubber
Stud Mount - M12
250V
400V
Screw
22.3mm
15V/µs
2.25kA
-
4000µohm
70mm
138mm
32A
C44A Series
-40°C
85°C
2985117

RoHS

Each
1+ CNY789.910(CNY892.5983)
5+ CNY702.850(CNY794.2205)
12+ CNY615.780(CNY695.8314)
60+ CNY568.710(CNY642.6423)
108+ CNY565.570(CNY639.0941)
Metallized PP
Can
150µF
± 10%
AC Filter
Stud Mount - M12
480V
1.1kV
Screw
35mm
20V/µs
-
50A
1400µohm
75mm
197mm
-
C44P-R Series
-25°C
70°C
3649214

RoHS

Each
1+ CNY206.740(CNY233.6162)
5+ CNY151.890(CNY171.6357)
10+ CNY136.500(CNY154.245)
25+ CNY132.630(CNY149.8719)
50+ CNY123.560(CNY139.6228)
More Pricing...
Metallized PP
Can
150µF
± 10%
DC Link
Through Hole
-
800V
PC Pin
-
-
1.1kA
23A
5000µohm
50mm
120mm
-
B32320I Series
-40°C
105°C
2985127

RoHS

Each
1+ CNY1,649.010(CNY1,863.3813)
5+ CNY1,299.500(CNY1,468.435)
10+ CNY1,153.040(CNY1,302.9352)
Metallized PP
Can
150µF
± 10%
AC Filter
Stud Mount - M12
550V
1.28kV
Screw
35mm
30V/µs
-
60A
1200µohm
95mm
247mm
-
C44P-R Series
-25°C
70°C
2985108

RoHS

Each
1+ CNY830.230(CNY938.1599)
9+ CNY674.620(CNY762.3206)
18+ CNY654.710(CNY739.8223)
54+ CNY634.800(CNY717.324)
108+ CNY622.110(CNY702.9843)
Metallized PP
Can
150µF
± 5%
AC Filter
Stud Mount - M12
440V
1kV
Screw
28mm
20V/µs
-
45A
2300µohm
65mm
247mm
-
C44P-R Series
-25°C
70°C
2985135

RoHS

Each
1+ CNY1,301.790(CNY1,471.0227)
5+ CNY1,275.760(CNY1,441.6088)
10+ CNY1,249.720(CNY1,412.1836)
Metallized PP
Can
150µF
± 10%
AC Filter
Stud Mount - M12
640V
1.4kV
Screw
35mm
30V/µs
-
60A
1200µohm
116mm
247mm
-
C44P-R Series
-25°C
70°C
3287700

RoHS

Each
1+ CNY606.010(CNY684.7913)
5+ CNY556.460(CNY628.7998)
10+ CNY506.900(CNY572.797)
50+ CNY477.050(CNY539.0665)
100+ CNY471.110(CNY532.3543)
Metallized PP
Can
150µF
± 10%
DC Link
Stud Mount - M12
-
1.8kV
Screw
32mm
12V/µs
1.75kA
-
4300µohm
85mm
144.5mm
37A
C44U-M Series
-40°C
85°C
3463146

RoHS

Each
1+ CNY497.320(CNY561.9716)
2+ CNY441.350(CNY498.7255)
3+ CNY414.050(CNY467.8765)
5+ CNY398.950(CNY450.8135)
10+ CNY390.940(CNY441.7622)
More Pricing...
Metallized PP
Can
150µF
± 10%
DC Link
Panel Mount
-
900V
Screw
45mm
-
-
85A
-
85mm
-
-
MP SD Series
-40°C
105°C
3463145

RoHS

Each
1+ CNY497.320(CNY561.9716)
2+ CNY441.350(CNY498.7255)
3+ CNY414.050(CNY467.8765)
5+ CNY398.950(CNY450.8135)
10+ CNY390.940(CNY441.7622)
More Pricing...
Metallized PP
Can
150µF
± 10%
DC Link
Panel Mount
-
900V
Screw
45mm
-
-
85A
-
85mm
-
-
MP SD Series
-40°C
105°C
1-9 of 9 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
electronical-license
Trade Account