0
0 ItemsCNY0.00

150pF Power Film Capacitors :

4 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price (inc GST)
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
9520198

RoHS

Each
1+ CNY15.110(CNY17.0743)
10+ CNY13.620(CNY15.3906)
50+ CNY12.010(CNY13.5713)
100+ CNY10.860(CNY12.2718)
Film / Foil PS
Radial Box - 2 Pin
150pF
± 1%
Telecommunication
Through Hole
-
63V
-
PC Pin
5.08mm
-
-
-
-
13mm
-
-
-
EXFS/HR Series
-40°C
70°C
-
3255718

RoHS

Each
10+ CNY4.290(CNY4.8477)
50+ CNY3.860(CNY4.3618)
100+ CNY3.630(CNY4.1019)
500+ CNY3.370(CNY3.8081)
1000+ CNY3.150(CNY3.5595)
More Pricing...
Film / Foil PP
Radial Box - 2 Pin
150pF
± 5%
Snubber
Through Hole
500V
2kV
GRADE II (Test Condition A)
PC Pin
15mm
54kV/µs
-
-
-
-
18mm
5mm
11mm
R73 Series
-55°C
105°C
AEC-Q200
2478407

RoHS

Each
10+ CNY3.140(CNY3.5482)
100+ CNY2.850(CNY3.2205)
500+ CNY2.380(CNY2.6894)
1000+ CNY2.230(CNY2.5199)
2500+ CNY2.070(CNY2.3391)
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
150pF
± 5%
High Frequency
Through Hole
700V
2kV
GRADE II (Test Condition A)
Radial Leaded
15mm
11kV/µs
2A
100mA
4.244ohm
-
18mm
4mm
10mm
0
-55°C
105°C
AEC-Q200
2470589

RoHS

Each
5+ CNY24.480(CNY27.6624)
50+ CNY19.950(CNY22.5435)
250+ CNY17.670(CNY19.9671)
500+ CNY16.380(CNY18.5094)
1000+ CNY15.320(CNY17.3116)
More Pricing...
Film / Foil PP
Radial Box - 2 Pin
150pF
± 1%
High Frequency
Through Hole
250V
630V
-
PC Pin
5mm
-
-
-
-
-
7.2mm
4.5mm
6mm
KP1830 Series
-
100°C
-
1-4 of 4 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
electronical-license
Trade Account