0
0 ItemsCNY0.00

0.39µF Power Film Capacitors :

13 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price (inc GST)
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
3584336

RoHS

Each
10+ CNY6.730(CNY7.6049)
50+ CNY5.400(CNY6.102)
350+ CNY4.070(CNY4.5991)
700+ CNY3.990(CNY4.5087)
1050+ CNY3.910(CNY4.4183)
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.39µF
± 5%
High Frequency
Through Hole
250V
630V
GRADE II (Test Condition A)
PC Pin
15mm
1kV/µs
390A
6.37A
0.0122ohm
18mm
11mm
19mm
-
R75 Series
-55°C
105°C
AEC-Q200
3519915

RoHS

Each
1+ CNY50.720(CNY57.3136)
10+ CNY37.470(CNY42.3411)
50+ CNY32.830(CNY37.0979)
128+ CNY29.250(CNY33.0525)
512+ CNY26.660(CNY30.1258)
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.39µF
± 5%
High Frequency
Through Hole
600V
1.25kV
GRADE II (Test Condition A)
Radial Leaded
27.5mm
750V/µs
293A
10.33A
8200µohm
32mm
18mm
33mm
-
R75H Series
-55°C
125°C
AEC-Q200
3519933

RoHS

Each
1+ CNY49.040(CNY55.4152)
10+ CNY36.100(CNY40.793)
50+ CNY30.920(CNY34.9396)
128+ CNY28.790(CNY32.5327)
512+ CNY26.590(CNY30.0467)
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.39µF
± 5%
High Frequency
Through Hole
650V
1.6kV
GRADE II (Test Condition A)
Radial Leaded
27.5mm
1.5kV/µs
585A
10.33A
8200µohm
32mm
18mm
33mm
-
R75H Series
-55°C
125°C
AEC-Q200
3584352

RoHS

Each
1+ CNY35.690(CNY40.3297)
10+ CNY31.460(CNY35.5498)
50+ CNY27.830(CNY31.4479)
108+ CNY24.400(CNY27.572)
216+ CNY24.070(CNY27.1991)
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.39µF
± 5%
High Frequency
Through Hole
600V
1.25kV
GRADE II (Test Condition A)
PC Pin
37.5mm
550V/µs
215A
10.02A
8200µohm
41.5mm
24mm
15mm
-
R75 Series
-55°C
105°C
AEC-Q200
3254645

RoHS

Each
1+ CNY30.320(CNY34.2616)
10+ CNY21.650(CNY24.4645)
50+ CNY18.240(CNY20.6112)
128+ CNY17.160(CNY19.3908)
512+ CNY16.420(CNY18.5546)
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
0.39µF
± 5%
High Frequency
Through Hole
600V
1kV
GRADE II (Test Condition A)
Radial Leaded
27.5mm
1kV/µs
390A
10.3A
8000µohm
32mm
18mm
33mm
-
R76H Series
-55°C
125°C
AEC-Q200
3649816

RoHS

Each
10+ CNY4.240(CNY4.7912)
50+ CNY3.700(CNY4.181)
350+ CNY3.160(CNY3.5708)
700+ CNY2.980(CNY3.3674)
1050+ CNY2.790(CNY3.1527)
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
0.39µF
± 5%
High Frequency
Through Hole
250V
400V
GRADE II (Test Condition A)
Radial Leaded
15mm
900V/µs
351A
11A
4000µohm
18mm
11mm
19mm
-
R76 Series
-55°C
110°C
AEC-Q200
3584347

RoHS

Each
1+ CNY17.880(CNY20.2044)
10+ CNY14.420(CNY16.2946)
50+ CNY12.600(CNY14.238)
144+ CNY11.450(CNY12.9385)
576+ CNY10.440(CNY11.7972)
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.39µF
± 5%
High Frequency
Through Hole
250V
1kV
GRADE II (Test Condition A)
PC Pin
27.5mm
350V/µs
137A
8.5A
0.0102ohm
32mm
24mm
15mm
-
R75 Series
-55°C
105°C
AEC-Q200
4666037

RoHS

Each
1+ CNY24.760(CNY27.9788)
10+ CNY17.450(CNY19.7185)
25+ CNY16.000(CNY18.080)
50+ CNY14.550(CNY16.4415)
100+ CNY12.650(CNY14.2945)
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
0.39µF
± 5%
Ballast, High Frequency, LLC, SMPS
Through Hole
600V
1kV
GRADE III (Test Condition B)
Radial Leaded
22.5mm
2.1kV/µs
-
-
-
26.5mm
14.5mm
29.5mm
-
B3264xH Series
-55°C
125°C
AEC-Q200
4559382

RoHS

Each
10+ CNY3.910(CNY4.4183)
50+ CNY3.080(CNY3.4804)
100+ CNY2.740(CNY3.0962)
500+ CNY2.520(CNY2.8476)
1000+ CNY2.380(CNY2.6894)
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.39µF
± 5%
0
Through Hole
90V
160V
GRADE II (Test Condition A)
Radial Leaded
15mm
100V/µs
47A
-
0.0122ohm
18mm
7.5mm
13.5mm
5.68A
R75 Series
-55°C
105°C
AEC-Q200
3215968

RoHS

Each
1+ CNY134.460(CNY151.9398)
5+ CNY120.190(CNY135.8147)
10+ CNY105.910(CNY119.6783)
20+ CNY101.700(CNY114.921)
40+ CNY97.490(CNY110.1637)
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.39µF
± 5%
Snubber
Through Hole
800V
2.5kV
-
Radial Leaded
37.5mm
-
-
-
-
42mm
30mm
-
-
MKP385e Series
-
125°C
AEC-Q200
3215967

RoHS

Each
1+ CNY78.430(CNY88.6259)
5+ CNY69.030(CNY78.0039)
10+ CNY59.630(CNY67.3819)
20+ CNY55.770(CNY63.0201)
40+ CNY51.910(CNY58.6583)
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.39µF
± 5%
Snubber
Through Hole
700V
2kV
-
Radial Leaded
37.5mm
-
-
-
-
43mm
21.5mm
-
-
MKP385e Series
-
125°C
AEC-Q200
3254666

RoHS

Each
1+ CNY94.110(CNY106.3443)
10+ CNY71.120(CNY80.3656)
50+ CNY62.820(CNY70.9866)
112+ CNY56.350(CNY63.6755)
560+ CNY53.080(CNY59.9804)
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
0.39µF
± 5%
High Frequency
Through Hole
650V
1.6kV
GRADE II (Test Condition A)
Radial Leaded
27.5mm
2kV/µs
780A
10.9A
8000µohm
32mm
22mm
37mm
-
R76H Series
-55°C
125°C
AEC-Q200
3520008

RoHS

Each
1+ CNY11.200(CNY12.656)
10+ CNY6.140(CNY6.9382)
50+ CNY5.510(CNY6.2263)
300+ CNY4.880(CNY5.5144)
600+ CNY4.600(CNY5.198)
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.39µF
± 5%
High Frequency
Through Hole
250V
630V
GRADE II (Test Condition A)
Radial Leaded
22.5mm
400V/µs
156A
7.4A
0.0102ohm
26.5mm
10mm
18.5mm
-
R75H Series
-55°C
125°C
AEC-Q200
1-13 of 13 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
electronical-license
Trade Account