0
0 ItemsCNY0.00

0.082µF Power Film Capacitors :

15 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price (inc GST)
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
2469005

RoHS

Each
10+ CNY3.280(CNY3.7064)
100+ CNY2.980(CNY3.3674)
500+ CNY2.960(CNY3.3448)
1000+ CNY2.330(CNY2.6329)
2000+ CNY2.150(CNY2.4295)
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.082µF
± 10%
Single-Phase PFC
Through Hole
200V
630V
GRADE II (Test Condition A)
PC Pin
10mm
250V/µs
-
-
-
13mm
5mm
11mm
-
B32671P Series
-55°C
125°C
AEC-Q200
3494884

RoHS

Each
5+ CNY5.050(CNY5.7065)
50+ CNY4.140(CNY4.6782)
250+ CNY3.470(CNY3.9211)
500+ CNY2.910(CNY3.2883)
1000+ CNY2.510(CNY2.8363)
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.082µF
± 5%
-
Through Hole
110V
160V
GRADE II (Test Condition A)
PC Pin
5mm
-
-
-
-
7.2mm
6mm
11mm
-
MKP385 Series
-55°C
110°C
-
3254650

RoHS

Each
1+ CNY12.800(CNY14.464)
10+ CNY8.280(CNY9.3564)
50+ CNY7.650(CNY8.6445)
300+ CNY7.010(CNY7.9213)
600+ CNY6.620(CNY7.4806)
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
0.082µF
± 5%
High Frequency
Through Hole
600V
1kV
GRADE II (Test Condition A)
Radial Leaded
22.5mm
2.1kV/µs
172A
6.4A
0.014ohm
26.5mm
10mm
18.5mm
-
R76H Series
-55°C
125°C
AEC-Q200
3519911

RoHS

Each
1+ CNY12.900(CNY14.577)
10+ CNY8.700(CNY9.831)
50+ CNY6.910(CNY7.8083)
300+ CNY5.750(CNY6.4975)
600+ CNY5.430(CNY6.1359)
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.082µF
± 5%
High Frequency
Through Hole
600V
1.25kV
GRADE II (Test Condition A)
Radial Leaded
22.5mm
2.1kV/µs
172A
6.41A
0.0136ohm
26.5mm
10mm
18.5mm
-
R75H Series
-55°C
125°C
AEC-Q200
3520002

RoHS

Each
10+ CNY4.570(CNY5.1641)
50+ CNY3.930(CNY4.4409)
100+ CNY3.290(CNY3.7177)
900+ CNY2.520(CNY2.8476)
1800+ CNY2.410(CNY2.7233)
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.082µF
± 5%
High Frequency
Through Hole
250V
630V
GRADE II (Test Condition A)
Radial Leaded
15mm
1kV/µs
82A
4.29A
0.0194ohm
18mm
6mm
12mm
-
R75H Series
-55°C
125°C
AEC-Q200
4666006

RoHS

Each
1+ CNY12.190(CNY13.7747)
10+ CNY6.520(CNY7.3676)
25+ CNY6.150(CNY6.9495)
50+ CNY5.780(CNY6.5314)
100+ CNY5.400(CNY6.102)
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
0.082µF
± 5%
Ballast, High Frequency, LLC, SMPS
Through Hole
600V
1kV
GRADE III (Test Condition B)
Radial Leaded
15mm
3.5kV/µs
-
-
-
18mm
11mm
18.5mm
-
B3264xH Series
-55°C
125°C
AEC-Q200
4666046

RoHS

Each
1+ CNY13.570(CNY15.3341)
10+ CNY7.370(CNY8.3281)
50+ CNY7.100(CNY8.023)
100+ CNY6.820(CNY7.7066)
200+ CNY6.340(CNY7.1642)
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
0.082µF
± 5%
Ballast, High Frequency, LLC, SMPS
Through Hole
650V
1.6kV
GRADE III (Test Condition B)
Radial Leaded
22.5mm
3kV/µs
-
-
-
26.5mm
10.5mm
18.5mm
-
B3264xH Series
-55°C
125°C
AEC-Q200
4666039

RoHS

Each
1+ CNY10.980(CNY12.4074)
10+ CNY5.810(CNY6.5653)
50+ CNY5.580(CNY6.3054)
100+ CNY5.350(CNY6.0455)
200+ CNY4.960(CNY5.6048)
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
0.082µF
± 5%
Ballast, High Frequency, LLC, SMPS
Through Hole
600V
1kV
GRADE III (Test Condition B)
Radial Leaded
22.5mm
2.1kV/µs
-
-
-
26.5mm
8.5mm
16.5mm
-
B3264xH Series
-55°C
125°C
AEC-Q200
4666048

RoHS

Each
1+ CNY8.840(CNY9.9892)
10+ CNY4.560(CNY5.1528)
50+ CNY4.370(CNY4.9381)
200+ CNY4.180(CNY4.7234)
400+ CNY3.720(CNY4.2036)
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
0.082µF
± 5%
Ballast, High Frequency, LLC, SMPS
Through Hole
400V
630V
GRADE III (Test Condition B)
Radial Leaded
22.5mm
1.5kV/µs
-
-
-
26.5mm
6mm
15mm
-
B3264xH Series
-55°C
125°C
AEC-Q200
4666055

RoHS

Each
1+ CNY16.300(CNY18.419)
10+ CNY9.070(CNY10.2491)
50+ CNY8.650(CNY9.7745)
100+ CNY8.230(CNY9.2999)
200+ CNY7.810(CNY8.8253)
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
0.082µF
± 5%
Ballast, High Frequency, LLC, SMPS
Through Hole
700V
2kV
GRADE III (Test Condition B)
Radial Leaded
22.5mm
3.8kV/µs
-
-
-
26.5mm
12mm
22mm
-
B3264xH Series
-55°C
125°C
AEC-Q200
4559402

RoHS

Each
10+ CNY5.090(CNY5.7517)
50+ CNY4.390(CNY4.9607)
100+ CNY3.680(CNY4.1584)
700+ CNY2.810(CNY3.1753)
1400+ CNY2.760(CNY3.1188)
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
0.082µF
± 5%
High Frequency
Through Hole
400V
630V
GRADE II (Test Condition A)
Radial Leaded
15mm
3kV/µs
246A
-
0.014ohm
18mm
7.5mm
13.5mm
5.4A
R76 Series
-55°C
110°C
AEC-Q200
3519929

RoHS

Each
1+ CNY10.750(CNY12.1475)
10+ CNY5.630(CNY6.3619)
50+ CNY5.180(CNY5.8534)
250+ CNY4.720(CNY5.3336)
500+ CNY4.410(CNY4.9833)
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.082µF
± 5%
High Frequency
Through Hole
650V
1.6kV
GRADE II (Test Condition A)
Radial Leaded
22.5mm
3kV/µs
246A
6.58A
0.0136ohm
26.5mm
11mm
20mm
-
R75H Series
-55°C
125°C
AEC-Q200
3254671

RoHS

Each
1+ CNY32.530(CNY36.7589)
10+ CNY23.470(CNY26.5211)
50+ CNY20.340(CNY22.9842)
288+ CNY17.990(CNY20.3287)
576+ CNY16.000(CNY18.080)
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
0.082µF
± 5%
High Frequency
Through Hole
700V
2kV
GRADE II (Test Condition A)
Radial Leaded
27.5mm
2.5kV/µs
205A
7.3A
0.014ohm
32mm
13mm
25mm
-
R76H Series
-55°C
125°C
AEC-Q200
3254656

RoHS

Each
1+ CNY15.470(CNY17.4811)
10+ CNY10.900(CNY12.317)
50+ CNY9.380(CNY10.5994)
300+ CNY8.160(CNY9.2208)
600+ CNY7.060(CNY7.9778)
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
0.082µF
± 5%
High Frequency
Through Hole
650V
1.6kV
GRADE II (Test Condition A)
Radial Leaded
22.5mm
3kV/µs
246A
6.4A
0.014ohm
26.5mm
10mm
18.5mm
-
R76H Series
-55°C
125°C
AEC-Q200
3649843

RoHS

Each
10+ CNY5.150(CNY5.8195)
50+ CNY4.940(CNY5.5822)
100+ CNY4.720(CNY5.3336)
500+ CNY4.170(CNY4.7121)
1000+ CNY3.870(CNY4.3731)
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
0.082µF
± 5%
High Frequency
Through Hole
600V
1kV
GRADE II (Test Condition A)
Radial Leaded
15mm
3.5kV/µs
287A
5.8A
0.014ohm
18mm
10mm
16mm
-
R76 Series
-55°C
110°C
AEC-Q200
1-15 of 15 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
electronical-license
Trade Account