0
0 ItemsCNY0.00

0.039µF Power Film Capacitors :

11 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price (inc GST)
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
3254649

RoHS

Each
10+ CNY6.580(CNY7.4354)
50+ CNY5.690(CNY6.4297)
100+ CNY4.800(CNY5.424)
500+ CNY3.970(CNY4.4861)
1000+ CNY3.700(CNY4.181)
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
0.039µF
± 5%
High Frequency
Through Hole
600V
1kV
GRADE II (Test Condition A)
Radial Leaded
15mm
3.5kV/µs
137A
5.1A
0.016ohm
18mm
8.5mm
14.5mm
R76H Series
-55°C
125°C
AEC-Q200
3649852

RoHS

Each
10+ CNY4.580(CNY5.1754)
50+ CNY3.950(CNY4.4635)
100+ CNY3.310(CNY3.7403)
500+ CNY2.730(CNY3.0849)
1000+ CNY2.530(CNY2.8589)
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
0.039µF
± 5%
High Frequency
Through Hole
650V
1.6kV
GRADE II (Test Condition A)
Radial Leaded
15mm
6kV/µs
234A
5.3A
0.0163ohm
18mm
10mm
16mm
R76 Series
-55°C
110°C
AEC-Q200
3649859

RoHS

Each
10+ CNY6.540(CNY7.3902)
50+ CNY5.660(CNY6.3958)
300+ CNY4.770(CNY5.3901)
600+ CNY3.950(CNY4.4635)
1200+ CNY3.680(CNY4.1584)
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
0.039µF
± 5%
High Frequency
Through Hole
700V
2kV
GRADE II (Test Condition A)
Radial Leaded
22.5mm
4.5kV/µs
176A
5.6A
0.0163ohm
26.5mm
8.5mm
17mm
R76 Series
-55°C
110°C
AEC-Q200
4666043

RoHS

Each
1+ CNY9.690(CNY10.9497)
10+ CNY5.040(CNY5.6952)
50+ CNY4.840(CNY5.4692)
100+ CNY4.630(CNY5.2319)
200+ CNY4.250(CNY4.8025)
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
0.039µF
± 5%
Ballast, High Frequency, LLC, SMPS
Through Hole
650V
1.6kV
GRADE III (Test Condition B)
Radial Leaded
22.5mm
3kV/µs
-
-
-
26.5mm
7mm
16mm
B3264xH Series
-55°C
125°C
AEC-Q200
4665996

RoHS

Each
1+ CNY8.240(CNY9.3112)
50+ CNY4.210(CNY4.7573)
100+ CNY3.850(CNY4.3505)
250+ CNY3.550(CNY4.0115)
500+ CNY3.250(CNY3.6725)
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
0.039µF
± 5%
Ballast, High Frequency, LLC, SMPS
Through Hole
400V
630V
GRADE III (Test Condition B)
Radial Leaded
10mm
4kV/µs
-
-
-
13mm
7mm
16mm
B3264xH Series
-55°C
125°C
AEC-Q200
4666020

RoHS

Each
1+ CNY6.640(CNY7.5032)
50+ CNY3.270(CNY3.6951)
100+ CNY2.980(CNY3.3674)
250+ CNY2.740(CNY3.0962)
500+ CNY2.490(CNY2.8137)
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
0.039µF
± 5%
Ballast, High Frequency, LLC, SMPS
Through Hole
400V
630V
GRADE III (Test Condition B)
Radial Leaded
15mm
2.7kV/µs
-
-
-
18mm
6mm
11mm
B3264xH Series
-55°C
125°C
AEC-Q200
3254680

RoHS

Each
1+ CNY14.180(CNY16.0234)
10+ CNY9.760(CNY11.0288)
50+ CNY8.390(CNY9.4807)
300+ CNY7.280(CNY8.2264)
600+ CNY6.160(CNY6.9608)
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
0.039µF
± 5%
High Frequency
Through Hole
700V
2kV
GRADE II (Test Condition A)
Radial Leaded
22.5mm
4.5kV/µs
176A
5.9A
0.016ohm
26.5mm
10mm
18.5mm
R76H Series
-55°C
125°C
AEC-Q200
3254607

RoHS

Each
10+ CNY5.190(CNY5.8647)
50+ CNY4.490(CNY5.0737)
100+ CNY3.780(CNY4.2714)
900+ CNY2.920(CNY3.2996)
1800+ CNY2.800(CNY3.164)
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
0.039µF
± 5%
High Frequency
Through Hole
400V
630V
GRADE II (Test Condition A)
Radial Leaded
15mm
3kV/µs
117A
4.7A
0.016ohm
18mm
6mm
12mm
R76H Series
-55°C
125°C
AEC-Q200
3519927

RoHS

Each
10+ CNY7.460(CNY8.4298)
50+ CNY6.440(CNY7.2772)
100+ CNY5.420(CNY6.1246)
500+ CNY4.510(CNY5.0963)
1000+ CNY4.190(CNY4.7347)
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.039µF
± 5%
High Frequency
Through Hole
650V
1.6kV
GRADE II (Test Condition A)
Radial Leaded
22.5mm
3kV/µs
117A
4.89A
0.0204ohm
26.5mm
7mm
16mm
R75H Series
-55°C
125°C
AEC-Q200
3254663

RoHS

Each
10+ CNY8.010(CNY9.0513)
50+ CNY6.960(CNY7.8648)
100+ CNY5.910(CNY6.6783)
500+ CNY4.940(CNY5.5822)
1000+ CNY4.610(CNY5.2093)
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
0.039µF
± 5%
High Frequency
Through Hole
650V
1.6kV
GRADE II (Test Condition A)
Radial Leaded
22.5mm
3kV/µs
117A
5.5A
0.016ohm
26.5mm
7mm
16mm
R76H Series
-55°C
125°C
AEC-Q200
3519907

RoHS

Each
1+ CNY14.780(CNY16.7014)
10+ CNY10.220(CNY11.5486)
50+ CNY8.770(CNY9.9101)
100+ CNY7.610(CNY8.5993)
500+ CNY6.450(CNY7.2885)
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.039µF
± 5%
High Frequency
Through Hole
600V
1.25kV
GRADE II (Test Condition A)
Radial Leaded
15mm
3.3kV/µs
129A
4.72A
0.0204ohm
18mm
10mm
16mm
R75H Series
-55°C
125°C
AEC-Q200
1-11 of 11 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
electronical-license
Trade Account