0
0 ItemsCNY0.00

Power Film Capacitors :

3,696 Products Found

All Filters

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price (inc GST)
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Output (kvar)
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
4847881

RoHS

Each
1+ CNY49.270(CNY55.6751)
5+ CNY42.800(CNY48.364)
10+ CNY36.330(CNY41.0529)
20+ CNY33.670(CNY38.0471)
40+ CNY31.000(CNY35.030)
More Pricing...
Metallized PP
Radial Box - 2 Pin
7µF
± 5%
DC Link
Through Hole
-
1.2kV
GRADE III (Test Condition A)
-
37.5mm
35V/µs
245A
11A
0.009ohm
-
42mm
21.5mm
38.5mm
-
-
MKP1848E Series
-
125°C
AEC-Q200
4847882

RoHS

Each
1+ CNY46.840(CNY52.9292)
5+ CNY38.170(CNY43.1321)
10+ CNY33.810(CNY38.2053)
20+ CNY31.350(CNY35.4255)
40+ CNY29.310(CNY33.1203)
More Pricing...
Metallized PP
Radial Box - 4 Pin
7µF
± 5%
DC Link
Through Hole
-
1.2kV
GRADE III (Test Condition A)
-
37.5mm
35V/µs
245A
11.5A
0.0085ohm
-
42mm
21.5mm
38.5mm
-
-
MKP1848E Series
-
125°C
AEC-Q200
4847889

RoHS

Each
1+ CNY38.500(CNY43.505)
5+ CNY31.370(CNY35.4481)
10+ CNY27.790(CNY31.4027)
20+ CNY25.770(CNY29.1201)
40+ CNY24.090(CNY27.2217)
More Pricing...
Metallized PP
Radial Box - 2 Pin
8µF
± 5%
DC Link
Through Hole
-
1kV
GRADE III (Test Condition A)
-
27.5mm
60V/µs
480A
15A
0.0045ohm
-
32mm
22mm
38mm
-
-
MKP1848E Series
-
125°C
AEC-Q200
4847897

RoHS

Each
1+ CNY55.450(CNY62.6585)
5+ CNY45.190(CNY51.0647)
10+ CNY40.020(CNY45.2226)
20+ CNY37.110(CNY41.9343)
40+ CNY34.700(CNY39.211)
More Pricing...
Metallized PP
Radial Box - 2 Pin
9µF
± 10%
DC Link
Through Hole
-
1.3kV
GRADE III (Test Condition A)
-
37.5mm
40V/µs
360A
13.5A
0.0075ohm
-
42mm
24mm
44mm
-
-
MKP1848E Series
-
125°C
AEC-Q200
4847909

RoHS

Each
1+ CNY42.140(CNY47.6182)
5+ CNY34.340(CNY38.8042)
10+ CNY30.420(CNY34.3746)
25+ CNY28.200(CNY31.866)
50+ CNY26.370(CNY29.7981)
More Pricing...
Metallized PP
Radial Box - 2 Pin
11µF
± 5%
DC Link
Through Hole
-
900V
GRADE III (Test Condition A)
-
37.5mm
25V/µs
275A
12A
0.007ohm
-
42mm
18.5mm
35.5mm
-
-
MKP1848E Series
-
125°C
AEC-Q200
4847916

RoHS

Each
1+ CNY49.050(CNY55.4265)
5+ CNY39.970(CNY45.1661)
10+ CNY35.400(CNY40.002)
20+ CNY32.830(CNY37.0979)
40+ CNY30.700(CNY34.691)
More Pricing...
Metallized PP
Radial Box - 4 Pin
12µF
± 10%
DC Link
Through Hole
-
1kV
GRADE III (Test Condition A)
-
37.5mm
30V/µs
360A
14.5A
0.0055ohm
-
42mm
21.5mm
38.5mm
-
-
MKP1848E Series
-
125°C
AEC-Q200
4847927

RoHS

Each
1+ CNY67.010(CNY75.7213)
5+ CNY58.410(CNY66.0033)
10+ CNY49.800(CNY56.274)
20+ CNY47.800(CNY54.014)
40+ CNY45.800(CNY51.754)
More Pricing...
Metallized PP
Radial Box - 2 Pin
12µF
± 10%
DC Link
Through Hole
-
1.3kV
GRADE III (Test Condition A)
-
37.5mm
40V/µs
480A
16.5A
0.0055ohm
-
42mm
30mm
45mm
-
-
MKP1848E Series
-
125°C
AEC-Q200
4847930

RoHS

Each
1+ CNY33.700(CNY38.081)
5+ CNY27.460(CNY31.0298)
10+ CNY24.330(CNY27.4929)
20+ CNY22.560(CNY25.4928)
40+ CNY21.090(CNY23.8317)
More Pricing...
Metallized PP
Radial Box - 2 Pin
12µF
± 5%
DC Link
Through Hole
-
500V
GRADE III (Test Condition A)
-
22.5mm
45V/µs
540A
12A
0.0035ohm
-
26.5mm
18mm
29.5mm
-
-
MKP1848E Series
-
125°C
AEC-Q200
4847934

RoHS

Each
1+ CNY27.780(CNY31.3914)
5+ CNY22.640(CNY25.5832)
10+ CNY20.050(CNY22.6565)
20+ CNY18.590(CNY21.0067)
40+ CNY17.380(CNY19.6394)
More Pricing...
Metallized PP
Radial Box - 2 Pin
12µF
± 10%
DC Link
Through Hole
-
500V
GRADE III (Test Condition A)
-
27.5mm
25V/µs
300A
9.5A
0.005ohm
-
32mm
15mm
25mm
-
-
MKP1848E Series
-
125°C
AEC-Q200
4847944

RoHS

Each
1+ CNY95.980(CNY108.4574)
3+ CNY78.220(CNY88.3886)
5+ CNY69.280(CNY78.2864)
10+ CNY64.240(CNY72.5912)
20+ CNY60.070(CNY67.8791)
More Pricing...
Metallized PP
Radial Box - 4 Pin
15µF
± 5%
DC Link
Through Hole
-
1.3kV
GRADE III (Test Condition A)
-
52.5mm
15V/µs
225A
16A
0.0065ohm
-
57.5mm
30mm
45mm
-
-
MKP1848E Series
-
125°C
AEC-Q200
4847999

RoHS

Each
1+ CNY110.960(CNY125.3848)
3+ CNY90.420(CNY102.1746)
5+ CNY80.090(CNY90.5017)
10+ CNY74.260(CNY83.9138)
20+ CNY69.440(CNY78.4672)
More Pricing...
Metallized PP
Radial Box - 4 Pin
25µF
± 10%
DC Link
Through Hole
-
1.2kV
GRADE III (Test Condition A)
-
52.5mm
15V/µs
375A
20.5A
0.005ohm
-
57.5mm
35mm
50mm
-
-
MKP1848E Series
-
125°C
AEC-Q200
4848000

RoHS

Each
1+ CNY63.170(CNY71.3821)
5+ CNY51.480(CNY58.1724)
10+ CNY45.600(CNY51.528)
20+ CNY42.280(CNY47.7764)
40+ CNY39.530(CNY44.6689)
More Pricing...
Metallized PP
Radial Box - 2 Pin
25µF
± 5%
DC Link
Through Hole
-
700V
GRADE III (Test Condition A)
-
37.5mm
20V/µs
500A
17.5A
0.0035ohm
-
42mm
24mm
44mm
-
-
MKP1848E Series
-
125°C
AEC-Q200
4848001

RoHS

Each
1+ CNY62.460(CNY70.5798)
5+ CNY50.900(CNY57.517)
10+ CNY45.080(CNY50.9404)
20+ CNY41.800(CNY47.234)
40+ CNY39.090(CNY44.1717)
More Pricing...
Metallized PP
Radial Box - 2 Pin
25µF
± 10%
DC Link
Through Hole
-
700V
GRADE III (Test Condition A)
-
37.5mm
20V/µs
500A
17.5A
0.0035ohm
-
42mm
24mm
44mm
-
-
MKP1848E Series
-
125°C
AEC-Q200
4848008

RoHS

Each
1+ CNY69.500(CNY78.535)
5+ CNY56.640(CNY64.0032)
10+ CNY50.170(CNY56.6921)
20+ CNY46.520(CNY52.5676)
40+ CNY43.500(CNY49.155)
More Pricing...
Metallized PP
Radial Box - 4 Pin
25µF
± 10%
DC Link
Through Hole
-
900V
GRADE III (Test Condition A)
-
37.5mm
25V/µs
625A
25A
0.0025ohm
-
42mm
30mm
45mm
-
-
MKP1848E Series
-
125°C
AEC-Q200
4848048

RoHS

Each
1+ CNY112.350(CNY126.9555)
3+ CNY91.560(CNY103.4628)
5+ CNY81.100(CNY91.643)
10+ CNY75.200(CNY84.976)
20+ CNY70.310(CNY79.4503)
More Pricing...
Metallized PP
Radial Box - 4 Pin
50µF
± 5%
DC Link
Through Hole
-
700V
GRADE III (Test Condition A)
-
52.5mm
10V/µs
500A
23.5A
0.003ohm
-
57.5mm
30mm
45mm
-
-
MKP1848E Series
-
125°C
AEC-Q200
4848053

RoHS

Each
1+ CNY108.030(CNY122.0739)
5+ CNY88.040(CNY99.4852)
10+ CNY77.980(CNY88.1174)
20+ CNY72.300(CNY81.699)
40+ CNY67.610(CNY76.3993)
More Pricing...
Metallized PP
Radial Box - 4 Pin
60µF
± 10%
DC Link
Through Hole
-
500V
GRADE III (Test Condition A)
-
37.5mm
10V/µs
600A
25A
0.002ohm
-
42mm
24mm
44mm
-
-
MKP1848E Series
-
125°C
AEC-Q200
4848057

RoHS

Each
1+ CNY130.050(CNY146.9565)
3+ CNY105.980(CNY119.7574)
5+ CNY93.870(CNY106.0731)
10+ CNY87.040(CNY98.3552)
20+ CNY81.390(CNY91.9707)
More Pricing...
Metallized PP
Radial Box - 4 Pin
70µF
± 10%
DC Link
Through Hole
-
700V
GRADE III (Test Condition A)
-
52.5mm
10V/µs
700A
31.5A
0.002ohm
-
57.5mm
35mm
50mm
-
-
MKP1848E Series
-
125°C
AEC-Q200
4848059

RoHS

Each
1+ CNY137.540(CNY155.4202)
5+ CNY112.090(CNY126.6617)
10+ CNY99.280(CNY112.1864)
20+ CNY92.050(CNY104.0165)
40+ CNY86.070(CNY97.2591)
More Pricing...
Metallized PP
Radial Box - 4 Pin
80µF
± 5%
DC Link
Through Hole
-
500V
GRADE III (Test Condition A)
-
37.5mm
10V/µs
800A
33A
0.0015ohm
-
42mm
30mm
45mm
-
-
MKP1848E Series
-
125°C
AEC-Q200
4848062

RoHS

Each
1+ CNY133.860(CNY151.2618)
5+ CNY109.090(CNY123.2717)
10+ CNY96.620(CNY109.1806)
20+ CNY89.590(CNY101.2367)
40+ CNY83.770(CNY94.6601)
More Pricing...
Metallized PP
Radial Box - 4 Pin
80µF
± 10%
DC Link
Through Hole
-
500V
GRADE III (Test Condition A)
-
37.5mm
10V/µs
800A
33A
0.0015ohm
-
42mm
30mm
45mm
-
-
MKP1848E Series
-
125°C
AEC-Q200
4847778

RoHS

Each
1+ CNY10.900(CNY12.317)
5+ CNY8.880(CNY10.0344)
10+ CNY7.870(CNY8.8931)
25+ CNY7.290(CNY8.2377)
50+ CNY6.820(CNY7.7066)
More Pricing...
Metallized PP
Radial Box - 2 Pin
1µF
± 5%
DC Link
Through Hole
-
1kV
GRADE III (Test Condition A)
Radial Box - 2 Pin
22.5mm
95V/µs
95A
4A
0.026ohm
-
26.5mm
10mm
19.5mm
-
-
MKP1848E Series
-
125°C
AEC-Q200
4847780

RoHS

Each
1+ CNY13.860(CNY15.6618)
5+ CNY11.290(CNY12.7577)
10+ CNY10.000(CNY11.300)
25+ CNY9.280(CNY10.4864)
50+ CNY8.670(CNY9.7971)
More Pricing...
Metallized PP
Radial Box - 2 Pin
1µF
± 10%
DC Link
Through Hole
-
1kV
GRADE III (Test Condition A)
-
27.5mm
60V/µs
60A
3.5A
0.039ohm
-
32mm
11mm
21mm
-
-
MKP1848E Series
-
125°C
AEC-Q200
4847786

RoHS

Each
1+ CNY14.270(CNY16.1251)
5+ CNY11.630(CNY13.1419)
10+ CNY10.300(CNY11.639)
25+ CNY9.550(CNY10.7915)
50+ CNY8.930(CNY10.0909)
More Pricing...
Metallized PP
Radial Box - 2 Pin
1µF
± 10%
DC Link
Through Hole
-
1.3kV
GRADE III (Test Condition A)
-
27.5mm
85V/µs
85A
4.5A
0.024ohm
-
32mm
11mm
21mm
-
-
MKP1848E Series
-
125°C
AEC-Q200
4847824

RoHS

Each
1+ CNY30.390(CNY34.3407)
5+ CNY26.170(CNY29.5721)
10+ CNY21.940(CNY24.7922)
20+ CNY20.950(CNY23.6735)
40+ CNY19.960(CNY22.5548)
More Pricing...
Metallized PP
Radial Box - 2 Pin
3µF
± 5%
DC Link
Through Hole
-
1.2kV
GRADE III (Test Condition A)
-
27.5mm
70V/µs
210A
9.5A
0.0105ohm
-
32mm
21mm
31mm
-
-
MKP1848E Series
-
125°C
AEC-Q200
4847826

RoHS

Each
1+ CNY24.410(CNY27.5833)
5+ CNY19.890(CNY22.4757)
10+ CNY17.620(CNY19.9106)
20+ CNY16.340(CNY18.4642)
40+ CNY15.280(CNY17.2664)
More Pricing...
Metallized PP
Radial Box - 2 Pin
3µF
± 10%
DC Link
Through Hole
-
1.2kV
GRADE III (Test Condition A)
-
27.5mm
70V/µs
210A
9.5A
0.0105ohm
-
32mm
21mm
31mm
-
-
MKP1848E Series
-
125°C
AEC-Q200
4847832

RoHS

Each
1+ CNY12.670(CNY14.3171)
5+ CNY10.320(CNY11.6616)
10+ CNY9.140(CNY10.3282)
25+ CNY8.480(CNY9.5824)
50+ CNY7.930(CNY8.9609)
More Pricing...
Metallized PP
Radial Box - 2 Pin
3µF
± 10%
DC Link
Through Hole
-
500V
GRADE III (Test Condition A)
-
22.5mm
45V/µs
135A
5A
0.014ohm
-
26mm
10mm
19.5mm
-
-
MKP1848E Series
-
125°C
AEC-Q200
2301-2325 of 3696 items
of 148 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
electronical-license
Trade Account