0
0 ItemsCNY0.00

Power Film Capacitors :

3,696 Products Found

All Filters

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price (inc GST)
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Output (kvar)
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
4847791

RoHS

Each
1+ CNY8.310(CNY9.3903)
5+ CNY6.770(CNY7.6501)
10+ CNY6.000(CNY6.780)
25+ CNY5.560(CNY6.2828)
50+ CNY5.200(CNY5.876)
More Pricing...
Metallized PP
Radial Box - 2 Pin
1µF
± 10%
DC Link
Through Hole
-
700V
GRADE III (Test Condition A)
-
22.5mm
75V/µs
75A
3A
0.032ohm
-
26mm
10mm
19.5mm
-
-
MKP1848E Series
-
125°C
AEC-Q200
4847794

RoHS

Each
1+ CNY13.010(CNY14.7013)
5+ CNY10.600(CNY11.978)
10+ CNY9.390(CNY10.6107)
25+ CNY8.710(CNY9.8423)
50+ CNY8.140(CNY9.1982)
More Pricing...
Metallized PP
Radial Box - 2 Pin
1µF
± 10%
DC Link
Through Hole
-
900V
GRADE III (Test Condition A)
-
27.5mm
50V/µs
50A
3A
0.042ohm
-
32mm
9mm
19mm
-
-
MKP1848E Series
-
125°C
AEC-Q200
4847804

RoHS

Each
1+ CNY18.210(CNY20.5773)
5+ CNY14.840(CNY16.7692)
10+ CNY13.150(CNY14.8595)
20+ CNY12.190(CNY13.7747)
40+ CNY11.400(CNY12.882)
More Pricing...
Metallized PP
Radial Box - 2 Pin
2µF
± 5%
DC Link
Through Hole
-
1.3kV
GRADE III (Test Condition A)
-
22.5mm
135V/µs
270A
9.5A
0.009ohm
-
26.5mm
18mm
29.5mm
-
-
MKP1848E Series
-
125°C
AEC-Q200
4847812

RoHS

Each
1+ CNY10.520(CNY11.8876)
5+ CNY8.580(CNY9.6954)
10+ CNY7.600(CNY8.588)
25+ CNY7.040(CNY7.9552)
50+ CNY6.590(CNY7.4467)
More Pricing...
Metallized PP
Radial Box - 2 Pin
2µF
± 10%
DC Link
Through Hole
-
700V
GRADE III (Test Condition A)
-
22.5mm
75V/µs
150A
4.5A
0.025ohm
-
26mm
10mm
19.5mm
-
-
MKP1848E Series
-
125°C
AEC-Q200
4847816

RoHS

Each
1+ CNY15.120(CNY17.0856)
5+ CNY12.320(CNY13.9216)
10+ CNY10.910(CNY12.3283)
25+ CNY10.120(CNY11.4356)
50+ CNY9.460(CNY10.6898)
More Pricing...
Metallized PP
Radial Box - 2 Pin
2µF
± 10%
DC Link
Through Hole
-
900V
GRADE III (Test Condition A)
-
22.5mm
90V/µs
180A
6A
0.015ohm
-
26mm
12mm
22mm
-
-
MKP1848E Series
-
125°C
AEC-Q200
4847820

RoHS

Each
1+ CNY17.700(CNY20.001)
5+ CNY14.430(CNY16.3059)
10+ CNY12.780(CNY14.4414)
20+ CNY11.850(CNY13.3905)
40+ CNY11.080(CNY12.5204)
More Pricing...
Metallized PP
Radial Box - 2 Pin
3µF
± 5%
DC Link
Through Hole
-
1kV
GRADE III (Test Condition A)
-
27.5mm
60V/µs
180A
7A
0.013ohm
-
32mm
15mm
25mm
-
-
MKP1848E Series
-
125°C
AEC-Q200
4847821

RoHS

Each
1+ CNY18.180(CNY20.5434)
5+ CNY14.820(CNY16.7466)
10+ CNY13.120(CNY14.8256)
25+ CNY12.170(CNY13.7521)
50+ CNY11.380(CNY12.8594)
More Pricing...
Metallized PP
Radial Box - 2 Pin
3µF
± 10%
DC Link
Through Hole
-
1kV
GRADE III (Test Condition A)
-
22.5mm
95V/µs
285A
8A
0.01ohm
-
26.5mm
15.5mm
26.5mm
-
-
MKP1848E Series
-
125°C
AEC-Q200
4847853

RoHS

Each
1+ CNY21.960(CNY24.8148)
5+ CNY17.890(CNY20.2157)
10+ CNY15.850(CNY17.9105)
20+ CNY14.700(CNY16.611)
40+ CNY13.740(CNY15.5262)
More Pricing...
Metallized PP
Radial Box - 2 Pin
4µF
± 5%
DC Link
Through Hole
-
900V
GRADE III (Test Condition A)
-
22.5mm
90V/µs
360A
10A
0.007ohm
-
26.5mm
18mm
29.5mm
-
-
MKP1848E Series
-
125°C
AEC-Q200
4847861

RoHS

Each
1+ CNY23.860(CNY26.9618)
5+ CNY19.450(CNY21.9785)
10+ CNY17.230(CNY19.4699)
25+ CNY15.970(CNY18.0461)
50+ CNY14.940(CNY16.8822)
More Pricing...
Metallized PP
Radial Box - 2 Pin
5µF
± 10%
DC Link
Through Hole
-
700V
GRADE III (Test Condition A)
-
22.5mm
75V/µs
375A
9A
0.006ohm
-
26.5mm
18mm
29.5mm
-
-
MKP1848E Series
-
125°C
AEC-Q200
4847872

RoHS

Each
1+ CNY46.160(CNY52.1608)
5+ CNY37.610(CNY42.4993)
10+ CNY33.320(CNY37.6516)
20+ CNY30.890(CNY34.9057)
40+ CNY28.890(CNY32.6457)
More Pricing...
Metallized PP
Radial Box - 4 Pin
6µF
± 5%
DC Link
Through Hole
-
1.3kV
GRADE III (Test Condition A)
-
37.5mm
40V/µs
240A
11A
0.0095ohm
-
42mm
21.5mm
38.5mm
-
-
MKP1848E Series
-
125°C
AEC-Q200
4847890

RoHS

Each
1+ CNY43.790(CNY49.4827)
5+ CNY37.280(CNY42.1264)
10+ CNY30.770(CNY34.7701)
20+ CNY29.350(CNY33.1655)
40+ CNY27.930(CNY31.5609)
More Pricing...
Metallized PP
Radial Box - 2 Pin
8µF
± 10%
DC Link
Through Hole
-
1kV
GRADE III (Test Condition A)
-
27.5mm
60V/µs
480A
15A
0.0045ohm
-
32mm
22mm
38mm
-
-
MKP1848E Series
-
125°C
AEC-Q200
4847896

RoHS

Each
1+ CNY55.890(CNY63.1557)
5+ CNY45.550(CNY51.4715)
10+ CNY40.340(CNY45.5842)
20+ CNY37.410(CNY42.2733)
40+ CNY34.980(CNY39.5274)
More Pricing...
Metallized PP
Radial Box - 2 Pin
9µF
± 5%
DC Link
Through Hole
-
1.3kV
GRADE III (Test Condition A)
-
37.5mm
40V/µs
360A
13.5A
0.0075ohm
-
42mm
24mm
44mm
-
-
MKP1848E Series
-
125°C
AEC-Q200
4847904

RoHS

Each
1+ CNY58.030(CNY65.5739)
5+ CNY50.570(CNY57.1441)
10+ CNY43.100(CNY48.703)
20+ CNY40.010(CNY45.2113)
40+ CNY36.920(CNY41.7196)
More Pricing...
Metallized PP
Radial Box - 2 Pin
10µF
± 10%
DC Link
Through Hole
-
1.2kV
GRADE III (Test Condition A)
-
37.5mm
35V/µs
350A
14.5A
0.0065ohm
-
42mm
24mm
44mm
-
-
MKP1848E Series
-
125°C
AEC-Q200
4847907

RoHS

Each
1+ CNY38.970(CNY44.0361)
5+ CNY31.760(CNY35.8888)
10+ CNY28.130(CNY31.7869)
20+ CNY26.090(CNY29.4817)
40+ CNY24.390(CNY27.5607)
More Pricing...
Metallized PP
Radial Box - 2 Pin
10µF
± 10%
DC Link
Through Hole
-
900V
GRADE III (Test Condition A)
-
27.5mm
50V/µs
500A
16.5A
0.004ohm
-
32mm
22mm
38mm
-
-
MKP1848E Series
-
125°C
AEC-Q200
4847915

RoHS

Each
1+ CNY47.620(CNY53.8106)
5+ CNY38.810(CNY43.8553)
10+ CNY34.370(CNY38.8381)
20+ CNY31.870(CNY36.0131)
40+ CNY29.800(CNY33.674)
More Pricing...
Metallized PP
Radial Box - 2 Pin
12µF
± 10%
DC Link
Through Hole
-
1kV
GRADE III (Test Condition A)
-
37.5mm
30V/µs
360A
13.5A
0.006ohm
-
42mm
21.5mm
38.5mm
-
-
MKP1848E Series
-
125°C
AEC-Q200
4847928

RoHS

Each
1+ CNY65.720(CNY74.2636)
5+ CNY53.560(CNY60.5228)
10+ CNY47.440(CNY53.6072)
20+ CNY43.990(CNY49.7087)
40+ CNY41.130(CNY46.4769)
More Pricing...
Metallized PP
Radial Box - 4 Pin
12µF
± 10%
DC Link
Through Hole
-
1.3kV
GRADE III (Test Condition A)
-
37.5mm
40V/µs
480A
18A
0.005ohm
-
42mm
30mm
45mm
-
-
MKP1848E Series
-
125°C
AEC-Q200
4847935

RoHS

Each
1+ CNY57.350(CNY64.8055)
5+ CNY46.740(CNY52.8162)
10+ CNY41.400(CNY46.782)
20+ CNY38.390(CNY43.3807)
40+ CNY35.890(CNY40.5557)
More Pricing...
Metallized PP
Radial Box - 2 Pin
15µF
± 5%
DC Link
Through Hole
-
1kV
GRADE III (Test Condition A)
-
37.5mm
30V/µs
450A
16.5A
0.005ohm
-
42mm
24mm
44mm
-
-
MKP1848E Series
-
125°C
AEC-Q200
4847938

RoHS

Each
1+ CNY58.710(CNY66.3423)
5+ CNY47.850(CNY54.0705)
10+ CNY42.380(CNY47.8894)
20+ CNY39.300(CNY44.409)
40+ CNY36.740(CNY41.5162)
More Pricing...
Metallized PP
Radial Box - 4 Pin
15µF
± 10%
DC Link
Through Hole
-
1kV
GRADE III (Test Condition A)
-
37.5mm
30V/µs
450A
17.5A
0.0045ohm
-
42mm
24mm
44mm
-
-
MKP1848E Series
-
125°C
AEC-Q200
4847940

RoHS

Each
1+ CNY85.500(CNY96.615)
5+ CNY69.680(CNY78.7384)
10+ CNY61.710(CNY69.7323)
20+ CNY57.220(CNY64.6586)
40+ CNY53.510(CNY60.4663)
More Pricing...
Metallized PP
Radial Box - 4 Pin
15µF
± 5%
DC Link
Through Hole
-
1.2kV
GRADE III (Test Condition A)
-
52.5mm
15V/µs
225A
14A
0.0085ohm
-
57.5mm
25mm
45mm
-
-
MKP1848E Series
-
125°C
AEC-Q200
4847943

RoHS

Each
1+ CNY92.510(CNY104.5363)
3+ CNY75.390(CNY85.1907)
5+ CNY66.770(CNY75.4501)
10+ CNY61.920(CNY69.9696)
20+ CNY57.890(CNY65.4157)
More Pricing...
Metallized PP
Radial Box - 2 Pin
15µF
± 5%
DC Link
Through Hole
-
1.3kV
GRADE III (Test Condition A)
-
52.5mm
15V/µs
225A
15.5A
0.0075ohm
-
57.5mm
30mm
45mm
-
-
MKP1848E Series
-
125°C
AEC-Q200
4847948

RoHS

Each
1+ CNY40.740(CNY46.0362)
5+ CNY34.650(CNY39.1545)
10+ CNY28.560(CNY32.2728)
20+ CNY26.230(CNY29.6399)
40+ CNY23.900(CNY27.007)
More Pricing...
Metallized PP
Radial Box - 2 Pin
15µF
± 5%
DC Link
Through Hole
-
500V
GRADE III (Test Condition A)
-
22.5mm
45V/µs
675A
15A
0.003ohm
-
26.5mm
18mm
29.5mm
-
-
MKP1848E Series
-
125°C
AEC-Q200
4847967

RoHS

Each
1+ CNY106.530(CNY120.3789)
3+ CNY86.820(CNY98.1066)
5+ CNY76.900(CNY86.897)
10+ CNY71.300(CNY80.569)
20+ CNY66.670(CNY75.3371)
More Pricing...
Metallized PP
Radial Box - 4 Pin
18µF
± 5%
DC Link
Through Hole
-
1.3kV
GRADE III (Test Condition A)
-
52.5mm
15V/µs
270A
19.5A
0.0055ohm
-
57.5mm
35mm
50mm
-
-
MKP1848E Series
-
125°C
AEC-Q200
4847975

RoHS

Each
1+ CNY66.850(CNY75.5405)
5+ CNY54.480(CNY61.5624)
10+ CNY48.250(CNY54.5225)
20+ CNY44.740(CNY50.5562)
40+ CNY41.830(CNY47.2679)
More Pricing...
Metallized PP
Radial Box - 2 Pin
20µF
± 10%
DC Link
Through Hole
-
1kV
GRADE III (Test Condition A)
-
37.5mm
30V/µs
600A
20A
0.0035ohm
-
42mm
30mm
45mm
-
-
MKP1848E Series
-
125°C
AEC-Q200
4847993

RoHS

Each
1+ CNY90.710(CNY102.5023)
5+ CNY73.920(CNY83.5296)
10+ CNY65.470(CNY73.9811)
20+ CNY60.710(CNY68.6023)
40+ CNY56.770(CNY64.1501)
More Pricing...
Metallized PP
Radial Box - 4 Pin
25µF
± 5%
DC Link
Through Hole
-
1kV
GRADE III (Test Condition A)
-
52.5mm
15V/µs
375A
17.5A
0.0055ohm
-
57.5mm
25mm
45mm
-
-
MKP1848E Series
-
125°C
AEC-Q200
4847995

RoHS

Each
1+ CNY87.440(CNY98.8072)
5+ CNY71.260(CNY80.5238)
10+ CNY63.110(CNY71.3143)
20+ CNY58.520(CNY66.1276)
40+ CNY54.720(CNY61.8336)
More Pricing...
Metallized PP
Radial Box - 2 Pin
25µF
± 10%
DC Link
Through Hole
-
1kV
GRADE III (Test Condition A)
-
52.5mm
15V/µs
375A
16.5A
0.006ohm
-
57.5mm
25mm
45mm
-
-
MKP1848E Series
-
125°C
AEC-Q200
2126-2150 of 3696 items
of 148 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
electronical-license
Trade Account