0
0 ItemsCNY0.00

Power Film Capacitors :

3,696 Products Found

All Filters

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price (inc GST)
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Output (kvar)
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
3463383

RoHS

Each
1+ CNY79.080(CNY89.3604)
5+ CNY63.250(CNY71.4725)
10+ CNY56.880(CNY64.2744)
20+ CNY53.150(CNY60.0595)
40+ CNY49.600(CNY56.048)
More Pricing...
Metallized PP
Axial Leaded
0.33µF
± 10%
Snubber
Through Hole
630V
2kV
-
PC Pin
-
950V/µs
313A
11.2A
8000µohm
-
46mm
31mm
-
-
-
MP SI Series
-55°C
105°C
-
3463232

RoHS

Each
1+ CNY1,519.430(CNY1,716.9559)
2+ CNY1,337.700(CNY1,511.601)
3+ CNY1,237.060(CNY1,397.8778)
Metallized PP
-
21µF
± 10%
Induction Heating, Resonant Power Supplies
Panel Mount
500V
-
-
Screw
-
-
-
1kA
0.0004ohm
-
100mm
100mm
54mm
-
500kvar @ 15kHz
MP SP Series
-
85°C
-
3463332

RoHS

Each
1+ CNY94.440(CNY106.7172)
5+ CNY74.080(CNY83.7104)
10+ CNY60.050(CNY67.8565)
25+ CNY49.210(CNY55.6073)
50+ CNY35.190(CNY39.7647)
More Pricing...
Metallized PP
Axial Leaded
0.22µF
± 10%
Snubber
Through Hole
630V
2kV
-
PC Pin
-
950V/µs
209A
11A
6000µohm
-
46mm
27mm
-
-
-
MP SI Series
-40°C
85°C
-
3463274

RoHS

Each
1+ CNY1,402.500(CNY1,584.825)
2+ CNY1,234.780(CNY1,395.3014)
Metallized PP
-
0.66µF
± 10%
Induction Heating, Resonant Power Supplies
Panel Mount
700V
-
-
Screw
-
-
-
500A
0.0008ohm
-
56mm
30.2mm
66mm
-
300kvar @ 147 to 200kHz
MP SP Series
-
85°C
-
3463260

RoHS

Each
1+ CNY490.770(CNY554.5701)
3+ CNY437.350(CNY494.2055)
5+ CNY407.050(CNY459.9665)
Metallized PP
-
0.25µF
± 10%
Induction Heating, Resonant Power Supplies
Panel Mount
800V
-
-
Screw
-
-
-
270A
0.0006ohm
-
35mm
30.2mm
35mm
-
-
MP SP Series
-
85°C
-
3463272

RoHS

Each
1+ CNY1,402.500(CNY1,584.825)
2+ CNY1,234.780(CNY1,395.3014)
Metallized PP
-
5µF
± 10%
Induction Heating, Resonant Power Supplies
Panel Mount
400V
-
-
Screw
-
-
-
800A
0.0001ohm
-
60mm
30.2mm
60mm
-
300kvar @ 59 to 67kHz
MP SP Series
-
85°C
-
3463339

RoHS

Each
1+ CNY33.580(CNY37.9454)
5+ CNY26.850(CNY30.3405)
10+ CNY23.030(CNY26.0239)
20+ CNY21.390(CNY24.1707)
40+ CNY19.750(CNY22.3175)
More Pricing...
Metallized PP
Axial Leaded
0.47µF
± 10%
Snubber
Through Hole
500V
1kV
-
PC Pin
-
800V/µs
376A
11.7A
5000µohm
-
34mm
25mm
-
-
-
MP SI Series
-40°C
85°C
-
3463373

RoHS

Each
1+ CNY54.240(CNY61.2912)
5+ CNY43.410(CNY49.0533)
10+ CNY39.040(CNY44.1152)
20+ CNY36.400(CNY41.132)
40+ CNY34.040(CNY38.4652)
More Pricing...
Metallized PP
Axial Leaded
0.68µF
± 10%
Snubber
Through Hole
500V
1kV
-
PC Pin
-
850V/µs
578A
13.1A
5000µohm
-
34mm
30.5mm
-
-
-
MP SI Series
-55°C
105°C
-
3463366

RoHS

Each
1+ CNY34.770(CNY39.2901)
5+ CNY28.120(CNY31.7756)
10+ CNY23.940(CNY27.0522)
25+ CNY22.210(CNY25.0973)
50+ CNY20.570(CNY23.2441)
More Pricing...
Metallized PP
Axial Leaded
0.22µF
± 10%
Snubber
Through Hole
500V
1kV
-
PC Pin
-
850V/µs
187A
8.2A
7000µohm
-
34mm
20mm
-
-
-
MP SI Series
-55°C
105°C
-
3463276

RoHS

Each
1+ CNY1,402.500(CNY1,584.825)
Metallized PP
-
5µF
± 10%
Induction Heating, Resonant Power Supplies
Panel Mount
400V
-
-
Screw
-
-
-
800A
0.0001ohm
-
56mm
30.2mm
66mm
-
300kvar @ 59 to 67kHz
MP SP Series
-
85°C
-
3463246

RoHS

Each
1+ CNY525.710(CNY594.0523)
2+ CNY468.470(CNY529.3711)
3+ CNY454.390(CNY513.4607)
Metallized PP
-
1.33µF
± 10%
Induction Heating, Resonant Power Supplies
Panel Mount
500V
-
-
Screw
-
-
-
250A
800µohm
-
68mm
30.2mm
30mm
-
150kvar @ 100 to 145kHz
MP SP Series
-
85°C
-
3463271

RoHS

Each
1+ CNY1,402.500(CNY1,584.825)
2+ CNY1,234.780(CNY1,395.3014)
Metallized PP
-
2.4µF
± 10%
Induction Heating, Resonant Power Supplies
Panel Mount
500V
-
-
Screw
-
-
-
650A
0.0002ohm
-
60mm
30.2mm
60mm
-
300kvar @ 80 to 97kHz
MP SP Series
-
85°C
-
3463385

RoHS

Each
1+ CNY60.700(CNY68.591)
5+ CNY49.140(CNY55.5282)
10+ CNY44.140(CNY49.8782)
20+ CNY41.320(CNY46.6916)
40+ CNY38.770(CNY43.8101)
More Pricing...
Metallized PP
Axial Leaded
0.68µF
± 10%
Snubber
Through Hole
500V
1.2kV
-
PC Pin
-
650V/µs
442A
13.2A
6000µohm
-
46mm
31mm
-
-
-
MP SI Series
-55°C
105°C
-
3463305

RoHS

Each
1+ CNY103.560(CNY117.0228)
3+ CNY82.810(CNY93.5753)
5+ CNY74.440(CNY84.1172)
10+ CNY69.530(CNY78.5689)
20+ CNY64.980(CNY73.4274)
More Pricing...
Metallized PP
Radial Box - Tabs
1.2µF
± 10%
Snubber
Screw Mount
630V
1.5kV
-
Solder
27mm
1.3kV/µs
1.56kA
26A
2500µohm
-
45mm
35mm
42mm
-
-
MP SI Series
-40°C
85°C
-
3463346

RoHS

Each
1+ CNY44.500(CNY50.285)
5+ CNY35.680(CNY40.3184)
10+ CNY32.220(CNY36.4086)
20+ CNY27.760(CNY31.3688)
40+ CNY26.120(CNY29.5156)
Metallized PP
Axial Leaded
0.68µF
± 10%
Snubber
Through Hole
500V
1.2kV
-
PC Pin
-
800V/µs
544A
13.6A
5000µohm
-
46mm
29mm
-
-
-
MP SI Series
-40°C
85°C
-
3463270

RoHS

Each
1+ CNY1,402.500(CNY1,584.825)
2+ CNY1,234.780(CNY1,395.3014)
Metallized PP
-
1.32µF
± 10%
Induction Heating, Resonant Power Supplies
Panel Mount
600V
-
-
Screw
-
-
-
650A
0.0003ohm
-
60mm
30.2mm
60mm
-
300kvar @ 100 to 170kHz
MP SP Series
-
85°C
-
3463277

RoHS

Each
1+ CNY1,402.500(CNY1,584.825)
2+ CNY1,234.780(CNY1,395.3014)
Metallized PP
-
0.66µF
± 10%
Induction Heating, Resonant Power Supplies
Panel Mount
700V
-
-
Screw
-
-
-
500A
0.0008ohm
-
60mm
30.2mm
60mm
-
300kvar @ 147 to 200kHz
MP SP Series
-
85°C
-
3463215

RoHS

Each
1+ CNY1,539.000(CNY1,739.070)
Metallized PP
-
0.66µF
± 10%
Induction Heating, Resonant Power Supplies
Panel Mount
1kV
-
-
Screw
-
-
-
-
0.0008ohm
-
56mm
30.2mm
60mm
-
400kvar @ 95 to 216kHz
MP SP Series
-40°C
85°C
-
3463161

RoHS

Each
1+ CNY298.030(CNY336.7739)
2+ CNY265.630(CNY300.1619)
3+ CNY247.160(CNY279.2908)
Metallized PP
Can
65µF
± 10%
DC Link
Panel Mount
-
900V
-
Screw
45mm
-
-
84A
-
85mm
-
-
-
-
-
MP SD Series
-40°C
105°C
-
3463289

RoHS

Each
1+ CNY35.400(CNY40.002)
5+ CNY28.670(CNY32.3971)
10+ CNY24.390(CNY27.5607)
20+ CNY22.660(CNY25.6058)
40+ CNY20.930(CNY23.6509)
More Pricing...
Metallized PP
Radial Box - Tabs
0.22µF
± 10%
Snubber
Screw Mount
630V
1.5kV
-
Solder
23.5mm
1.6kV/µs
352A
18.2A
4200µohm
-
41.5mm
17mm
29mm
-
-
MP SI Series
-40°C
85°C
-
3463351

RoHS

Each
1+ CNY44.780(CNY50.6014)
5+ CNY35.860(CNY40.5218)
10+ CNY32.220(CNY36.4086)
20+ CNY30.130(CNY34.0469)
40+ CNY28.120(CNY31.7756)
Metallized PP
Axial Leaded
1.2µF
± 10%
Snubber
Through Hole
500V
1.2kV
-
PC Pin
-
700V/µs
840A
16.8A
3000µohm
-
54mm
32mm
-
-
-
MP SI Series
-40°C
85°C
-
3463335

RoHS

Each
1+ CNY59.740(CNY67.5062)
5+ CNY46.860(CNY52.9518)
10+ CNY38.000(CNY42.940)
25+ CNY31.120(CNY35.1656)
50+ CNY22.260(CNY25.1538)
More Pricing...
Metallized PP
Axial Leaded
0.33µF
± 10%
Snubber
Through Hole
500V
1kV
-
PC Pin
-
800V/µs
264A
9.4A
5000µohm
-
34mm
23mm
-
-
-
MP SI Series
-40°C
85°C
-
3463184

RoHS

Each
1+ CNY130.230(CNY147.1599)
2+ CNY110.480(CNY124.8424)
3+ CNY101.010(CNY114.1413)
5+ CNY93.460(CNY105.6098)
10+ CNY89.000(CNY100.570)
Metallized PP
Can
18µF
± 10%
DC Link
Through Hole
-
1.2kV
-
PC Pin
-
50V/µs
-
-
9000µohm
50.8mm
-
-
-
10A
-
MP SD Series
-40°C
85°C
-
3463212

RoHS

Each
1+ CNY1,597.420(CNY1,805.0846)
2+ CNY1,406.410(CNY1,589.2433)
Metallized PP
-
0.66µF
± 10%
Induction Heating, Resonant Power Supplies
Panel Mount
700V
-
-
Screw
-
-
-
-
0.0008ohm
-
73mm
30.2mm
55mm
-
400kvar @ 197 to 220kHz
MP SP Series
-40°C
85°C
-
3463287

RoHS

Each
1+ CNY36.310(CNY41.0303)
5+ CNY29.310(CNY33.1203)
10+ CNY25.030(CNY28.2839)
20+ CNY21.390(CNY24.1707)
40+ CNY19.660(CNY22.2158)
Metallized PP
Radial Box - Tabs
0.22µF
± 10%
Snubber
Screw Mount
550V
1.25kV
-
Solder
23.5mm
1.4kV/µs
308A
18.2A
4200µohm
-
41.5mm
17mm
29mm
-
-
MP SI Series
-40°C
85°C
-
1051-1075 of 3696 items
of 148 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
electronical-license
Trade Account