0
0 ItemsCNY0.00

Power Film Capacitors :

3,696 Products Found

All Filters

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price (inc GST)
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Output (kvar)
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
2809037

RoHS

Each
1+ CNY23.170(CNY26.1821)
10+ CNY16.510(CNY18.6563)
50+ CNY14.270(CNY16.1251)
288+ CNY12.540(CNY14.1702)
576+ CNY11.070(CNY12.5091)
More Pricing...
Film / Foil PP
Radial Box - 2 Pin
0.047µF
± 5%
Snubber
Through Hole
450V
1.6kV
GRADE II (Test Condition A)
PC Pin
27.5mm
11kV/µs
-
-
-
-
32mm
13mm
22mm
-
-
R73 Series
-55°C
105°C
-
2985116

RoHS

Each
1+ CNY1,009.610(CNY1,140.8593)
9+ CNY820.370(CNY927.0181)
18+ CNY796.160(CNY899.6608)
54+ CNY771.950(CNY872.3035)
108+ CNY771.800(CNY872.134)
Metallized PP
Can
100µF
± 5%
AC Filter
Stud Mount - M12
480V
1.1kV
-
Screw
35mm
20V/µs
-
50A
1200µohm
75mm
-
-
157mm
-
-
C44P-R Series
-25°C
70°C
-
2934920

RoHS

Each
1+ CNY56.500(CNY63.845)
10+ CNY41.960(CNY47.4148)
50+ CNY36.940(CNY41.7422)
234+ CNY32.980(CNY37.2674)
702+ CNY30.310(CNY34.2503)
More Pricing...
Metallized PP
Radial Box - 2 Pin
6.8µF
± 5%
DC Link
Through Hole
-
450V
-
PC Pin
27.5mm
-
-
-
-
-
31.5mm
13mm
-
-
-
C4AE Series
-40°C
85°C
-
2935577

RoHS

Each
440+ CNY4.450(CNY5.0285)
Film / Foil PP
Radial Box - 2 Pin
2200pF
± 5%
Snubber
Through Hole
500V
2kV
GRADE II (Test Condition A)
Radial Leaded
15mm
54kV/µs
-
-
-
-
18mm
8.5mm
14.5mm
-
-
R73 Series
-55°C
105°C
AEC-Q200
3106451

RoHS

Each
1+ CNY1.090(CNY1.2317)
50+ CNY0.808(CNY0.913)
100+ CNY0.680(CNY0.7684)
250+ CNY0.566(CNY0.6396)
500+ CNY0.524(CNY0.5921)
More Pricing...
Metallized PP
Radial
0.047µF
± 5%
High Frequency
Through Hole
-
250V
-
PC Pin
10mm
560V/µs
-
-
-
-
12mm
4.5mm
8mm
-
-
MP HMPP Series
-40°C
105°C
-
3106559

RoHS

Each
1+ CNY356.720(CNY403.0936)
2+ CNY285.470(CNY322.5811)
3+ CNY259.630(CNY293.3819)
5+ CNY239.610(CNY270.7593)
10+ CNY233.420(CNY263.7646)
More Pricing...
Metallized PP
Can
46µF
± 5%
AC Filter
Stud Mount - M12
640V
-
-
Terminal Block
-
-
-
-
3000µohm
76mm
-
-
164mm
-
-
MP APT Series
-40°C
70°C
-
2835703

RoHS

Each
10+ CNY3.410(CNY3.8533)
50+ CNY3.260(CNY3.6838)
100+ CNY3.110(CNY3.5143)
500+ CNY2.640(CNY2.9832)
1800+ CNY2.260(CNY2.5538)
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
4700pF
± 5%
High Frequency
Through Hole
400V
630V
GRADE II (Test Condition A)
PC Pin
10mm
4kV/µs
19A
1.2A
0.135ohm
-
13mm
4mm
9mm
-
-
R76 Series
-55°C
105°C
AEC-Q200
2728556

RoHS

Each
1+ CNY15.930(CNY18.0009)
50+ CNY8.840(CNY9.9892)
100+ CNY7.380(CNY8.3394)
250+ CNY7.190(CNY8.1247)
500+ CNY7.000(CNY7.910)
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.68µF
± 10%
-
Through Hole
250V
630V
GRADE II (Test Condition A)
PC Pin
27.5mm
-
-
-
-
-
31.5mm
11mm
21mm
-
-
B32654 Series
-55°C
110°C
AEC-Q200
3106513

RoHS

Each
1+ CNY1.090(CNY1.2317)
50+ CNY0.808(CNY0.913)
100+ CNY0.680(CNY0.7684)
250+ CNY0.566(CNY0.6396)
500+ CNY0.524(CNY0.5921)
More Pricing...
Metallized PET
Radial
0.01µF
± 5%
DC Link
Through Hole
-
400V
-
PC Pin
10mm
30V/µs
-
-
-
-
12mm
4mm
7.5mm
-
-
MP HMEF Series
-40°C
105°C
-
3106516

RoHS

Each
1+ CNY1.220(CNY1.3786)
50+ CNY0.910(CNY1.0283)
100+ CNY0.770(CNY0.8701)
250+ CNY0.640(CNY0.7232)
500+ CNY0.593(CNY0.6701)
More Pricing...
Metallized PET
Radial
0.047µF
± 5%
DC Link
Through Hole
-
400V
-
PC Pin
10mm
30V/µs
-
-
-
-
12mm
4mm
8mm
-
-
MP HMEF Series
-40°C
105°C
-
2935864

RoHS

Each
1+ CNY26.600(CNY30.058)
10+ CNY19.180(CNY21.6734)
50+ CNY18.660(CNY21.0858)
352+ CNY13.490(CNY15.2437)
704+ CNY12.750(CNY14.4075)
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
0.33µF
± 5%
High Frequency
Through Hole
600V
1kV
GRADE II (Test Condition A)
Radial Leaded
27.5mm
1kV/µs
330A
10.3A
7000µohm
-
32mm
14mm
28mm
-
-
R76 Series
-55°C
105°C
-
3106447

RoHS

Each
1+ CNY1.100(CNY1.243)
50+ CNY0.820(CNY0.9266)
100+ CNY0.690(CNY0.7797)
250+ CNY0.574(CNY0.6486)
500+ CNY0.532(CNY0.6012)
More Pricing...
Metallized PP
Radial
6800pF
± 5%
High Frequency
Through Hole
-
250V
-
PC Pin
10mm
560V/µs
-
-
-
-
12mm
4mm
7.5mm
-
-
MP HMPP Series
-40°C
105°C
-
3106519

RoHS

Each
1+ CNY2.040(CNY2.3052)
10+ CNY1.530(CNY1.7289)
50+ CNY1.290(CNY1.4577)
100+ CNY1.070(CNY1.2091)
200+ CNY0.992(CNY1.121)
More Pricing...
Metallized PET
Radial
0.22µF
± 5%
DC Link
Through Hole
-
400V
-
PC Pin
10mm
30V/µs
-
-
-
-
12mm
7mm
11mm
-
-
MP HMEF Series
-40°C
105°C
-
2808966

RoHS

Each
1+ CNY81.240(CNY91.8012)
10+ CNY58.660(CNY66.2858)
50+ CNY51.220(CNY57.8786)
100+ CNY45.590(CNY51.5167)
500+ CNY43.270(CNY48.8951)
More Pricing...
Metallized PP
Axial Leaded
0.15µF
± 5%
High Frequency
Through Hole
750V
3kV
-
PC Pin
-
1.25kV/µs
188A
-
9200µohm
32mm
-
-
44mm
12A
-
C4C Series
-40°C
85°C
-
2946248

RoHS

Each
1+ CNY72.210(CNY81.5973)
10+ CNY63.180(CNY71.3934)
50+ CNY52.360(CNY59.1668)
100+ CNY46.940(CNY53.0422)
200+ CNY43.330(CNY48.9629)
More Pricing...
Metallized PP
Radial Box - 4 Pin
15µF
± 10%
DC Link
Through Hole
-
920V
-
PC Pin
37.5mm
54kV/µs
-
-
6400µohm
-
42mm
28mm
42.5mm
-
-
B32776 Series
-40°C
105°C
AEC-Q200
3227770

RoHS

Each
1+ CNY16.200(CNY18.306)
10+ CNY10.970(CNY12.3961)
25+ CNY9.920(CNY11.2096)
50+ CNY8.870(CNY10.0231)
100+ CNY7.410(CNY8.3733)
More Pricing...
Metallized PP
Radial Box - 2 Pin
1µF
± 5%
High Frequency
Through Hole
-
1.1kV
GRADE II (Test Condition B)
Radial Leaded
27.5mm
-
-
-
-
-
31.5mm
10.5mm
21mm
-
-
ECWFG Series
-40°C
110°C
AEC-Q200
2989753

RoHS

Each
1+ CNY14.630(CNY16.5319)
10+ CNY9.760(CNY11.0288)
25+ CNY8.890(CNY10.0457)
50+ CNY8.010(CNY9.0513)
100+ CNY6.650(CNY7.5145)
More Pricing...
Metallized PP
Radial Box - 2 Pin
1.5µF
± 5%
High Frequency
Through Hole
-
630V
GRADE III (Test Condition B)
Radial Leaded
27.5mm
-
-
-
-
-
31.5mm
10.5mm
21mm
-
-
ECWFG Series
-40°C
110°C
AEC-Q200
2728551

RoHS

Each
1+ CNY16.380(CNY18.5094)
10+ CNY11.210(CNY12.6673)
50+ CNY9.150(CNY10.3395)
100+ CNY7.630(CNY8.6219)
200+ CNY7.480(CNY8.4524)
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.33µF
± 10%
-
Through Hole
250V
1kV
GRADE II (Test Condition A)
PC Pin
27.5mm
-
-
-
-
-
31.5mm
11mm
21mm
-
-
B32654 Series
-55°C
110°C
AEC-Q200
3131625

RoHS

Each
1+ CNY155.240(CNY175.4212)
2+ CNY114.120(CNY128.9556)
3+ CNY101.520(CNY114.7176)
5+ CNY98.450(CNY111.2485)
10+ CNY92.130(CNY104.1069)
More Pricing...
Metallized PP
Radial Box - 4 Pin
35µF
± 10%
AC Filter
Through Hole
350V
-
GRADE III (Test Condition B)
PC Pin
52.5mm
-
-
-
6000µohm
-
57.5mm
50mm
-
-
-
B32354S Series
-40°C
85°C
-
2797855

RoHS

Each
10+ CNY3.140(CNY3.5482)
100+ CNY2.850(CNY3.2205)
500+ CNY2.390(CNY2.7007)
1000+ CNY2.230(CNY2.5199)
2000+ CNY2.040(CNY2.3052)
More Pricing...
Metallized PP Stacked
Radial Box - 2 Pin
0.015µF
± 10%
-
Through Hole
400V
630V
GRADE II (Test Condition A)
PC Pin
10mm
-
-
-
-
-
13mm
5mm
11mm
-
-
B32621 Series
-55°C
105°C
-
2797870

RoHS

Each
5+ CNY7.240(CNY8.1812)
50+ CNY3.620(CNY4.0906)
250+ CNY3.300(CNY3.729)
500+ CNY2.760(CNY3.1188)
1000+ CNY2.600(CNY2.938)
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.022µF
± 10%
-
Through Hole
500V
1.25kV
GRADE II (Test Condition A)
PC Pin
15mm
-
-
-
-
-
18mm
8.5mm
14.5mm
-
-
B32652 Series
-55°C
110°C
AEC-Q200
2809042

RoHS

Each
10+ CNY3.350(CNY3.7855)
50+ CNY2.640(CNY2.9832)
100+ CNY2.340(CNY2.6442)
500+ CNY2.160(CNY2.4408)
1500+ CNY2.040(CNY2.3052)
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
4700pF
± 5%
High Frequency
Through Hole
250V
630V
GRADE II (Test Condition A)
PC Pin
7.5mm
2.8kV/µs
13A
700mA
0.135ohm
-
10mm
4mm
9mm
-
-
R76 Series
-55°C
105°C
AEC-Q200
2936242

RoHS

Each
1+ CNY126.040(CNY142.4252)
10+ CNY95.570(CNY107.9941)
96+ CNY70.820(CNY80.0266)
192+ CNY70.670(CNY79.8571)
576+ CNY70.510(CNY79.6763)
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.1µF
± 5%
Snubber
Through Hole
700V
2kV
-
Radial Leaded
27.5mm
2.24kV/µs
224A
10A
0.0138ohm
-
32mm
14mm
28mm
-
-
C4AS Series
-40°C
85°C
-
2935675

RoHS

Each
10+ CNY3.280(CNY3.7064)
100+ CNY2.190(CNY2.4747)
500+ CNY1.740(CNY1.9662)
1750+ CNY1.280(CNY1.4464)
3500+ CNY1.260(CNY1.4238)
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.033µF
± 5%
High Frequency
Through Hole
250V
1kV
GRADE II (Test Condition A)
Radial Leaded
15mm
2kV/µs
66A
3.25A
0.0338ohm
-
18mm
6mm
12mm
-
-
R75 Series
-55°C
105°C
AEC-Q200
2860270

RoHS

Each
1+ CNY101.340(CNY114.5142)
30+ CNY81.620(CNY92.2306)
60+ CNY65.640(CNY74.1732)
120+ CNY60.000(CNY67.800)
510+ CNY57.110(CNY64.5343)
More Pricing...
Metallized PP
Radial Box - 4 Pin
15µF
± 10%
AC Filter
Through Hole
310V
630V
GRADE II (Test Condition B)
Radial Leaded
37.5mm
32V/µs
480A
23.1A
-
-
42mm
35mm
50mm
-
-
C4AF Series
-55°C
105°C
AEC-Q200
876-900 of 3696 items
of 148 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
electronical-license
Trade Account