0
0 ItemsCNY0.00

Power Film Capacitors :

3,696 Products Found

All Filters

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price (inc GST)
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Output (kvar)
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
3584335

RoHS

Each
1+ CNY28.470(CNY32.1711)
10+ CNY24.900(CNY28.137)
50+ CNY20.640(CNY23.3232)
108+ CNY18.500(CNY20.905)
540+ CNY17.090(CNY19.3117)
More Pricing...
Metallized PP
Radial Box - 2 Pin
3.9µF
± 5%
High Frequency
Through Hole
220V
400V
GRADE II (Test Condition A)
PC Pin
37.5mm
70V/µs
273A
11.95A
6100µohm
-
41.5mm
24mm
19mm
-
-
R75 Series
-55°C
105°C
AEC-Q200
3580884

RoHS

Each
1+ CNY39.110(CNY44.1943)
10+ CNY34.220(CNY38.6686)
84+ CNY28.360(CNY32.0468)
168+ CNY27.800(CNY31.414)
504+ CNY27.230(CNY30.7699)
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
0.33µF
± 5%
High Frequency
Through Hole
700V
2kV
GRADE II (Test Condition A)
PC Pin
37.5mm
1.5kV/µs
495A
12.1A
7000µohm
-
41.5mm
20mm
40mm
-
-
R76 Series
-55°C
110°C
-
3597444

RoHS

Each
1+ CNY124.020(CNY140.1426)
36+ CNY83.680(CNY94.5584)
72+ CNY79.530(CNY89.8689)
108+ CNY75.380(CNY85.1794)
504+ CNY71.280(CNY80.5464)
More Pricing...
Metallized PP
Radial Box - 4 Pin
40µF
± 5%
DC Link
Through Hole
-
700V
-
Radial Leaded
37.5mm
30V/µs
1.2kA
24.9A
2800µohm
-
42mm
30mm
45mm
-
-
C4AQ-M Series
-55°C
105°C
AEC-Q200
3597434

RoHS

Each
1+ CNY28.860(CNY32.6118)
10+ CNY20.790(CNY23.4927)
88+ CNY15.930(CNY18.0009)
176+ CNY15.620(CNY17.6506)
528+ CNY15.300(CNY17.289)
More Pricing...
Metallized PP
Radial Box - 2 Pin
6.5µF
± 5%
DC Link
Through Hole
-
800V
-
Radial Leaded
27.5mm
65V/µs
423A
10.1A
8700µohm
-
32mm
16mm
30mm
-
-
C4AQ-M Series
-55°C
105°C
AEC-Q200
3597433

RoHS

Each
1+ CNY26.430(CNY29.8659)
10+ CNY19.660(CNY22.2158)
96+ CNY14.860(CNY16.7918)
192+ CNY13.950(CNY15.7635)
576+ CNY13.040(CNY14.7352)
More Pricing...
Metallized PP
Radial Box - 2 Pin
5µF
± 5%
DC Link
Through Hole
-
800V
-
Radial Leaded
27.5mm
65V/µs
325A
8.7A
0.0107ohm
-
31.5mm
14mm
28mm
-
-
C4AQ-M Series
-55°C
105°C
AEC-Q200
3597250

RoHS

Each
1+ CNY24.830(CNY28.0579)
5+ CNY21.630(CNY24.4419)
10+ CNY18.430(CNY20.8259)
25+ CNY17.180(CNY19.4134)
50+ CNY15.930(CNY18.0009)
More Pricing...
Metallized PP
Radial Box - 2 Pin
3µF
± 5%
High Frequency
Through Hole
-
800V
GRADE II (Test Condition B)
PC Pin
27.5mm
-
-
-
-
-
31.5mm
12mm
24.5mm
-
-
ECWFG Series
-40°C
110°C
AEC-Q200
3597236

RoHS

Each
1+ CNY26.890(CNY30.3857)
5+ CNY23.430(CNY26.4759)
10+ CNY19.960(CNY22.5548)
25+ CNY18.630(CNY21.0519)
50+ CNY17.300(CNY19.549)
More Pricing...
Metallized PP
Radial Box - 2 Pin
3µF
± 10%
High Frequency
Through Hole
-
700V
GRADE III (Test Condition B)
PC Pin
27.5mm
-
-
-
-
-
31.5mm
13.5mm
28.5mm
-
-
ECWFG Series
-40°C
110°C
AEC-Q200
3597258

RoHS

Each
1+ CNY33.380(CNY37.7194)
5+ CNY28.600(CNY32.318)
10+ CNY23.820(CNY26.9166)
25+ CNY21.950(CNY24.8035)
50+ CNY20.070(CNY22.6791)
More Pricing...
Metallized PP
Radial Box - 2 Pin
6µF
± 5%
High Frequency
Through Hole
-
800V
GRADE II (Test Condition B)
PC Pin
27.5mm
-
-
-
-
-
31.5mm
16mm
29.5mm
-
-
ECWFG Series
-40°C
110°C
AEC-Q200
3649845

RoHS

Each
10+ CNY3.880(CNY4.3844)
50+ CNY3.510(CNY3.9663)
300+ CNY3.130(CNY3.5369)
600+ CNY2.920(CNY3.2996)
1200+ CNY2.760(CNY3.1188)
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
0.1µF
± 5%
High Frequency
Through Hole
600V
1kV
GRADE II (Test Condition A)
Radial Leaded
22.5mm
2.1kV/µs
210A
6.8A
0.011ohm
-
26.5mm
8.5mm
17mm
-
-
R76 Series
-55°C
110°C
AEC-Q200
3649840

RoHS

Each
10+ CNY4.490(CNY5.0737)
50+ CNY3.870(CNY4.3731)
100+ CNY3.240(CNY3.6612)
700+ CNY2.600(CNY2.938)
1400+ CNY2.550(CNY2.8815)
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
0.047µF
± 5%
High Frequency
Through Hole
600V
1kV
GRADE II (Test Condition A)
Radial Leaded
15mm
3.5kV/µs
165A
5.4A
0.014ohm
-
18mm
7.5mm
13.5mm
-
-
R76 Series
-55°C
110°C
AEC-Q200
3642717

RoHS

Each
1+ CNY18.430(CNY20.8259)
10+ CNY12.650(CNY14.2945)
50+ CNY10.290(CNY11.6277)
100+ CNY9.560(CNY10.8028)
200+ CNY8.830(CNY9.9779)
More Pricing...
Metallized PP
Radial Box - 2 Pin
3.5µF
± 5%
High Frequency
Through Hole
-
600V
GRADE II (Test Condition B)
Radial Leaded
27.5mm
-
-
-
-
-
31.5mm
9.5mm
18mm
-
-
ECWFG Series
-40°C
110°C
AEC-Q200
3678072

RoHS

Each
1+ CNY38.380(CNY43.3694)
10+ CNY26.890(CNY30.3857)
72+ CNY20.260(CNY22.8938)
144+ CNY20.000(CNY22.600)
504+ CNY19.730(CNY22.2949)
More Pricing...
Metallized PP
Radial Box - 2 Pin
4µF
± 5%
DC Link
Through Hole
-
1kV
GRADE III (Test Condition B)
Radial Leaded
27.5mm
75V/µs
300A
9.7A
9800µohm
-
32mm
19mm
29mm
-
-
C4AU Series
-55°C
105°C
AEC-Q200
3678079

RoHS

Each
1+ CNY48.190(CNY54.4547)
10+ CNY35.530(CNY40.1489)
58+ CNY30.180(CNY34.1034)
116+ CNY28.580(CNY32.2954)
522+ CNY26.210(CNY29.6173)
More Pricing...
Metallized PP
Radial Box - 4 Pin
8µF
± 5%
DC Link
Through Hole
-
1.1kV
GRADE III (Test Condition B)
Radial Leaded
-
40V/µs
320A
13.2A
7500µohm
-
42mm
20mm
40mm
-
-
C4AU Series
-55°C
105°C
AEC-Q200
3678004

RoHS

Each
1+ CNY53.460(CNY60.4098)
10+ CNY42.610(CNY48.1493)
60+ CNY38.990(CNY44.0587)
120+ CNY35.460(CNY40.0698)
540+ CNY32.640(CNY36.8832)
More Pricing...
Metallized PP
Radial Box - 4 Pin
20µF
± 5%
DC Link
Through Hole
-
600V
-
Radial Leaded
-
30V/µs
600A
14.8A
5800µohm
-
42mm
35mm
24mm
-
-
C4AQ-P Series
-55°C
125°C
AEC-Q200
3680008

RoHS

Each
1+ CNY183.860(CNY207.7618)
18+ CNY166.720(CNY188.3936)
54+ CNY152.700(CNY172.551)
108+ CNY148.790(CNY168.1327)
252+ CNY144.890(CNY163.7257)
More Pricing...
Metallized PP
Radial Box - 4 Pin
130µF
± 5%
DC Link
Through Hole
-
650V
-
PC Pin
-
6V/µs
754A
42.9A
1900µohm
-
57.5mm
45mm
65mm
-
-
0
-55°C
105°C
AEC-Q200
1200812

RoHS

Each
1+ CNY27.120(CNY30.6456)
5+ CNY23.200(CNY26.216)
10+ CNY19.280(CNY21.7864)
25+ CNY17.680(CNY19.9784)
50+ CNY16.080(CNY18.1704)
More Pricing...
Metallized PP
Radial Box - 2 Pin
1.5µF
± 5%
-
Through Hole
250V
630V
GRADE II (Test Condition A)
PC Pin
27.5mm
-
-
-
-
-
31.5mm
18mm
27.5mm
-
-
B32654 Series
-55°C
110°C
AEC-Q200
1438471

RoHS

Each
1+ CNY39.020(CNY44.0926)
5+ CNY35.150(CNY39.7195)
10+ CNY30.980(CNY35.0074)
20+ CNY28.040(CNY31.6852)
40+ CNY24.950(CNY28.1935)
More Pricing...
Metallized PP
Axial Leaded
1µF
± 5%
Audio Systems
Through Hole
-
630V
-
PC Pin
-
-
-
-
-
4mm
-
-
-
-
-
FP-CA-AU Series
-40°C
85°C
-
1289272

RoHS

Each
1+ CNY244.910(CNY276.7483)
3+ CNY220.420(CNY249.0746)
5+ CNY207.360(CNY234.3168)
10+ CNY192.660(CNY217.7058)
20+ CNY179.600(CNY202.948)
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
3.3µF
± 10%
Snubber
Through Hole
220V
630V
GRADE II (Test Condition A)
Radial Leaded
-
-
-
-
6000µohm
-
44mm
30mm
46mm
-
-
MMKP386 Series
-50°C
85°C
-
1166109

RoHS

Each
1+ CNY27.580(CNY31.1654)
10+ CNY19.200(CNY21.696)
50+ CNY13.180(CNY14.8934)
100+ CNY11.590(CNY13.0967)
200+ CNY9.690(CNY10.9497)
More Pricing...
Metallized PP
Radial Box - 2 Pin
5600pF
± 5%
High Current, Pulse
Through Hole
600V
2kV
GRADE II (Test Condition A)
PC Pin
10mm
15kV/µs
-
-
-
-
26mm
7mm
20mm
-
-
KP/MKP 375 Series
-55°C
105°C
-
9751335

RoHS

Each
5+ CNY10.520(CNY11.8876)
50+ CNY5.530(CNY6.2489)
250+ CNY5.090(CNY5.7517)
500+ CNY4.720(CNY5.3336)
1000+ CNY4.340(CNY4.9042)
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.22µF
± 10%
-
Through Hole
250V
630V
GRADE II (Test Condition A)
PC Pin
22.5mm
-
-
-
-
-
16.5mm
26.5mm
16.5mm
-
-
B32653 Series
-55°C
110°C
AEC-Q200
1166102

RoHS

Each
1+ CNY24.990(CNY28.2387)
10+ CNY17.530(CNY19.8089)
50+ CNY14.550(CNY16.4415)
100+ CNY13.590(CNY15.3567)
200+ CNY12.630(CNY14.2719)
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.015µF
± 5%
High Current, Pulse
Through Hole
500V
1.6kV
GRADE II (Test Condition A)
PC Pin
10mm
15kV/µs
-
-
-
-
26mm
9.5mm
22.5mm
-
-
KP/MKP 375 Series
-55°C
105°C
-
2112870

RoHS

Each
1+ CNY8.770(CNY9.9101)
10+ CNY4.460(CNY5.0398)
50+ CNY4.240(CNY4.7912)
100+ CNY4.020(CNY4.5426)
200+ CNY3.730(CNY4.2149)
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.22µF
± 5%
-
Through Hole
250V
630V
GRADE II (Test Condition A)
PC Pin
15mm
-
-
-
-
-
18mm
9mm
17.5mm
-
-
B32652 Series
-55°C
110°C
AEC-Q200
1166100

RoHS

Each
1+ CNY15.240(CNY17.2212)
10+ CNY10.290(CNY11.6277)
50+ CNY9.690(CNY10.9497)
100+ CNY8.470(CNY9.5711)
200+ CNY7.890(CNY8.9157)
More Pricing...
Metallized PP
Radial Box - 2 Pin
8200pF
± 5%
High Current, Pulse
Through Hole
500V
1.6kV
GRADE II (Test Condition A)
PC Pin
10mm
15kV/µs
-
-
-
-
26mm
7mm
20mm
-
-
KP/MKP 375 Series
-55°C
105°C
-
1791609

RoHS

Each
1+ CNY37.160(CNY41.9908)
50+ CNY22.700(CNY25.651)
100+ CNY21.410(CNY24.1933)
250+ CNY20.350(CNY22.9955)
500+ CNY19.280(CNY21.7864)
More Pricing...
Metallized PP
Axial Leaded
0.47µF
± 5%
High Current, Pulse
Through Hole
400V
850V
-
PC Pin
-
-
-
-
-
25mm
-
-
-
-
-
MKP1839 HQ Series
-55°C
100°C
-
2112767

RoHS

Each
10+ CNY3.100(CNY3.503)
100+ CNY2.800(CNY3.164)
500+ CNY2.470(CNY2.7911)
1000+ CNY2.270(CNY2.5651)
2000+ CNY2.160(CNY2.4408)
More Pricing...
Metallized PP Stacked
Radial Box - 2 Pin
0.01µF
± 5%
-
Through Hole
400V
630V
GRADE II (Test Condition A)
PC Pin
10mm
-
-
-
-
-
13mm
4mm
9mm
-
-
B32621 Series
-55°C
105°C
-
701-725 of 3696 items
of 148 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
electronical-license
Trade Account