0
0 ItemsCNY0.00

Power Film Capacitors :

3,697 Products Found

All Filters

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price (inc GST)
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Output (kvar)
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
3254587

RoHS

Each
1+ CNY73.100(CNY82.603)
10+ CNY54.520(CNY61.6076)
50+ CNY48.130(CNY54.3869)
128+ CNY43.100(CNY48.703)
512+ CNY42.240(CNY47.7312)
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
3.3µF
± 5%
High Frequency
Through Hole
180V
250V
GRADE II (Test Condition A)
Radial Leaded
27.5mm
200V/µs
660A
21.3A
1900µohm
-
32mm
18mm
33mm
-
-
R76H Series
-55°C
125°C
AEC-Q200
3519994

RoHS

Each
10+ CNY4.020(CNY4.5426)
100+ CNY2.750(CNY3.1075)
500+ CNY2.240(CNY2.5312)
1800+ CNY1.880(CNY2.1244)
3600+ CNY1.820(CNY2.0566)
More Pricing...
Metallized PP
Radial Box - 2 Pin
5600pF
± 5%
High Frequency
Through Hole
250V
630V
GRADE II (Test Condition A)
Radial Leaded
10mm
2kV/µs
11A
880mA
0.1421ohm
-
13mm
4mm
9mm
-
-
R75H Series
-55°C
125°C
AEC-Q200
3649825

RoHS

Each
10+ CNY4.470(CNY5.0511)
100+ CNY3.050(CNY3.4465)
500+ CNY2.490(CNY2.8137)
1000+ CNY2.320(CNY2.6216)
2000+ CNY2.100(CNY2.373)
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
0.033µF
± 5%
High Frequency
Through Hole
400V
630V
GRADE II (Test Condition A)
Radial Leaded
15mm
3kV/µs
99A
4.1A
0.019ohm
-
18mm
5mm
11mm
-
-
R76 Series
-55°C
110°C
AEC-Q200
3463204

RoHS

Each
1+ CNY1,045.960(CNY1,181.9348)
2+ CNY966.420(CNY1,092.0546)
3+ CNY891.350(CNY1,007.2255)
5+ CNY858.130(CNY969.6869)
10+ CNY842.390(CNY951.9007)
More Pricing...
Metallized PP
Axial Leaded
0.33µF
± 10%
Induction Heating, Resonant Power Supplies
Panel Mount
1000V
-
-
Screw
34mm
-
-
600A
1000µohm
65mm
-
-
78mm
-
400kvar @ 194 to 433kHz
MP SP Series
-40°C
85°C
-
3677991

RoHS

Each
1+ CNY114.590(CNY129.4867)
36+ CNY79.110(CNY89.3943)
72+ CNY76.180(CNY86.0834)
108+ CNY73.250(CNY82.7725)
504+ CNY71.790(CNY81.1227)
More Pricing...
Metallized PP
Radial Box - 4 Pin
50µF
± 10%
DC Link
Through Hole
-
450V
-
Radial Leaded
-
30V/µs
1.5kA
22.8A
3100µohm
-
42mm
28mm
37mm
-
-
C4AQ-P Series
-55°C
125°C
AEC-Q200
3463302

RoHS

Each
1+ CNY81.540(CNY92.1402)
3+ CNY65.160(CNY73.6308)
5+ CNY58.610(CNY66.2293)
10+ CNY54.790(CNY61.9127)
20+ CNY51.150(CNY57.7995)
More Pricing...
Metallized PP
Radial Box - Tabs
1.2µF
± 10%
Snubber
Screw Mount
550V
1.25kV
-
Solder
27mm
800V/µs
960A
26A
2500µohm
-
45mm
35mm
42mm
-
-
MP SI Series
-40°C
85°C
-
3372998

RoHS

Each
1+ CNY79.030(CNY89.3039)
5+ CNY68.040(CNY76.8852)
10+ CNY57.040(CNY64.4552)
25+ CNY53.460(CNY60.4098)
50+ CNY49.880(CNY56.3644)
More Pricing...
Metallized PP
Radial Box - 4 Pin
8µF
± 10%
DC Link
Through Hole
-
1.1kV
-
Radial Leaded
37.5mm
50V/µs
400A
9.5A
0.0137ohm
-
41mm
22mm
36mm
-
-
EZPV Series
-40°C
105°C
-
3254595

RoHS

Each
1+ CNY51.400(CNY58.082)
10+ CNY37.920(CNY42.8496)
50+ CNY33.280(CNY37.6064)
128+ CNY29.620(CNY33.4706)
512+ CNY26.960(CNY30.4648)
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
1.5µF
± 5%
High Frequency
Through Hole
250V
400V
GRADE II (Test Condition A)
Radial Leaded
27.5mm
300V/µs
450A
14.3A
4200µohm
-
32mm
18mm
33mm
-
-
R76H Series
-55°C
125°C
AEC-Q200
3463146

RoHS

Each
1+ CNY497.320(CNY561.9716)
2+ CNY441.350(CNY498.7255)
3+ CNY414.050(CNY467.8765)
5+ CNY398.950(CNY450.8135)
10+ CNY390.940(CNY441.7622)
More Pricing...
Metallized PP
Can
150µF
± 10%
DC Link
Panel Mount
-
900V
-
Screw
45mm
-
-
85A
-
85mm
-
-
-
-
-
MP SD Series
-40°C
105°C
-
3463150

RoHS

Each
1+ CNY402.860(CNY455.2318)
2+ CNY359.000(CNY405.670)
3+ CNY334.070(CNY377.4991)
5+ CNY319.320(CNY360.8316)
10+ CNY312.860(CNY353.5318)
More Pricing...
Metallized PP
Can
34µF
± 10%
DC Link
Panel Mount
-
1.4kV
-
Screw
45mm
-
-
64A
-
85mm
-
-
-
-
-
MP SD Series
-40°C
105°C
-
3597432

RoHS

Each
1+ CNY20.490(CNY23.1537)
10+ CNY14.480(CNY16.3624)
50+ CNY12.420(CNY14.0346)
234+ CNY10.820(CNY12.2266)
702+ CNY10.220(CNY11.5486)
More Pricing...
Metallized PP
Radial Box - 2 Pin
4µF
± 5%
DC Link
Through Hole
-
800V
-
Radial Leaded
27.5mm
65V/µs
260A
7.5A
0.0129ohm
-
31.5mm
13mm
25mm
-
-
C4AQ-M Series
-55°C
105°C
AEC-Q200
3778473

RoHS

Each
18+ CNY149.570(CNY169.0141)
25+ CNY141.420(CNY159.8046)
50+ CNY127.560(CNY144.1428)
100+ CNY125.840(CNY142.1992)
250+ CNY124.120(CNY140.2556)
More Pricing...
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
AEC-Q200
3778594

RoHS

Each
1+ CNY222.920(CNY251.8996)
5+ CNY201.960(CNY228.2148)
10+ CNY180.930(CNY204.4509)
25+ CNY171.560(CNY193.8628)
50+ CNY162.120(CNY183.1956)
More Pricing...
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
AEC-Q200
3597237

RoHS

Each
1+ CNY33.360(CNY37.6968)
5+ CNY28.680(CNY32.4084)
10+ CNY24.000(CNY27.120)
20+ CNY22.120(CNY24.9956)
40+ CNY20.240(CNY22.8712)
More Pricing...
Metallized PP
Radial Box - 2 Pin
3.9µF
± 10%
High Frequency
Through Hole
-
700V
GRADE III (Test Condition B)
PC Pin
27.5mm
-
-
-
-
-
31.5mm
17.5mm
32.5mm
-
-
ECWFG Series
-40°C
110°C
AEC-Q200
3519035

RoHS

Each (Supplied on Full Reel)
Full Reel
3320+ CNY1.270(CNY1.4351)
16600+ CNY1.170(CNY1.3221)
33200+ CNY1.150(CNY1.2995)
Metallized PP
Radial Box - 2 Pin
2700pF
± 5%
-
Through Hole
600V
1.6kV
GRADE II (Test Condition A)
Radial Leaded
10mm
-
-
-
-
-
13mm
5mm
11mm
-
-
B32671L Series
-55°C
125°C
AEC-Q200
3372946

RoHS

Each
1+ CNY174.050(CNY196.6765)
5+ CNY153.650(CNY173.6245)
10+ CNY133.240(CNY150.5612)
20+ CNY127.590(CNY144.1767)
40+ CNY121.930(CNY137.7809)
More Pricing...
Metallized PP
Radial Box - 4 Pin
65µF
± 10%
DC Link
Through Hole
-
600V
-
Radial Leaded
37.5mm
25V/µs
1.625kA
23A
3600µohm
-
41.5mm
30mm
56mm
-
-
EZPV Series
-40°C
105°C
-
3372961

RoHS

Each
1+ CNY180.660(CNY204.1458)
3+ CNY166.530(CNY188.1789)
5+ CNY152.400(CNY172.212)
10+ CNY138.260(CNY156.2338)
20+ CNY130.960(CNY147.9848)
More Pricing...
Metallized PP
Radial Box - 4 Pin
75µF
± 10%
DC Link
Through Hole
-
600V
-
Radial Leaded
52.5mm
15V/µs
1.125kA
23.6A
5500µohm
-
57.5mm
30mm
51mm
-
-
EZPV Series
-40°C
105°C
-
3463165

RoHS

Each
1+ CNY364.550(CNY411.9415)
2+ CNY324.870(CNY367.1031)
3+ CNY302.310(CNY341.6103)
5+ CNY289.020(CNY326.5926)
10+ CNY283.110(CNY319.9143)
More Pricing...
Metallized PP
Can
88µF
± 10%
DC Link
Panel Mount
-
1kV
-
Screw
45mm
-
-
89A
-
85mm
-
-
-
-
-
MP SD Series
-40°C
105°C
-
3463170

RoHS

Each
1+ CNY364.550(CNY411.9415)
2+ CNY324.870(CNY367.1031)
3+ CNY302.310(CNY341.6103)
5+ CNY289.020(CNY326.5926)
10+ CNY283.110(CNY319.9143)
More Pricing...
Metallized PP
Can
30µF
± 10%
DC Link
Panel Mount
-
1.6kV
-
Screw
45mm
-
-
62A
-
85mm
-
-
-
-
-
MP SD Series
-40°C
105°C
-
3463316

RoHS

Each
1+ CNY97.830(CNY110.5479)
2+ CNY83.000(CNY93.790)
3+ CNY75.990(CNY85.8687)
5+ CNY70.440(CNY79.5972)
10+ CNY67.440(CNY76.2072)
More Pricing...
Metallized PP
Radial Box - Tabs
2.2µF
± 10%
Snubber
Screw Mount
550V
1.25kV
-
Solder
26.5mm
800V/µs
1.76kA
28.5A
2400µohm
-
54mm
43mm
50mm
-
-
MP SI Series
-40°C
85°C
-
3463320

RoHS

Each
1+ CNY64.520(CNY72.9076)
3+ CNY51.600(CNY58.308)
5+ CNY46.410(CNY52.4433)
10+ CNY43.320(CNY48.9516)
20+ CNY40.500(CNY45.765)
More Pricing...
Metallized PP
Radial Box - Tabs
1µF
± 10%
Snubber
Screw Mount
550V
1.25kV
-
Solder
23.5mm
1.1kV/µs
1.1kA
26A
3000µohm
-
45mm
24mm
38mm
-
-
MP SI Series
-40°C
85°C
-
3373019

RoHS

Each
1+ CNY105.910(CNY119.6783)
5+ CNY92.780(CNY104.8414)
10+ CNY79.650(CNY90.0045)
25+ CNY75.170(CNY84.9421)
50+ CNY70.680(CNY79.8684)
More Pricing...
Metallized PP
Radial Box - 4 Pin
22µF
± 10%
DC Link
Through Hole
-
600V
-
Radial Leaded
37.5mm
25V/µs
550A
12.7A
9600µohm
-
41mm
22mm
36mm
-
-
EZPV Series
-40°C
105°C
AEC-Q200
3597229

RoHS

Each
1+ CNY36.630(CNY41.3919)
5+ CNY31.530(CNY35.6289)
10+ CNY26.430(CNY29.8659)
20+ CNY23.510(CNY26.5663)
40+ CNY20.590(CNY23.2667)
More Pricing...
Metallized PP
Radial Box - 2 Pin
3.9µF
± 5%
High Frequency
Through Hole
-
700V
GRADE III (Test Condition B)
PC Pin
27.5mm
-
-
-
-
-
31.5mm
17.5mm
32.5mm
-
-
ECWFG Series
-40°C
110°C
AEC-Q200
3642688

RoHS

Each
1+ CNY71.530(CNY80.8289)
5+ CNY62.590(CNY70.7267)
10+ CNY51.860(CNY58.6018)
25+ CNY46.490(CNY52.5337)
50+ CNY42.930(CNY48.5109)
More Pricing...
Metallized PP
Radial Box - 2 Pin
12µF
± 10%
DC Link
Through Hole
-
800V
-
Radial Leaded
27.5mm
35V/µs
420A
14.2A
9900µohm
-
31mm
20.5mm
41.5mm
-
-
EZPV Series
-40°C
105°C
-
3678026

RoHS

Each
1+ CNY57.570(CNY65.0541)
10+ CNY44.170(CNY49.9121)
58+ CNY38.380(CNY43.3694)
116+ CNY35.950(CNY40.6235)
522+ CNY33.060(CNY37.3578)
More Pricing...
Metallized PP
Radial Box - 4 Pin
8µF
± 5%
DC Link
Through Hole
-
1.1kV
-
Radial Leaded
-
40V/µs
320A
12.9A
8700µohm
-
42mm
20mm
40mm
-
-
C4AQ-P Series
-55°C
125°C
AEC-Q200
3251-3275 of 3697 items
of 148 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
electronical-license
Trade Account