0
0 ItemsCNY0.00

Power Film Capacitors :

3,697 Products Found

All Filters

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price (inc GST)
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Output (kvar)
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
3642723

RoHS

Each
1+ CNY26.130(CNY29.5269)
5+ CNY22.250(CNY25.1425)
10+ CNY18.360(CNY20.7468)
25+ CNY16.840(CNY19.0292)
50+ CNY15.310(CNY17.3003)
More Pricing...
Metallized PP
Radial Box - 2 Pin
5µF
± 5%
High Frequency
Through Hole
-
600V
GRADE II (Test Condition B)
Radial Leaded
27.5mm
-
-
-
-
-
31.5mm
12mm
24.5mm
-
-
ECWFG Series
-40°C
110°C
AEC-Q200
3642734

RoHS

Each
1+ CNY42.500(CNY48.025)
5+ CNY36.750(CNY41.5275)
10+ CNY31.000(CNY35.030)
25+ CNY28.680(CNY32.4084)
50+ CNY26.360(CNY29.7868)
More Pricing...
Metallized PP
Radial Box - 2 Pin
12µF
± 5%
High Frequency
Through Hole
-
600V
GRADE II (Test Condition B)
Radial Leaded
27.5mm
-
-
-
-
-
31.5mm
17.5mm
32.5mm
-
-
ECWFG Series
-40°C
110°C
AEC-Q200
3494921

RoHS

Each
5+ CNY4.260(CNY4.8138)
50+ CNY3.470(CNY3.9211)
250+ CNY3.080(CNY3.4804)
500+ CNY2.850(CNY3.2205)
1000+ CNY2.670(CNY3.0171)
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.047µF
± 5%
-
Through Hole
110V
160V
GRADE II (Test Condition A)
PC Pin
5mm
-
-
-
-
-
7.2mm
3.5mm
7mm
-
-
MKP385 Series
-55°C
110°C
-
3597260

RoHS

Each
1+ CNY38.380(CNY43.3694)
5+ CNY32.900(CNY37.177)
10+ CNY27.420(CNY30.9846)
25+ CNY25.220(CNY28.4986)
50+ CNY23.010(CNY26.0013)
More Pricing...
Metallized PP
Radial Box - 2 Pin
7µF
± 5%
High Frequency
Through Hole
-
800V
GRADE II (Test Condition B)
PC Pin
27.5mm
-
-
-
-
-
31.5mm
17.5mm
32.5mm
-
-
ECWFG Series
-40°C
110°C
AEC-Q200
3642687

RoHS

Each
1+ CNY66.170(CNY74.7721)
5+ CNY57.760(CNY65.2688)
10+ CNY49.340(CNY55.7542)
25+ CNY46.450(CNY52.4885)
50+ CNY43.560(CNY49.2228)
More Pricing...
Metallized PP
Radial Box - 2 Pin
11µF
± 10%
DC Link
Through Hole
-
800V
-
Radial Leaded
27.5mm
35V/µs
385A
13.6A
0.0106ohm
-
31mm
20.5mm
41.5mm
-
-
EZPV Series
-40°C
105°C
-
3463239

RoHS

Each
1+ CNY643.560(CNY727.2228)
2+ CNY571.120(CNY645.3656)
3+ CNY535.810(CNY605.4653)
5+ CNY516.250(CNY583.3625)
10+ CNY505.870(CNY571.6331)
More Pricing...
Metallized PP
-
0.33µF
± 10%
Induction Heating, Resonant Power Supplies
Panel Mount
700V
-
-
Screw
-
-
-
200A
1500µohm
-
68mm
30.2mm
30mm
-
150kvar @ 478 to 700kHz
MP SP Series
-
85°C
-
3463244

RoHS

Each
1+ CNY643.560(CNY727.2228)
2+ CNY571.120(CNY645.3656)
3+ CNY535.810(CNY605.4653)
5+ CNY516.250(CNY583.3625)
10+ CNY505.870(CNY571.6331)
More Pricing...
Metallized PP
-
0.66µF
± 10%
Induction Heating, Resonant Power Supplies
Panel Mount
600V
-
-
Screw
-
-
-
250A
1000µohm
-
68mm
30.2mm
30mm
-
150kvar @ 148 to 200kHz
MP SP Series
-
85°C
-
3518992

RoHS

Each (Supplied on Full Reel)
Full Reel
2720+ CNY4.130(CNY4.6669)
13600+ CNY4.060(CNY4.5878)
27200+ CNY3.980(CNY4.4974)
Metallized PP
Radial Box - 2 Pin
0.01µF
± 10%
-
Through Hole
500V
1.6kV
GRADE II (Test Condition A)
Radial Leaded
22.5mm
-
-
-
-
-
26.5mm
6mm
15mm
-
-
B32653 Series
-55°C
110°C
AEC-Q200
3494876

RoHS

Each
1+ CNY9.470(CNY10.7011)
5+ CNY7.720(CNY8.7236)
10+ CNY6.830(CNY7.7179)
25+ CNY6.340(CNY7.1642)
50+ CNY5.930(CNY6.7009)
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.047µF
± 5%
High Current, Pulse
Through Hole
550V
1.6kV
GRADE II (Test Condition A)
PC Pin
22.5mm
-
-
-
0.067ohm
-
26mm
10mm
-
-
-
MKP385e Series
-40°C
105°C
AEC-Q200
3597451

RoHS

Each
1+ CNY91.300(CNY103.169)
36+ CNY60.920(CNY68.8396)
72+ CNY59.710(CNY67.4723)
108+ CNY58.490(CNY66.0937)
504+ CNY57.270(CNY64.7151)
More Pricing...
Metallized PP
Radial Box - 4 Pin
30µF
± 5%
DC Link
Through Hole
-
800V
-
Radial Leaded
37.5mm
30V/µs
900A
23.2A
3200µohm
-
42mm
30mm
45mm
-
-
C4AQ-M Series
-55°C
105°C
AEC-Q200
3463354

RoHS

Each
1+ CNY57.240(CNY64.6812)
3+ CNY46.050(CNY52.0365)
5+ CNY41.410(CNY46.7933)
10+ CNY38.860(CNY43.9118)
20+ CNY36.310(CNY41.0303)
More Pricing...
Metallized PP
Axial Leaded
1.5µF
± 10%
Snubber
Through Hole
500V
1kV
-
PC Pin
-
400V/µs
600A
20.3A
2000µohm
-
54mm
32mm
-
-
-
MP SI Series
-40°C
85°C
-
3678067

RoHS

Each
1+ CNY66.780(CNY75.4614)
10+ CNY49.880(CNY56.3644)
58+ CNY44.020(CNY49.7426)
116+ CNY39.300(CNY44.409)
522+ CNY38.840(CNY43.8892)
More Pricing...
Metallized PP
Radial Box - 4 Pin
12.5µF
± 5%
DC Link
Through Hole
-
900V
GRADE III (Test Condition B)
Radial Leaded
-
35V/µs
438A
15A
5800µohm
-
42mm
20mm
40mm
-
-
C4AU Series
-55°C
105°C
AEC-Q200
3373082

RoHS

Each
1+ CNY92.130(CNY104.1069)
5+ CNY80.860(CNY91.3718)
10+ CNY69.590(CNY78.6367)
20+ CNY65.510(CNY74.0263)
40+ CNY61.430(CNY69.4159)
More Pricing...
Metallized PP
Radial Box - 4 Pin
10µF
± 10%
DC Link
Through Hole
-
1.1kV
-
Radial Leaded
37.5mm
50V/µs
500A
11.2A
0.0127ohm
-
41.5mm
23.5mm
43.5mm
-
-
EZPV Series
-40°C
105°C
AEC-Q200
3463306

RoHS

Each
1+ CNY98.830(CNY111.6779)
3+ CNY78.990(CNY89.2587)
5+ CNY71.080(CNY80.3204)
10+ CNY66.340(CNY74.9642)
20+ CNY61.980(CNY70.0374)
More Pricing...
Metallized PP
Radial Box - Tabs
1.2µF
± 10%
Snubber
Screw Mount
630V
1.5kV
-
Solder
27mm
1.3kV/µs
1.56kA
26A
2500µohm
-
45mm
35mm
42mm
-
-
MP SI Series
-40°C
85°C
-
3463309

RoHS

Each
1+ CNY109.750(CNY124.0175)
2+ CNY88.910(CNY100.4683)
3+ CNY79.900(CNY90.287)
5+ CNY74.720(CNY84.4336)
10+ CNY70.070(CNY79.1791)
More Pricing...
Metallized PP
Radial Box - Tabs
1.5µF
± 10%
Snubber
Screw Mount
630V
1.5kV
-
Solder
26.5mm
1.3kV/µs
1.95kA
26A
2500µohm
-
54mm
35mm
46mm
-
-
MP SI Series
-40°C
85°C
-
3372992

RoHS

Each
1+ CNY51.020(CNY57.6526)
10+ CNY37.690(CNY42.5897)
25+ CNY35.380(CNY39.9794)
50+ CNY33.060(CNY37.3578)
100+ CNY29.410(CNY33.2333)
More Pricing...
Metallized PP
Radial Box - 2 Pin
4µF
± 10%
DC Link
Through Hole
-
1.1kV
-
Radial Leaded
37.5mm
50V/µs
200A
5.5A
0.0235ohm
-
41mm
15mm
29mm
-
-
EZPV Series
-40°C
105°C
-
3760229

RoHS

Each
1+ CNY2,001.590(CNY2,261.7967)
5+ CNY1,880.880(CNY2,125.3944)
10+ CNY1,760.170(CNY1,988.9921)
Metallized PP
Can
1130µF
± 10%
DC Link
Stud Mount - M12
-
1.5kV
-
Screw
50mm
8V/µs
8kA
100A
1300µohm
136mm
-
-
282mm
-
-
C44U-M Series
-40°C
85°C
-
3463137

RoHS

Each
1+ CNY515.880(CNY582.9444)
5+ CNY435.440(CNY492.0472)
10+ CNY422.610(CNY477.5493)
50+ CNY409.870(CNY463.1531)
100+ CNY401.680(CNY453.8984)
Metallized PP
Can
100µF
± 10%
DC Link
Panel Mount
-
900V
-
Screw
45mm
-
-
93A
-
85mm
-
-
-
-
-
MP SD Series
-40°C
105°C
-
3463158

RoHS

Each
1+ CNY364.550(CNY411.9415)
2+ CNY324.870(CNY367.1031)
3+ CNY302.310(CNY341.6103)
5+ CNY289.020(CNY326.5926)
10+ CNY283.110(CNY319.9143)
More Pricing...
Metallized PP
Can
63µF
± 10%
DC Link
Panel Mount
-
1.2kV
-
Screw
45mm
-
-
74A
-
85mm
-
-
-
-
-
MP SD Series
-40°C
105°C
-
3463172

RoHS

Each
1+ CNY439.900(CNY497.087)
2+ CNY390.390(CNY441.1407)
3+ CNY366.280(CNY413.8964)
5+ CNY352.900(CNY398.777)
10+ CNY345.800(CNY390.754)
More Pricing...
Metallized PP
Can
42µF
± 10%
DC Link
Panel Mount
-
1.6kV
-
Screw
45mm
-
-
59A
-
85mm
-
-
-
-
-
MP SD Series
-40°C
105°C
-
3463174

RoHS

Each
1+ CNY478.120(CNY540.2756)
2+ CNY424.250(CNY479.4025)
3+ CNY398.040(CNY449.7852)
5+ CNY383.570(CNY433.4341)
10+ CNY375.830(CNY424.6879)
More Pricing...
Metallized PP
Can
48µF
± 10%
DC Link
Panel Mount
-
1.4kV
-
Screw
45mm
-
-
61A
-
85mm
-
-
-
-
-
MP SD Series
-40°C
105°C
-
3463297

RoHS

Each
1+ CNY46.960(CNY53.0648)
5+ CNY37.770(CNY42.6801)
10+ CNY33.950(CNY38.3635)
20+ CNY31.850(CNY35.9905)
40+ CNY29.760(CNY33.6288)
More Pricing...
Metallized PP
Radial Box - Tabs
0.47µF
± 10%
Snubber
Screw Mount
630V
1.5kV
-
Solder
24.5mm
1.4kV/µs
658A
21.1A
3500µohm
-
42mm
20mm
36mm
-
-
MP SI Series
-40°C
85°C
-
3373001

RoHS

Each
1+ CNY95.630(CNY108.0619)
5+ CNY83.950(CNY94.8635)
10+ CNY72.260(CNY81.6538)
25+ CNY68.070(CNY76.9191)
50+ CNY63.880(CNY72.1844)
More Pricing...
Metallized PP
Radial Box - 4 Pin
12µF
± 10%
DC Link
Through Hole
-
1.1kV
-
Radial Leaded
37.5mm
50V/µs
600A
12.8A
0.0104ohm
-
41mm
26mm
40.5mm
-
-
EZPV Series
-40°C
105°C
-
3760233

RoHS

Each
1+ CNY1,822.150(CNY2,059.0295)
5+ CNY1,785.710(CNY2,017.8523)
10+ CNY1,749.270(CNY1,976.6751)
Metallized PP
Can
700µF
± 10%
DC Link
Stud Mount - M12
-
1.8kV
-
Screw
50mm
10V/µs
6.8kA
90A
1250µohm
136mm
-
-
232mm
-
-
C44U-M Series
-40°C
85°C
-
3287668

RoHS

Each
1+ CNY1,663.860(CNY1,880.1618)
5+ CNY1,311.190(CNY1,481.6447)
10+ CNY1,163.410(CNY1,314.6533)
Metallized PP
Can
700µF
± 10%
DC Link
Stud Mount - M12
-
1.1kV
-
Screw
50mm
7V/µs
5.11kA
-
1700µohm
116mm
-
-
153mm
74A
-
C44U-M Series
-40°C
85°C
-
3151-3175 of 3697 items
of 148 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
electronical-license
Trade Account