0
0 ItemsCNY0.00

General Purpose Film Capacitors :

2,813 Products Found

We offer a wide range of film capacitors with low ohmic losses and a very low parasitic inductance

What is a film capacitor used for?

Because of features like stability, low cost, and low inductance, film capacitors are utilized in a variety of applications, including circuits for high-frequency filtering, high-frequency bypass, and first or second-order filtering. Electronics, household appliances, telecommunications, electric power, electrified trains, hybrid cars, wind power, solar power, and many more sectors use them extensively.

The film capacitor has low ESR and ESL values and a low distortion factor. In addition, in terms of the aging time, the film capacitor tends to resist the wearing-out stage for the longest period. As a result, it is a superior option for high-voltage and high-frequency applications.

What are the advantages of film capacitors?

A key advantage of modern film capacitors is that their inherent geometry structure results in very low ohmic losses and a very low parasitic inductance, which makes them especially suitable for applications with very high surge currents (snubbers) and for AC power applications, or for applications at higher frequencies.

Another feature of film capacitors is the possibility of choosing different film materials for the dielectric layer to select for desirable electrical characteristics, such as stability, wide temperature range, or ability to withstand very high voltages.

For example, polypropylene film capacitors are specified because of their low electrical losses and their nearly linear behaviour over a very wide frequency range, for stability Class 1 applications in resonant circuits, comparable only with ceramic capacitors.

What is the difference between ceramic and film capacitors?

The key differences are given below:

Volumetric efficiency: The volumetric efficiency of ceramic capacitors is better than film capacitors. 

Mechanical stress: Film capacitors can withstand mechanical stresses better than a ceramic capacitor.

Medium: The dielectric material of ceramic capacitors is ceramic while film capacitors use plastic film.

Mechanical deformation: The ceramic capacitor can withstand high temperatures. It can accordingly prevent mechanical deformation, unlike film capacitors.

Applications: They have different applications.

Overall capacitance and voltage ratings: A film capacitor has higher capacitance and voltage ratings than a ceramic capacitor.

Show More

All Filters

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price (inc GST)
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Voltage(AC)
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Humidity Rating
Lead Spacing
Product Length
dv/dt Rating
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
3227750

RoHS

Each
1+ CNY4.420(CNY4.9946)
50+ CNY1.940(CNY2.1922)
100+ CNY1.900(CNY2.147)
250+ CNY1.720(CNY1.9436)
500+ CNY1.540(CNY1.7402)
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.018µF
± 10%
-
141V
630V
Through Hole
PC Pin
-
10mm
12.6mm
-
5.9mm
9mm
ECWFD Series
-40°C
110°C
-
3227727

RoHS

Each
1+ CNY6.570(CNY7.4241)
50+ CNY4.400(CNY4.972)
100+ CNY3.190(CNY3.6047)
250+ CNY2.910(CNY3.2883)
500+ CNY2.630(CNY2.9719)
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.012µF
± 5%
-
141V
630V
Through Hole
PC Pin
-
10mm
12.6mm
-
5.2mm
8.2mm
ECWFD Series
-40°C
110°C
-
3227759

RoHS

Each
1+ CNY6.340(CNY7.1642)
50+ CNY5.100(CNY5.763)
100+ CNY3.690(CNY4.1697)
250+ CNY3.370(CNY3.8081)
500+ CNY3.040(CNY3.4352)
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.039µF
± 10%
-
141V
630V
Through Hole
PC Pin
-
10mm
12.6mm
-
8mm
11mm
ECWFD Series
-40°C
110°C
-
1005989

RoHS

Each
10+ CNY2.240(CNY2.5312)
100+ CNY1.970(CNY2.2261)
500+ CNY1.600(CNY1.808)
1000+ CNY1.480(CNY1.6724)
3000+ CNY1.350(CNY1.5255)
More Pricing...
Film / Foil PP
Radial Box - 2 Pin
6800pF
± 5%
-
40V
63V
Through Hole
PC Pin
-
5mm
6mm
-
7.2mm
6mm
FKP2 Series
-55°C
100°C
-
1005986

RoHS

Each
10+ CNY2.040(CNY2.3052)
100+ CNY1.720(CNY1.9436)
500+ CNY1.500(CNY1.695)
2500+ CNY1.220(CNY1.3786)
6000+ CNY1.210(CNY1.3673)
More Pricing...
Film / Foil PP
Radial Box - 2 Pin
330pF
± 5%
-
63V
100V
Through Hole
PC Pin
-
5mm
7.2mm
-
4.5mm
6mm
FKP2 Series
-55°C
100°C
-
1890163

RoHS

Each
5+ CNY9.150(CNY10.3395)
50+ CNY6.220(CNY7.0286)
250+ CNY4.540(CNY5.1302)
500+ CNY3.770(CNY4.2601)
1000+ CNY3.590(CNY4.0567)
More Pricing...
Metallized PET
Radial Box - 2 Pin
1µF
± 5%
-
160V
250V
Through Hole
PC Pin
-
15mm
18mm
-
8mm
15mm
MKS4 Series
-55°C
100°C
AEC-Q200
1692372

RoHS

Each
1+ CNY4.690(CNY5.2997)
50+ CNY2.230(CNY2.5199)
100+ CNY2.010(CNY2.2713)
250+ CNY1.830(CNY2.0679)
500+ CNY1.640(CNY1.8532)
More Pricing...
Metallized PET Stacked
Radial Box - 2 Pin
1µF
± 5%
-
40V
63V
Through Hole
PC Pin
GRADE II (Test Condition A)
5mm
9.5mm
-
7.3mm
9.5mm
B32529 Series
-55°C
125°C
AEC-Q200
1166881

RoHS

Each
1+ CNY12.950(CNY14.6335)
10+ CNY8.690(CNY9.8197)
50+ CNY6.910(CNY7.8083)
200+ CNY6.390(CNY7.2207)
400+ CNY5.730(CNY6.4749)
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.01µF
± 1%
-
100V
160V
Through Hole
PC Pin
-
5mm
7.5mm
-
7mm
7.6mm
MKP1837 Series
-55°C
100°C
-
9750878

RoHS

Each
5+ CNY2.060(CNY2.3278)
50+ CNY0.878(CNY0.9921)
250+ CNY0.776(CNY0.8769)
500+ CNY0.606(CNY0.6848)
1000+ CNY0.558(CNY0.6305)
More Pricing...
Metallized PET Stacked
Radial Box - 2 Pin
0.1µF
± 10%
-
40V
63V
Through Hole
PC Pin
GRADE II (Test Condition A)
5mm
7.3mm
-
2.5mm
6.5mm
B32529 Series
-55°C
125°C
AEC-Q200
9752951

RoHS

Each
10+ CNY1.220(CNY1.3786)
100+ CNY0.776(CNY0.8769)
500+ CNY0.606(CNY0.6848)
2500+ CNY0.510(CNY0.5763)
4000+ CNY0.475(CNY0.5367)
More Pricing...
Metallized PET Stacked
Radial Box - 2 Pin
0.01µF
± 10%
-
40V
63V
Through Hole
PC Pin
GRADE II (Test Condition A)
5mm
6.5mm
-
7.2mm
6.5mm
B32529 Series
-55°C
125°C
AEC-Q200
9750932

RoHS

Each
1+ CNY5.630(CNY6.3619)
50+ CNY2.710(CNY3.0623)
100+ CNY2.450(CNY2.7685)
250+ CNY2.230(CNY2.5199)
500+ CNY2.010(CNY2.2713)
More Pricing...
Metallized PET Stacked
Radial Box - 2 Pin
1µF
± 10%
-
40V
63V
Through Hole
PC Pin
GRADE II (Test Condition A)
5mm
7.3mm
-
4.5mm
9.5mm
B32529 Series
-55°C
125°C
AEC-Q200
1166885

RoHS

Each
1+ CNY15.170(CNY17.1421)
10+ CNY10.220(CNY11.5486)
50+ CNY8.240(CNY9.3112)
100+ CNY7.700(CNY8.701)
200+ CNY7.550(CNY8.5315)
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.047µF
± 1%
-
100V
160V
Through Hole
PC Pin
-
5mm
7.5mm
-
9mm
9.6mm
MKP1837 Series
-55°C
100°C
-
1215508

RoHS

Each
5+ CNY3.140(CNY3.5482)
50+ CNY2.020(CNY2.2826)
250+ CNY1.450(CNY1.6385)
500+ CNY1.170(CNY1.3221)
1000+ CNY0.976(CNY1.1029)
More Pricing...
Metallized PET
Radial Box - 2 Pin
0.1µF
± 10%
-
40V
63V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
5.08mm
7.2mm
-
2.5mm
6.5mm
MKT370 Series
-55°C
105°C
AEC-Q200
1166043

RoHS

Each
1+ CNY35.330(CNY39.9229)
10+ CNY25.440(CNY28.7472)
50+ CNY21.410(CNY24.1933)
200+ CNY20.190(CNY22.8147)
400+ CNY18.560(CNY20.9728)
More Pricing...
Metallized PET
Radial Box - 2 Pin
1µF
± 5%
-
40V
63V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
5mm
11mm
-
7.2mm
11mm
MKT470 Series
-55°C
125°C
-
9750983

RoHS

Each
5+ CNY2.870(CNY3.2431)
50+ CNY1.220(CNY1.3786)
250+ CNY1.070(CNY1.2091)
500+ CNY0.865(CNY0.9774)
1000+ CNY0.736(CNY0.8317)
More Pricing...
Metallized PET Stacked
Radial Box - 2 Pin
0.1µF
± 10%
-
63V
100V
Through Hole
PC Pin
GRADE II (Test Condition A)
5mm
7.3mm
-
2.5mm
6.5mm
B32529 Series
-55°C
125°C
AEC-Q200
2429346

RoHS

Each
10+ CNY3.360(CNY3.7968)
100+ CNY2.290(CNY2.5877)
500+ CNY1.870(CNY2.1131)
1000+ CNY1.740(CNY1.9662)
2000+ CNY1.580(CNY1.7854)
More Pricing...
Metallized PET Stacked
Radial Box - 2 Pin
1µF
± 5%
-
40V
63V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
5mm
7.2mm
-
5mm
10mm
R82 Series
-55°C
105°C
AEC-Q200
2525313

RoHS

Each
5+ CNY26.660(CNY30.1258)
50+ CNY15.770(CNY17.8201)
250+ CNY14.250(CNY16.1025)
500+ CNY13.720(CNY15.5036)
1000+ CNY13.340(CNY15.0742)
More Pricing...
Metallized PET Stacked
Radial Box - 2 Pin
10µF
± 10%
-
40V
63V
Through Hole
PC Pin
GRADE II (Test Condition A)
15mm
18mm
-
9mm
17.5mm
B32522 Series
-55°C
125°C
AEC-Q200
1890149

RoHS

Each
10+ CNY3.120(CNY3.5256)
100+ CNY2.360(CNY2.6668)
500+ CNY1.980(CNY2.2374)
1000+ CNY1.850(CNY2.0905)
2000+ CNY1.730(CNY1.9549)
More Pricing...
Metallized PET
Radial Box - 2 Pin
0.1µF
± 10%
-
160V
250V
Through Hole
PC Pin
-
5mm
7.2mm
-
4.5mm
9.5mm
MKS2 Series
-55°C
100°C
AEC-Q200
1679412

RoHS

Each
10+ CNY2.550(CNY2.8815)
100+ CNY1.600(CNY1.808)
500+ CNY1.290(CNY1.4577)
1000+ CNY1.180(CNY1.3334)
2000+ CNY1.090(CNY1.2317)
More Pricing...
Metallized PET Stacked
Radial Box - 2 Pin
1500pF
± 5%
-
63V
100V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
5mm
7mm
-
7mm
6.5mm
R82 Series
-55°C
105°C
AEC-Q200
1215513

RoHS

Each
5+ CNY2.490(CNY2.8137)
50+ CNY1.480(CNY1.6724)
Metallized PET
Radial Box - 2 Pin
0.47µF
± 10%
-
40V
63V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
5.08mm
10mm
-
7.2mm
8mm
MKT370 Series
-55°C
105°C
AEC-Q200
9695117

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+ CNY7.560(CNY8.5428)
50+ CNY3.880(CNY4.3844)
250+ CNY3.540(CNY4.0002)
500+ CNY2.970(CNY3.3561)
1000+ CNY2.790(CNY3.1527)
Metallized PPS Stacked
1210 [3225 Metric]
0.1µF
± 5%
-
11V
16V
Surface Mount
SMD
GRADE II (Test Condition B)
-
3.2mm
-
2.5mm
2.1mm
ECHU(X) Series
-55°C
125°C
-
1166867

RoHS

Each
1+ CNY14.330(CNY16.1929)
50+ CNY7.780(CNY8.7914)
100+ CNY7.150(CNY8.0795)
250+ CNY6.390(CNY7.2207)
1000+ CNY5.620(CNY6.3506)
More Pricing...
Metallized PET
Axial Leaded
2200pF
± 10%
-
220V
630V
Through Hole
PC Pin
GRADE II (Test Condition A)
-
11mm
-
-
-
MKT1813 Series
-55°C
100°C
-
1679423

RoHS

Each
10+ CNY2.330(CNY2.6329)
100+ CNY1.460(CNY1.6498)
500+ CNY1.180(CNY1.3334)
1000+ CNY1.090(CNY1.2317)
2000+ CNY0.992(CNY1.121)
More Pricing...
Metallized PET Stacked
Radial Box - 2 Pin
0.068µF
± 5%
-
63V
100V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
5mm
7mm
-
7mm
6.5mm
R82 Series
-55°C
105°C
AEC-Q200
1572151

RoHS

Each
10+ CNY7.540(CNY8.5202)
50+ CNY6.810(CNY7.6953)
100+ CNY6.070(CNY6.8591)
500+ CNY5.130(CNY5.7969)
1000+ CNY4.810(CNY5.4353)
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
0.1µF
± 10%
-
250V
400V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
15mm
12.5mm
-
18mm
12.5mm
0
-55°C
105°C
-
1166856

RoHS

Each
1+ CNY16.160(CNY18.2608)
50+ CNY8.840(CNY9.9892)
100+ CNY8.240(CNY9.3112)
250+ CNY7.690(CNY8.6897)
500+ CNY7.130(CNY8.0569)
More Pricing...
Metallized PET
Axial Leaded
0.1µF
± 10%
-
200V
400V
Through Hole
PC Pin
GRADE II (Test Condition A)
-
19mm
-
-
-
MKT1813 Series
-55°C
100°C
-
1-25 of 2813 items
of 113 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
electronical-license
Trade Account