10 Product Results Found for "STELLAR LABS POWER"
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Voltage(AC)
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Lead Spacing
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ CNY2.410 (CNY2.7233)50+ CNY1.200 (CNY1.356)100+ CNY0.957 (CNY1.0814)250+ CNY0.856 (CNY0.9673)500+ CNY0.755 (CNY0.8532)More Pricing... | Metallized PET Stacked | Radial Box - 2 Pin | 0.047µF | ± 10% | 40V | 63V | Through Hole | PC Pin | 5mm | 6.5mm | 7.2mm | 6.5mm | MCPBSFC Series | -55°C | 85°C | ||||||
Each | 10+ CNY0.814 (CNY0.9198)100+ CNY0.713 (CNY0.8057)500+ CNY0.559 (CNY0.6317)2500+ CNY0.462 (CNY0.5221)4000+ CNY0.413 (CNY0.4667)More Pricing... | Metallized PET Stacked | Radial Box - 2 Pin | 2200pF | ± 10% | 40V | 63V | Through Hole | PC Pin | 5mm | 6.5mm | 7.2mm | 6.5mm | MCPBSFC Series | -55°C | 85°C | ||||||
Each | 10+ CNY0.642 (CNY0.7255)100+ CNY0.595 (CNY0.6724)500+ CNY0.548 (CNY0.6192)2500+ CNY0.469 (CNY0.530)4000+ CNY0.410 (CNY0.4633)More Pricing... | Metallized PET Stacked | Radial Box - 2 Pin | 0.01µF | ± 10% | 40V | 63V | Through Hole | PC Pin | 5mm | 6.5mm | 7.2mm | 6.5mm | MCPBSFC Series | -55°C | 85°C | ||||||
Each | 5+ CNY1.450 (CNY1.6385)50+ CNY1.040 (CNY1.1752)250+ CNY0.863 (CNY0.9752)500+ CNY0.775 (CNY0.8758)1000+ CNY0.712 (CNY0.8046)More Pricing... | Metallized PET Stacked | Radial Box - 2 Pin | 0.1µF | ± 10% | 40V | 63V | Through Hole | PC Pin | 5mm | 6.5mm | 7.2mm | 6.5mm | MCPBSFC Series | -55°C | 85°C | ||||||
Each | 10+ CNY0.642 (CNY0.7255)100+ CNY0.595 (CNY0.6724)500+ CNY0.548 (CNY0.6192)2500+ CNY0.469 (CNY0.530)4000+ CNY0.410 (CNY0.4633)More Pricing... | Metallized PET Stacked | Radial Box - 2 Pin | 0.022µF | ± 10% | 40V | 63V | Through Hole | PC Pin | 5mm | 6.5mm | 7.2mm | 6.5mm | MCPBSFC Series | -55°C | 85°C | ||||||
Each | 10+ CNY0.642 (CNY0.7255)100+ CNY0.595 (CNY0.6724)500+ CNY0.548 (CNY0.6192)2500+ CNY0.469 (CNY0.530)4000+ CNY0.441 (CNY0.4983)More Pricing... | Metallized PET Stacked | Radial Box - 2 Pin | 1000pF | ± 10% | 40V | 63V | Through Hole | PC Pin | 5mm | 6.5mm | 7.2mm | 6.5mm | MCPBSFC Series | -55°C | 85°C | ||||||
Each | 5+ CNY1.580 (CNY1.7854)50+ CNY1.470 (CNY1.6611)250+ CNY1.350 (CNY1.5255)500+ CNY1.150 (CNY1.2995)1000+ CNY1.020 (CNY1.1526)More Pricing... | Metallized PET Stacked | Radial Box - 2 Pin | 0.47µF | ± 10% | 40V | 63V | Through Hole | PC Pin | 5mm | 6.5mm | 7.2mm | 7.5mm | MCPBSFC Series | -55°C | 85°C | ||||||
Each | 1+ CNY5.020 (CNY5.6726)50+ CNY3.450 (CNY3.8985)100+ CNY3.070 (CNY3.4691)250+ CNY2.700 (CNY3.051)500+ CNY2.510 (CNY2.8363)More Pricing... | Metallized PET Stacked | Radial Box - 2 Pin | 1µF | ± 10% | 40V | 63V | Through Hole | PC Pin | 5mm | 10mm | 7.2mm | 10mm | MCPBSFC Series | -55°C | 85°C | ||||||
Each | 1+ CNY3.220 (CNY3.6386)2+ CNY2.300 (CNY2.599)3+ CNY1.930 (CNY2.1809)5+ CNY1.730 (CNY1.9549)10+ CNY1.600 (CNY1.808)More Pricing... | Metallized PET Stacked | Radial Box - 2 Pin | 0.22µF | ± 10% | 40V | 63V | Through Hole | PC Pin | 5mm | 6.5mm | 7.2mm | 7.5mm | MCPBSFC Series | -55°C | 85°C | ||||||
Each | 10+ CNY0.642 (CNY0.7255)100+ CNY0.595 (CNY0.6724)500+ CNY0.548 (CNY0.6192)2500+ CNY0.469 (CNY0.530)4000+ CNY0.410 (CNY0.4633)More Pricing... | Metallized PET Stacked | Radial Box - 2 Pin | 4700pF | ± 10% | 40V | 63V | Through Hole | PC Pin | 5mm | 6.5mm | 7.2mm | 6.5mm | MCPBSFC Series | -55°C | 85°C | ||||||