0
0 ItemsCNY0.00

0.056µF General Purpose Film Capacitors :

5 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price (inc GST)
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Voltage(AC)
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Humidity Rating
Lead Spacing
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
2805885

RoHS

Each
1+ CNY3.890(CNY4.3957)
5+ CNY2.840(CNY3.2092)
10+ CNY1.780(CNY2.0114)
20+ CNY1.680(CNY1.8984)
40+ CNY1.570(CNY1.7741)
More Pricing...
Metallized PET
Radial Box - 2 Pin
0.056µF
± 5%
125V
250V
Through Hole
Radial Leaded
-
5mm
7.9mm
7.7mm
7.7mm
ECQE(B) Series
-40°C
105°C
-
2943909

RoHS

Each
1+ CNY32.980(CNY37.2674)
10+ CNY23.770(CNY26.8601)
50+ CNY20.570(CNY23.2441)
264+ CNY18.130(CNY20.4869)
528+ CNY16.230(CNY18.3399)
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
0.056µF
± 5%
700V
2kV
Through Hole
PC Pin
GRADE II (Test Condition A)
22.5mm
26mm
10.5mm
19mm
PHE450/F450 Series
-55°C
105°C
-
4559340

RoHS

Each
10+ CNY1.580(CNY1.7854)
100+ CNY1.320(CNY1.4916)
500+ CNY1.130(CNY1.2769)
1000+ CNY1.000(CNY1.130)
3500+ CNY0.913(CNY1.0317)
More Pricing...
Metallized PET Stacked
Radial Box - 2 Pin
0.056µF
± 5%
63V
100V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
5mm
7.2mm
2.5mm
6.5mm
R82 Series
-55°C
105°C
AEC-Q200
9694960

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+ CNY7.700(CNY8.701)
50+ CNY3.860(CNY4.3618)
250+ CNY3.820(CNY4.3166)
500+ CNY2.960(CNY3.3448)
1000+ CNY2.780(CNY3.1414)
More Pricing...
Metallized PPS Stacked
1210 [3225 Metric]
0.056µF
± 2%
11V
16V
Surface Mount
SMD
GRADE II (Test Condition B)
-
1.5mm
2.5mm
1.5mm
ECHU(X) Series
-55°C
125°C
-
2446087

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+ CNY9.930(CNY11.2209)
10+ CNY8.300(CNY9.379)
50+ CNY7.140(CNY8.0682)
100+ CNY6.320(CNY7.1416)
500+ CNY5.780(CNY6.5314)
More Pricing...
Metallized PPS Stacked
1812 [4532 Metric]
0.056µF
± 5%
-
50V
Surface Mount
Wraparound
GRADE II (Test Condition A)
-
4.7mm
3.3mm
1.7mm
LDB Series
-55°C
125°C
AEC-Q200
1-5 of 5 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
electronical-license
Trade Account